ARM Cortex A7 Core Single Board Computers

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS Series Form Factor Processor Brand Processor Type Core Frequency Maximum RAM Capacity Installed RAM Operating Supply Voltage Interface Type Minimum Operating Temperature Maximum Operating Temperature Dimensions
MYIR Single Board Computers MCIMX6G2CVM05A, 256MB DDR3, 256MB Nand, industrial 266In Stock
₱4,289.59
Min.: 1
Mult.: 1
NXP i.MX 6UltraLite ARM Cortex A7 528 MHz 2 GB 256 MB 5 V CAN, Ethernet, GPIO, I2C, I2S, JTAG, Micro USB, SPI, UART, USB - 40 C + 85 C 70 mm x 55 mm
Digi Single Board Computers ConnectCore 6UL SBC Pro 1G-1G-W-BT 37In Stock
₱29,897.08
Min.: 1
Mult.: 1
ConnectCore 6UL Pico-ITX NXP i.MX 6UltraLite ARM Cortex A7 528 MHz 256 MB 256 MB 5 V Audio, Bluetooth, Ethernet, GPIO, MIPI-CSI, Parallel, PCIe, RS-232, UART, USB, WiFi - 40 C + 85 C 100 mm x 72 mm
Digi Single Board Computers Connect Core 6UL SBC i.MX6Ul-2 Pico-ITX 8In Stock
₱25,462.70
Min.: 1
Mult.: 1
ConnectCore 6UL Pico-ITX NXP i.MX 6UltraLite ARM Cortex A7 528 MHz 256 MB 256 MB 5 V Audio, Bluetooth, Ethernet, GPIO, I2C, JTAG, LVDS, Parallel, PCIe, RS-232, SPI, UART, USB 2.0, WiFi - 40 C + 85 C 100 mm x 72 mm
Crowd Supply Single Board Computers Obsidian ESP32 w/ case 9In Stock
₱3,681.00
Min.: 1
Mult.: 1
Raspberry Pi Espressif ESP32-WROVER-B ARM Cortex A7 2.4 GHz 0 GB 0 GB 3.3 V, 5 V Audio, I2C, I2S, SPI, UART, USB
Olimex Ltd. T2-OLinuXino-MICRO-IND
Olimex Ltd. Single Board Computers Non-Stocked Lead-Time 6 Weeks
₱3,688.36
Min.: 1
Mult.: 1
Allwinner A20 ARM Cortex A7 1 GHz 1 GB 6 V to 16 V Audio, GPIO, HDMI, Micro SD, SATA, UART, UEXT, USB, USB OTG - 40 C + 85 C 142.24 mm x 82.55 mm
Olimex Ltd. A20-OLinuXino-MICRO-e16Gs16M
Olimex Ltd. Single Board Computers Non-Stocked
₱3,326.40
Min.: 1
Mult.: 1
Allwinner A20 ARM Cortex A7 1 GHz 1 GB 7 V to 24 V Audio, GPIO, HDMI, Micro SD, SATA, UART, UEXT, USB, USB OTG 0 C + 70 C 142.24 mm x 82.55 mm
MYIR Single Board Computers MCIMX6Y2DVM05A, 256MB DDR3, 256MB Nand, commercial Non-Stocked Lead-Time 2 Weeks
₱4,223.95
Min.: 1
Mult.: 1
NXP i.MX 6ULL ARM Cortex A7 528 MHz 2 GB 256 MB 5 V CAN, Ethernet, GPIO, I2C, I2S, JTAG, Micro USB, SPI, UART, USB, WiFi 0 C + 70 C 70 mm x 55 mm