LCD Mga HMI Display at Panel PC

Mga Resulta: 78
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Uri Uri ng Touchscreen Brand ng Processor Uri ng Processor Uri ng Display Frequency Maximum na Kapasidad ng RAM Naka-install na RAM Cache Memory Supply Voltage ng Pagpapatakbo Uri ng Interface Resolusyon ng Display - Mga Pixel Diagonal Minimum na Operating Temperature Maximum na Operating Temperature Mga Dimensiyon
ADLINK Technology MLC-133-KL-WO OS
ADLINK Technology HMI Displays & Panel PCs 13.3" Full HD Display with multitouch, Intel Core i3-dual core, 8GB RAM, 128GB SSD Hindi Naka-stock
₱149,949.41
Min.: 1
Mult.: 1
Medical Grade All-in-One Capacitive Intel Core i3-7100U LCD 2.4 GHz 8 GB 8 GB 9 V to 36 V Audio, Ethernet, HDMI, RS-232/422/485, USB 2.0, USB 3.0 1920 x 1080 13.3 in 0 C + 35 C 352 mm x 224 mm x 57 mm
SECO HMI Displays & Panel PCs SBC-B08-7, Basic version: 7" touch display, NXP i.MX6SX SoloX, Single core Cortex -A9 @ 1GHz + Cortex -M4 core @ 227MHz - 512MB RAM - 1x FastETH - RTC LP - RS-485 - RS-232 - CAN - Comm. Temp. w/Heatsink Hindi Naka-stock
₱16,714.19
Min.: 4
Mult.: 1
Industrial Grade Capacitive NXP i.MX 6SoloX LCD 227 MHz, 1 GHz 512 MB 12 V Audio, CAN, I2C, I2S, Serial 1920 x 1080 7 in 0 C + 60 C 189.6 mm x 121.4 mm x 28.2 mm
Arbor Technology LYNC-7123 R1.3
Arbor Technology HMI Displays & Panel PCs 12" LCD, Intel N2600,8 x isolated programmable DIO, 4 DO w/3A relay, 2GB RAM Hindi Naka-stock
₱73,197.91
₱71,504.65
Min.: 1
Mult.: 1
Fanless Resistive Intel N2600 LCD 1.6 GHz 2 GB 0 GB 9 V to 36 V 12.1 in - 20 C + 55 C 326 mm x 259 mm x 45.5 mm