Pico-ITX Mga Single Board Computer

Mga Resulta: 33
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS Series Form Factor Brand ng Processor Uri ng Processor Core Frequency Maximum na Kapasidad ng RAM Naka-install na RAM Supply Voltage ng Pagpapatakbo Uri ng Interface Minimum na Operating Temperature Maximum na Operating Temperature Mga Dimensiyon
Mixtile Limited Single Board Computers A stackable SBC with Rockchip RK3588 SoC in Pico-ITX form-factor. 16 GB of RAM and 128 GB of memory. Heatsink installed. Battery not included. N/A
Min.: 1
Mult.: 1

Blade 3 Pico-ITX Rockchip RK3588 ARM Cortex A55, ARM Cortex A76 1.8 GHz, 2.4 GHz 32 GB 16 GB 12 V GPIO, HDMI, MIPI-CSI, PCIe, USB 2.0 0 C + 80 C 100 mm x 72 mm

SECO Single Board Computers pITX - SBC-A44-pITX w/Bay Trail E3827 @1.75 GHz DC - eMMC 32GB - Mini-Fit power connector - serials present - audio present - Ind. Temp
SBC-A44-pITX Pico-ITX Intel Atom E3827 Atom E3827 1.75 GHz 8 GB 0 GB 12 V Audio, Ethernet, GPIO, HDMI, I2C, LVDS, mPCIe, mSATA, RS-232/422/485, SATA, USB 2.0, USB 3.0 - 40 C + 85 C 100 mm x 72 mm
SECO Single Board Computers SBC-A44-pITX w/Bay Trail E3825 @1.33 GHz DC - no eMMC - Mini-Fit power connector - serial ports - audio - Ind. Te
Pico-ITX
SECO Single Board Computers SBC-A44-pITX w/Bay Trail E3825 a.1.33 GHz DC - no eMMC - Mini-Fit power connector - serial ports - audio - Ind. Te Lead-Time para sa Hindi Naka-stock 22 (na) Linggo
Min.: 100
Mult.: 100

A44 Pico-ITX Intel Atom E3825 Atom E3825 1.33 GHz - 40 C + 85 C
SECO Single Board Computers SBC-A44-pITX w/Bay Trail E3827 @1.75 GHz DC - eMMC 16GB - Mini-Fit right angle power connector - Ind. Temp
SBC-A44-pITX Pico-ITX Intel Atom E3827 Atom E3827 1.75 GHz 8 GB 12 V Audio, PCIe, Serial, USB - 40 C + 85 C 100 mm x 72 mm
SECO Single Board Computers pITX - SBC-A44-pITX w/Bay Trail E3845 @1.91 GHz QC - power jack - serials present - audio present - Comm. Temp
SBC-A44-pITX Pico-ITX Intel Atom E3845 Atom E3845 1.9 GHz 8 GB 12 V Audio, PCIe, Serial, USB 0 C + 60 C 100 mm x 72 mm
Kneron Single Board Computers PICO.N4200.4GB DDR3L.32GB eMMC.KL520 2280.w/ HD Camera.A1.0

Pico-ITX Intel Celeron N4200 Celeron N4200 2.4 GHz 4 GB 12 V Ethernet, Serial, USB 0 C + 60 C 100 mm x 72 mm
SECO Single Board Computers pITX - SBC-992-pITX w/ AMD eKabini GX-210JA, dual core @1.0GHz, 6W - SATA female connector with power supply for HDD - dual Ethernet port - LVDS video output - Commercial range
SBC-992-pITX Pico-ITX AMD GX-210JA GX-210JA 1 GHz 8 GB 12 V Audio, PCIe, USB 0 C + 60 C 100 mm x 72 mm