ReFLEX CES System-On-Modules - SOM

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Processor Brand Processor Type Frequency Maximum RAM Capacity Installed RAM Operating Supply Voltage Interface Type Minimum Operating Temperature Maximum Operating Temperature Dimensions Packaging
ReFLEX CES System-On-Modules - SOM Versal Prime VM2202 SOM: 1140 KLC, UltraRAM 74Mbit, 1312 DSPEngines Dual Core Arm Cortex-A72, Dual Core Arm Cortex-R5F Speed grade 1, Industrial temp grade, 128Gbyte NAND Flash Emmc, Min 1520Mb QSPI NOR Flash
This product may require additional documentation to export from the United States.
2In Stock
₱493,484.06
Min.: 1
Mult.: 1
PCIe - 40 C + 85 C 84 mm x 54 mm Bulk
ReFLEX CES System-On-Modules - SOM System-On-Module (SoM), Agilex 7 F-Series SoC 1.2MLE and 2.7MLE, R24C package, 3x banks DDR4, 32x transceivers 32Gbps or 24x 58G PAM4, 84x LVDS + 140 FPGA GPIOs, Industrial Temp grade
This product may require additional documentation to export from the United States.
3In Stock
₱528,790.99
Min.: 1
Mult.: 1
Agilex F-Series
ReFLEX CES System-On-Modules - SOM SOM Zeus Zynq Ultrascale+ MPSoC Version Indus 1In Stock
5Expected 30/10/2026
₱422,962.24
Min.: 1
Mult.: 1
Zynq UltraScale+ Bulk
ReFLEX CES System-On-Modules - SOM Module "Indus 12G" v5 version, new 6In Stock
₱183,083.74
Min.: 1
Mult.: 1
Arria 10 SoC I2C, SPI, UART 95 mm x 83.1 mm
ReFLEX CES System-On-Modules - SOM Zeus Zynq Ultrascale+ MPSoC Version Indus 3In Stock
₱352,588.88
Min.: 1
Mult.: 1
Zynq UltraScale+ XCZU11EG-1FFVC1760I 500 MHz, 600 MHz, 1.2 GHz 16 GB 16 GB 5 V to 15 V Ethernet, I2C, JTAG, GPIO, PCIe, SMBus, SPI, UART, USB - 40 C + 85 C 107 mm x 85 mm
ReFLEX CES System-On-Modules - SOM Module "Lite 12G" v5 version, new 2In Stock
₱119,586.49
Min.: 1
Mult.: 1
Arria 10 SoC I2C, SPI, UART 95 mm x 83.1 mm
ReFLEX CES System-On-Modules - SOM Module "Indus" v5 version, new
64On Order
₱183,083.74
Min.: 1
Mult.: 1
Arria 10 SoC I2C, SPI, UART 95 mm x 83.1 mm
ReFLEX CES System-On-Modules - SOM Versal AI Edge VE2802 SOM: 304 AI-Engines, 1140 KLC, UltraRAM 74Mbit, 1312 DSPEngines, Dual Core Arm Cortex-A72, Dual Core Arm Cortex-R5F, Speed grade 1, Industrial temp grade, 128Gbyte NAND Flash Emmc, Min 1520Mb QSPI NOR Flash
This product may require additional documentation to export from the United States.
2Expected 21/10/2026
₱846,246.56
Min.: 1
Mult.: 1
PCIe - 40 C + 85 C 84 mm x 54 mm Bulk
ReFLEX CES System-On-Modules - SOM Module Turbo v2 ve Non-Stocked Lead-Time 2 Weeks
₱178,618.68
Min.: 1
Mult.: 1
Arria 10 SoC Intel 10AS066H2F34I1HG 1.2 GHz 8 GB 8 GB 12 V Ethernet, I2C, UART, USB 2.0, USB 3.0 0 C + 70 C 95 mm x 86 mm Bulk
ReFLEX CES System-On-Modules - SOM Ares SoM is an Agilex SoC F-Series system-on-module, based on the Intel Agilex 7 FPGA SoC F-Series FPGA
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 8 Weeks
₱352,409.74
Min.: 1
Mult.: 1
Agilex F-Series Intel AGFB012R24C2I2V 1.43 GHz 24 GB 24 GB 7 V to 15 V Ethernet, I2C, RGMII, SPI, UART, USB 2.0 OTG 0 C + 70 C 107 mm x 85 mm
ReFLEX CES System-On-Modules - SOM Module "Indus 17G L-Tile" version Non-Stocked Lead-Time 3 Weeks
₱458,238.49
Min.: 1
Mult.: 1
Stratix 10 SoC