ADLINK Technology Mga Computer-On-Module - COM

Mga Resulta: 294
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Form Factor Brand ng Processor Uri ng Processor Mga Chipset Frequency Maximum na Kapasidad ng RAM Naka-install na RAM Cache Memory Supply Voltage ng Pagpapatakbo Uri ng Interface Minimum na Operating Temperature Maximum na Operating Temperature Mga Dimensiyon
ADLINK Technology Computer-On-Modules - COM COM Express Type7 module with Intel Ice Lake-D LCC D-1735TR, 8C, 3 SO-DIMMs Hindi Naka-stock
₱132,647.77
Min.: 1
Mult.: 1
COM Express Basic Size Type 7 Xeon Xeon D-1735TR 15 MB 12 V Ethernet, GPIO, SATA, USB - 40 C + 85 C 125 mm x 95 mm
ADLINK Technology Computer-On-Modules - COM COM Express Type 6 module based on Intel Alder Lake-P i3-12300HE 3.3GHz/8C 45W Hindi Naka-stock
₱52,835.78
₱51,202.74
Min.: 1
Mult.: 1
COM Express Type 6 Intel Core i3-12300HE 3.3 GHz 12 MB 12 V GPIO, I2C, SPI, UART, USB 0 C + 60 C 125 mm x 95 mm
ADLINK Technology Computer-On-Modules - COM COM Express Type 6 module based on Intel Alder Lake-P i5-1245UE 3.3GHz/10C 15W Hindi Naka-stock
₱67,530.65
₱65,443.98
Min.: 1
Mult.: 1
COM Express Type 6 Intel Core i5-1245UE 3.3 GHz 12 MB 12 V GPIO, I2C, SPI, UART, USB 0 C + 60 C 125 mm x 95 mm
ADLINK Technology Computer-On-Modules - COM COM Express Type 6 module based on Intel Alder Lake-P i5-1250PE 3.2GHz/12C 28W Hindi Naka-stock
₱69,264.35
₱67,124.25
Min.: 1
Mult.: 1
COM Express Type 6 Intel Core i5-1250PE 3.2 GHz 12 MB 12 V GPIO, I2C, SPI, UART, USB 0 C + 60 C 125 mm x 95 mm
ADLINK Technology Computer-On-Modules - COM COM Express Type 6 module based on Intel Alder Lake-P i7-1265UE 3.5GHz/10C 15W Hindi Naka-stock
₱85,115.02
Min.: 1
Mult.: 1
COM Express Type 6 Intel Core i7-1265UE 3.5 GHz 12 MB 12 V GPIO, I2C, SPI, UART, USB 0 C + 60 C 125 mm x 95 mm
ADLINK Technology Computer-On-Modules - COM COM Express Type7 module with Intel Ice Lake-D LCC D-1746TER, 10C, 3 SO-DIMMs Hindi Naka-stock
₱198,691.41
Min.: 1
Mult.: 1
COM Express Basic Size Type 7 Xeon Xeon D-1746TER 15 MB 12 V Ethernet, GPIO, SATA, USB - 40 C + 85 C 125 mm x 95 mm
ADLINK Technology Computer-On-Modules - COM COM Express Type7 module with Intel Ice Lake-D LCC D-1746TER, 10C, 4 SO-DIMMs Lead-Time para sa Hindi Naka-stock 28 (na) Linggo
₱187,033.32
Min.: 1
Mult.: 1
COM Express Basic Size Type 7 Xeon Xeon D-1746TER 15 MB 12 V Ethernet, GPIO, SATA, USB - 40 C + 85 C 125 mm x 95 mm
ADLINK Technology Computer-On-Modules - COM Express-KL-i5-7440EQBasic COM Express Type6 module with 7th Intel Core i5-7440EQ processor at 2.9/3.6GHz with QM175 chipset Hindi Naka-stock
₱60,100.57
₱58,243.20
Min.: 1
Mult.: 1
COM Express Type 6 Intel Core i5-7440EQ QM175 2.9 GHz 32 GB 0 GB 6 MB 8.5 V to 20 V 0 C + 60 C 125 mm x 95 mm
ADLINK Technology Computer-On-Modules - COM Basic COM Express Type 7 module with Intel Broadwell-DE D1577, 16 core, at 1.3/2.1GHz, 4 SO-DIMMs Hindi Naka-stock
₱220,754.84
Min.: 1
Mult.: 1
ADLINK Technology Computer-On-Modules - COM Basic Size COM Express Type7 module with Intel Denverton-NS C3758, 8C Hindi Naka-stock
₱42,598.83
₱41,282.09
Min.: 1
Mult.: 1
ADLINK Technology Computer-On-Modules - COM Basic size COM Express Type7 module with Intel Ice Lake-D LCC D-1732TE, 8C, 4 SO-DIMMs Hindi Naka-stock
₱109,772.80
Min.: 1
Mult.: 1
PICMG COM.0 Intel Ryzen V3C18I Infineon TPM 2.0 3.8 GHz 5 V, 12 V USB, Serial, SATA 0 C + 60 C 125 mm x 95 mm
ADLINK Technology Computer-On-Modules - COM EGX-MXM-A2000-4G-60W/Adlink logo N/A
₱90,425.51
Min.: 1
Mult.: 1
Intel Core i7-11850HE Infineon TPM 2.0 24 MB 12 V PCIe 0 C + 60 C 125 mm x 95 mm
ADLINK Technology Computer-On-Modules - COM SMARC 2.1 quad Core Intel Elkhart Lake x6414RE, 4 GB LPDDR4, 32 GB eMMC Hindi Naka-stock
₱21,381.75
₱20,721.20
₱20,223.46
Min.: 1
Mult.: 1
SMARC v2.1 Intel Atom X6414RE 1.5 GHz 1.5 MB 5 V CAN, GPIO, I2C, I2S, PCIe, UART, USB 0 C + 60 C 82 mm x 50 mm
ADLINK Technology Computer-On-Modules - COM SMARC 2.1 Quad Core NXP i.MX8M-Mini , 2 GB LPDDR4, 32 GB eMMC Hindi Naka-stock
₱11,227.46
₱10,880.09
₱10,619.10
₱10,305.92
Min.: 1
Mult.: 1
SMARC v2.1 NXP i.MX 8M Mini 512 kB 5 VDC CAN, GPIO, I2C, I2S, PCIe, UART, USB 0 C + 60 C 82 mm x 50 mm
ADLINK Technology Computer-On-Modules - COM SMARC 2.1 Quad Core NXP i.MX8M-Mini , 2 GB LPDDR4, 32 GB eMMC Hindi Naka-stock
₱13,542.79
₱12,942.52
₱12,620.63
₱12,405.63
Min.: 1
Mult.: 1
SMARC v2.1 NXP i.MX 8M Mini 512 kB 5 VDC CAN, GPIO, I2C, I2S, PCIe, UART, USB - 40 C + 85 C 82 mm x 50 mm
ADLINK Technology Computer-On-Modules - COM SMARC 2.1 Quad Core NXP i.MX8M-Mini , 4 GB LPDDR4, 32 GB eMMC Hindi Naka-stock
₱14,051.72
₱13,506.75
₱13,164.36
₱12,936.93
Min.: 1
Mult.: 1
SMARC v2.1 NXP i.MX 8M Mini 512 kB 5 VDC CAN, GPIO, I2C, I2S, PCIe, UART, USB 0 C + 60 C 82 mm x 50 mm
ADLINK Technology Computer-On-Modules - COM SMARC 2.1 quad Core Intel Elkhart Lake x6414RE, 2 GB LPDDR4, 32 GB eMMC Hindi Naka-stock
₱20,391.24
₱19,761.14
₱19,286.39
Min.: 1
Mult.: 1
SMARC v2.1 Intel Atom X6414RE 1.5 GHz 1.5 MB 5 V CAN, GPIO, I2C, I2S, PCIe, UART, USB 0 C + 60 C 82 mm x 50 mm
ADLINK Technology Computer-On-Modules - COM SMARC 2.1 quad Core Intel Elkhart Lake x6425RE, 4 GB LPDDR4, 64 GB eMMC Hindi Naka-stock
₱23,776.01
₱23,040.89
₱22,487.84
Min.: 1
Mult.: 1
SMARC v2.1 Intel Atom X6425RE 1.9 GHz 1.5 MB 5 V CAN, GPIO, I2C, I2S, PCIe, UART, USB 0 C + 60 C 82 mm x 50 mm
ADLINK Technology Computer-On-Modules - COM LEC-AL-E3930-2G-8G-ERSMARC Short Size Module with Intel Atom? E3930, dual core, 2 GB DDR3L, 8GB eMMC, -40C to 85C Hindi Naka-stock
₱21,919.26
₱21,055.52
₱20,422.93
Min.: 1
Mult.: 1
SMARC v2.0 Intel Atom 1.8 GHz 8 GB 2 GB 2 MB 3 V to 5.25 V Camera, GPIO, PCIe, SATA, SDIO, Serial, USB - 40 C + 85 C 82 mm x 50 mm
ADLINK Technology Computer-On-Modules - COM LEC-AL-E3950-8G-32G-ER SMARC Short Size Module with Intel Atom? E3950, quad core, 8 GB DDR3L, 32 GB eMMC, -40 C to 85 C Hindi Naka-stock
₱32,136.32
₱31,553.45
Min.: 1
Mult.: 1
SMARC v2.0 Intel Atom 2 GHz 8 GB 8 GB 2 MB 3 V to 5.25 V Camera, GPIO, PCIe, SATA, SDIO, Serial, USB - 40 C + 85 C 82 mm x 50 mm
ADLINK Technology Computer-On-Modules - COM LEC-AL-N4200-8G-32G-CT SMARC Short Size Module with Intel Pentium? N4200, quad core, 8 GB DDR3L, 32GB eMMC, 0 C to 60 C Hindi Naka-stock
₱33,906.69
₱33,548.76
Min.: 1
Mult.: 1
SMARC v2.0 Intel Pentium 2.5 GHz 8 GB 8 GB 2 MB 3 V to 5.25 V Camera, GPIO, PCIe, SATA, SDIO, Serial, USB 0 C + 60 C 82 mm x 50 mm
ADLINK Technology Computer-On-Modules - COM SMARC 2.1 with dual Core Intel Elkhart Lake x6211E, 8 GB LPDDR4, 128 GB eMMC Hindi Naka-stock
₱30,545.54
₱29,601.63
₱28,891.37
Min.: 1
Mult.: 1
SMARC v2.1 Intel Atom X6211E 1.2 GHz 1.5 MB 5 V CAN, GPIO, I2C, I2S, PCIe, UART, USB - 40 C + 85 C 82 mm x 50 mm
ADLINK Technology Computer-On-Modules - COM LEC-iMX61-1G-8G-ERSMARC Short Size Module with NXP i.MX6, Solo, 1 GB RAM, 8 GB eMMC, -40C to +85C Lead-Time para sa Hindi Naka-stock 28 (na) Linggo
₱18,675.56
₱17,777.63
Min.: 1
Mult.: 1
SMARC Freescale i.MX61 800 MHz 1 GB 0 GB 512 kB Audio, CAN, Ethernet, GPIO, I2C, I2S, PCle, SATA, SDIO, Serial, SPI, USB - 40 C + 85 C 82 mm x 50 mm
ADLINK Technology Computer-On-Modules - COM LEC-iMX64-2G-8G-ER SMARC Short Size Module with NXP i.MX6, Quad, 2 GB RAM, 8 GB eMMC, -40 C to +85 C Hindi Naka-stock
₱18,197.08
₱18,070.31
₱17,767.07
Min.: 1
Mult.: 1
SMARC Freescale i.MX64 800 MHz 2 GB 0 GB 1 MB - 40 C + 85 C 82 mm x 50 mm
ADLINK Technology Computer-On-Modules - COM SMARC 2.1 dual Core Intel Elkhart Lake x6200FE, 2 GB LPDDR4, 32 GB eMMC Hindi Naka-stock
₱18,822.21
₱18,240.58
₱17,803.11
Min.: 1
Mult.: 1
SMARC v2.1 Intel Atom X6200FE 1 GHz 1.5 MB 5 V CAN, GPIO, I2C, I2S, PCIe, UART, USB 0 C + 60 C 82 mm x 50 mm