LEC-BTS21-2G-CT

ADLINK Technology
976-LEC-BTS21-2G-CT
LEC-BTS21-2G-CT

Mfr.:

Description:
Computer-On-Modules - COM LEC-BTS21-2G-CT SMARC Short Size Module with Intel Celeron N2807, dual core, 2 GB DDR3L, 0 C to 60 C, USB2.0 port 0 host configuration

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Computer-On-Modules - COM
RoHS:  
SMARC
2 GB
2 GB
Brand: ADLINK Technology
Memory Type: DDR3L
Product Type: Computer-On-Modules - COM
Series: LEC-BTS
Factory Pack Quantity: 1
Subcategory: Computing
Part # Aliases: LEC-BTS21-C10-2G-CT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8471500150
MXHTS:
84715001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LEC-BTS SMARC Module

ADLINK's LEC-BTS SMARC Module features single, dual, or quad-core Intel Atom Processors available with up to 4GB of DDR3 at 1066/1444 MHz RAM. The LEC-BTS SMARC module supports HDMI and LVDS output, as well as Gigabit Ethernet and a camera interface. 1x SATA, 1x USB3.0, 3x USB2.0, and up to 12x GPIO are available as well. This single-board computer is designed for rugged environments with an operating temperature of -40°C to 85°C.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
₱-.--
Ext. Price:
₱-.--
Est. Tariff:
This Product Ships FREE

Pricing (PHP)

Qty. Unit Price
Ext. Price
₱17,337.06 ₱17,337.06
₱16,800.79 ₱168,007.90
₱16,397.50 ₱409,937.50
50 Quote