+ 60 C Mga Computer-On-Module - COM

Mga Resulta: 403
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Form Factor Brand ng Processor Uri ng Processor Mga Chipset Frequency Maximum na Kapasidad ng RAM Naka-install na RAM Cache Memory Supply Voltage ng Pagpapatakbo Uri ng Interface Minimum na Operating Temperature Maximum na Operating Temperature Mga Dimensiyon
ADLINK Technology cExpress-EL-x6425E
ADLINK Technology Computer-On-Modules - COM Compact COM Express Type6 with Intel Elkhart Lake Atom x6425E Hindi Naka-stock
₱24,826.79
₱24,004.68
₱23,419.32
Min.: 1
Mult.: 1
COM Express Compact Type 6 Intel Atom x6425E Integrated SoC 1.9 GHz 32 GB 0 GB 1.5 MB 12 V GPIO, I2C, LVDS, PCIe, SATA III, SMBus, UART, USB 2.0, USB 3.2 0 C + 60 C 95 mm x 95 mm
ADLINK Technology cExpress-TL-6305E
ADLINK Technology Computer-On-Modules - COM Compact COM Express Type 6 module with 11th Intel Celeron 6305E dual core at 1.8GHz, with Intel UHD graphics. Hindi Naka-stock
₱21,794.36
₱21,120.76
₱20,614.32
Min.: 1
Mult.: 1
COM Express Compact Type 6 Intel Celeron 6305E Integrated SoC 1.8 GHz 64 GB 0 GB 4 MB 12 V GPIO, I2C, LVDS, PCIe, SATA III, SMBus, UART, USB 2.0, USB 3.2 0 C + 60 C 95 mm x 95 mm
ADLINK Technology LEC-MTK-I1200-4G-64G-CT
ADLINK Technology Computer-On-Modules - COM SMARC 2.1 Short Size Module with Octo Core MediaTek I1200, 4 GB LPDDR4, 64 GB UFS, 0 C to 60 C Hindi Naka-stock
₱25,014.46
₱24,241.44
₱23,659.18
Min.: 1
Mult.: 1
SMARC v2.1 MediaTek MT8395 2 GHz, 2.2 GHz 8 GB 4 GB 512 kB, 2 MB 5 V CAN, GPIO, HDMI, I2C, I2S, LVDS, MIPI-CSI, MIPI-DSI, PCIe, SPI, UART, USB 2.0, USB 3.0 0 C + 60 C 82 mm x 50 mm
ADLINK Technology COM-HPC-ALT-M128-26
ADLINK Technology Computer-On-Modules - COM Size E COM-HPC Server module with Ampere Altra M128-26 CPU Hindi Naka-stock
₱259,420.21
Min.: 1
Mult.: 1
PICMG Rev 1.0 Ampere M128-26 2.6 GHz 768 GB 0 GB 1 MB 12 V Ethernet, GPIO, I2C, SMBus, UART, USB 2.0, USB 3.0 0 C + 60 C 200 mm x 160 mm
ADLINK Technology COM-HPC-ALT-M96-28
ADLINK Technology Computer-On-Modules - COM Size E COM-HPC Server module with Ampere Altra M96-28 CPU Hindi Naka-stock
₱208,866.83
Min.: 1
Mult.: 1
PICMG Rev 1.0 Ampere M96-28 2.8 GHz 768 GB 0 GB 1 MB 12 V Ethernet, GPIO, I2C, SMBus, UART, USB 2.0, USB 3.0 0 C + 60 C 200 mm x 160 mm
ADLINK Technology COM-HPC-ALT-Q32-17
ADLINK Technology Computer-On-Modules - COM Size E COM-HPC Server module with Ampere Altra Q32-17 CPU Hindi Naka-stock
₱126,339.94
Min.: 1
Mult.: 1
PICMG Rev 1.0 Ampere Q32-17 1.7 GHz 768 GB 0 GB 1 MB 12 V Ethernet, GPIO, I2C, SMBus, UART, USB 2.0, USB 3.0 0 C + 60 C 200 mm x 160 mm
ADLINK Technology COM-HPC-ALT-Q32-17-BCM-4x10G
ADLINK Technology Computer-On-Modules - COM Size E COM-HPC Server module with Ampere Altra Q32-17 CPU, with 4x10GbE Ethernet Hindi Naka-stock
₱198,906.41
Min.: 1
Mult.: 1
PICMG Rev 1.0 Ampere Q32-17 1.7 GHz 768 GB 0 GB 1 MB 12 V Ethernet, GPIO, I2C, SMBus, UART, USB 2.0, USB 3.0 0 C + 60 C 200 mm x 160 mm
ADLINK Technology COM-HPC-ALT-Q64-22
ADLINK Technology Computer-On-Modules - COM Size E COM-HPC Server module with Ampere Altra Q64-22 CPU Hindi Naka-stock
₱160,818.94
Min.: 1
Mult.: 1
COM-HPC Size E Altera Q64-22 TPM 2.0 2.2 GHz 768 GB 0 GB 1 MB 12 V Ethernet, GPIO, PCIe, UART, USB 3.0 0 C + 60 C 200 mm x 160 mm
ADLINK Technology COM-HPC-cRLS-i5-13500TE
ADLINK Technology Computer-On-Modules - COM Client Type COM-HPC Size C module with Intel Raptor Lake-S i5-13500TE, R680E PCH Hindi Naka-stock
₱68,025.90
₱65,923.70
Min.: 1
Mult.: 1
COM-HPC Size C Intel Core i5-13500TE TPM 2.0 128 GB 0 GB 24 MB 12 V Audio, DDI, eDP, eSPI, Ethernet, GPIO, I2C, PCIe, SATA, SMBus, SPI, UART, USB 2.0, USB 3.2 0 C + 60 C 160 mm x 120 mm
ADLINK Technology COM-HPC-cRLS-i7-13700E
ADLINK Technology Computer-On-Modules - COM Client Type COM-HPC Size C module with Intel Raptor Lake-S i7-13700E, R680E PCH Hindi Naka-stock
₱91,389.30
Min.: 1
Mult.: 1
COM-HPC Size C Intel Core i7-13700TE TPM 2.0 128 GB 0 GB 30 MB 12 V Audio, DDI, eDP, eSPI, Ethernet, GPIO, I2C, PCIe, SATA, SMBus, SPI, UART, USB 2.0, USB 3.2 0 C + 60 C 160 mm x 120 mm
ADLINK Technology COM-HPC-cRLS-i9-13900E
ADLINK Technology Computer-On-Modules - COM Client Type COM-HPC Size C module with Intel Raptor Lake-S i9-13900E, R680E PCH Hindi Naka-stock
₱115,578.54
Min.: 1
Mult.: 1
COM-HPC Size C Intel Core i9-13900TE TPM 2.0 128 GB 0 GB 36 MB 12 V Audio, DDI, eDP, eSPI, Ethernet, GPIO, I2C, PCIe, SATA, SMBus, SPI, UART, USB 2.0, USB 3.2 0 C + 60 C 160 mm x 120 mm
ADLINK Technology COM-HPC-sIDH-D2712T
ADLINK Technology Computer-On-Modules - COM Server Type COM-HPC Size D module with Intel Ice Lake-D HCC, D2712T, 4C-65W Hindi Naka-stock
₱92,297.16
Min.: 1
Mult.: 1
PICMG Rev 1.0 Intel Xeon D-2712T 1.9 GHz 256 GB 0 GB 15 MB 12 V Ethernet, GPIO, I2C, PCIe, SATA, UART, USB 3.0 0 C + 60 C 160 mm x 160 mm
ADLINK Technology COM-HPC-sIDH-D2733NT
ADLINK Technology Computer-On-Modules - COM Server Type COM-HPC Size D module with Intel Ice Lake-D HCC, D2733NT, 8C-80W Hindi Naka-stock
₱162,470.00
Min.: 1
Mult.: 1
PICMG Rev 1.0 Intel Xeon D-2733NT 2.1 GHz 256 GB 0 GB 15 MB 12 V Ethernet, GPIO, I2C, PCIe, SATA, UART, USB 3.0 0 C + 60 C 160 mm x 160 mm
ADLINK Technology COM-HPC-sIDH-D2752TER
ADLINK Technology Computer-On-Modules - COM Server Type COM-HPC Size D module with Intel Ice Lake-D HCC, D2752TER, 12C-77W Hindi Naka-stock
₱199,290.44
Min.: 1
Mult.: 1
PICMG Rev 1.0 Intel Xeon D-2752TER 1.8 GHz 256 GB 0 GB 20 MB 12 V Ethernet, GPIO, I2C, PCIe, SATA, UART, USB 3.0 0 C + 60 C 160 mm x 160 mm
ADLINK Technology COM-HPC-sIDH-D2775TE
ADLINK Technology Computer-On-Modules - COM Server Type COM-HPC Size D module with Intel Ice Lake-D HCC, D2775E, 16C-100W Hindi Naka-stock
₱302,733.03
Min.: 1
Mult.: 1
PICMG Rev 1.0 Intel Xeon D-2775TE 2 GHz 256 GB 0 GB 25 MB 12 V Ethernet, GPIO, I2C, PCIe, SATA, UART, USB 3.0 0 C + 60 C 160 mm x 160 mm
ADLINK Technology COM-HPC-sIDH-D2786NTE
ADLINK Technology Computer-On-Modules - COM Server Type COM-HPC Size D module with Intel Ice Lake-D HCC, D2786NTE, 18C-118W Hindi Naka-stock
₱355,486.16
Min.: 1
Mult.: 1
PICMG Rev 1.0 Intel Xeon D-D2786NTE 256 GB 0 GB 12 V Ethernet, GPIO, I2C, PCIe, SATA, UART, USB 3.0 0 C + 60 C 160 mm x 160 mm
ADLINK Technology COM-HPC-sIDH-D2796TE
ADLINK Technology Computer-On-Modules - COM Server Type COM-HPC Size D module with Intel Ice Lake-D HCC, D2796TE, 20C-118W Hindi Naka-stock
₱355,486.16
Min.: 1
Mult.: 1
PICMG Rev 1.0 Intel Xeon D-2796TE 2 GHz 256 GB 0 GB 30 MB 12 V Ethernet, GPIO, I2C, PCIe, SATA, UART, USB 3.0 0 C + 60 C 160 mm x 160 mm
ADLINK Technology Express-ADP-7305E
ADLINK Technology Computer-On-Modules - COM Basic size COM Express Type 6 module based on Intel Alder Lake-P Celeron 7305E 1.0GHz/5C 15W Hindi Naka-stock
₱32,279.24
₱31,281.90
Min.: 1
Mult.: 1
COM Express Basic Type 6 Intel Celeron 7305E Integrated 1 GHz 64 GB 0 GB 8 MB 8.5 V to 20 V DDI, Ethernet, GPIO, PCIe Gen4x8, UART, USB 2.0, USB 3.2 0 C + 60 C 125 mm x 95 mm
ADLINK Technology Express-CFR-E-2276ME-VGA
ADLINK Technology Computer-On-Modules - COM Basic size type 6 COM Express module with 9th Intel Xeon E-2276ME hexa core processor at 2.8/4.5GHz with CM246 chipset, 3 SO-DIMM with ECC/non-ECC support, with VGA Hindi Naka-stock
₱91,368.17
Min.: 1
Mult.: 1
COM Express Basic Type 6 Intel Xeon E-2276ME CM246 2.8 GHz 96 GB 0 GB 12 MB 12 V Audio, DDI, eDP, Ethernet, GPIO, LVDS, PCIe, SATA III, UART, USB 2.0, USB 3.1, VGA, Video 0 C + 60 C 125 mm x 95 mm
ADLINK Technology Express-CFR-G4930E-VGA
ADLINK Technology Computer-On-Modules - COM Basic size type 6 COM Express module with 9th Intel Celeron G4930E dual core processor at 2.4GHz with HM370 chipset, 2 SO-DIMM, with VGA Hindi Naka-stock
₱34,052.72
₱33,167.85
Min.: 1
Mult.: 1
COM Express Basic Type 6 Intel Pentium G5600E HM370 2.6 GHz 96 GB 0 GB 4 MB 12 V Audio, DDI, eDP, Ethernet, GPIO, LVDS, PCIe, SATA III, UART, USB 2.0, USB 3.1, VGA, Video 0 C + 60 C 125 mm x 95 mm
ADLINK Technology Express-CFR-i7-9850HL-VGA
ADLINK Technology Computer-On-Modules - COM Basic size type 6 COM Express module with 9th Intel Core i7-9850HL hexa core processor at 1.9/4.1GHz with QM370 chipset, 3 SO-DIMM, and VGA function. Lead-Time para sa Hindi Naka-stock 28 (na) Linggo
₱85,893.64
Min.: 1
Mult.: 1
COM Express Basic Type 6 Intel Core i7-9850HL QM370 1.9 GHz 96 GB 0 GB 9 MB 12 V Audio, DDI, eDP, Ethernet, GPIO, LVDS, PCIe, SATA III, UART, USB 2.0, USB 3.1, VGA, Video 0 C + 60 C 125 mm x 95 mm
ADLINK Technology Express-KL2- i7-7820EQ
ADLINK Technology Computer-On-Modules - COM Basic size type 2 COM Express module with 7th Intel Core i7-7820EQ processor at 3.0/3.7GHz with QM175 chipset Hindi Naka-stock
₱85,747.61
Min.: 1
Mult.: 1
COM Express Basic Type 2 Intel Core i7-7820EQ QM175 3 GHz 0 GB 8 MB 12 V Audio, DDI, eDP, Ethernet, GPIO, LVDS, PATA, PCIe, SATA III, USB 2.0, VGA, Video 0 C + 60 C 125 mm x 95 mm
ADLINK Technology Express-RLP-i3-13300HE
ADLINK Technology Computer-On-Modules - COM Basic size COM Express Type 6 module based on Intel Raptor Lake-P i3-13300HRE 2.1GHz/8C 45W Lead-Time para sa Hindi Naka-stock 26 (na) Linggo
₱54,854.09
₱51,660.71
Min.: 1
Mult.: 1
COM Express Type 6 Intel Core i3-13300HE Integrated SoC 2.1 GHz 64 GB 0 GB 12 MB 12 V DDI, eDP, Ethernet, GPIO, LVDS, PCIe, UART, USB 2.0, USB 3.2, VGA 0 C + 60 C 125 mm x 95 mm
ADLINK Technology Express-TL-i3-11100HE
ADLINK Technology Computer-On-Modules - COM Basic size type 6 COM Express module with 11th Intel Core i3-11100HE quad core processor with HM570E chipset, 2 SO-DIMM Hindi Naka-stock
₱52,422.55
₱50,803.18
Min.: 1
Mult.: 1
COM Express Basic Type 6 Intel Core i3-11100HE Integrated SoC 2.4 GHz 128 GB 0 GB 8 MB 12 V Audio, DDI, eDP, Ethernet, GPIO, LVDS, PCIe, SATA III, UART, USB 2.0, USB 3.0, VGA 0 C + 60 C 125 mm x 95 mm
ADLINK Technology Express-TL-i5-11500HE
ADLINK Technology Computer-On-Modules - COM Basic size type 6 COM Express module with 11th Intel Core i5-11500HE hexa core processor with QM580E chipset, 2 SO-DIMM Hindi Naka-stock
₱64,873.54
₱61,877.15
Min.: 1
Mult.: 1
COM Express Basic Type 6 Intel Core i5-11500HE Integrated SoC 2.6 GHz 128 GB 0 GB 12 MB 12 V Audio, DDI, eDP, Ethernet, GPIO, LVDS, PCIe, SATA III, UART, USB 2.0, USB 3.0, VGA 0 C + 60 C 125 mm x 95 mm