+ 60 C Computer-On-Modules - COM

Results: 403
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Form Factor Processor Brand Processor Type Chipsets Frequency Maximum RAM Capacity Installed RAM Cache Memory Operating Supply Voltage Interface Type Minimum Operating Temperature Maximum Operating Temperature Dimensions
JUMPtec Computer-On-Modules - COM JUMPtec COMe-bDV7 C3858
Non-Stocked
₱70,319.37
₱66,210.15
Min.: 1
Mult.: 1
COM Express Basic Type 7 Intel Atom Integrated SoC 2 GHz 64 GB 8.5 V to 20 V Ethernet, PCIe, Serial, USB 0 C + 60 C 125 mm x 95 mm
JUMPtec Computer-On-Modules - COM JUMPtec COMe-bDV7 C3958
Non-Stocked
₱91,115.79
Min.: 1
Mult.: 1
COM Express Basic Type 7 Intel Atom Integrated SoC 2 GHz 64 GB 8.5 V to 20 V Ethernet, PCIe, Serial, USB 0 C + 60 C 125 mm x 95 mm
JUMPtec Computer-On-Modules - COM COMe-bID7 D-1735TR
Non-Stocked Lead-Time 38 Weeks
₱118,964.40
Min.: 1
Mult.: 1
COM Express Basic Type 7 Xeon D-1735TR 2.2 GHz 15 MB 8.5 V to 20 V I2C, LPC, SMB, SPI, USB 0 C + 60 C 95 mm x 125 mm
JUMPtec Computer-On-Modules - COM COMe-bID7 D-1749NT
Non-Stocked
₱201,842.73
Min.: 1
Mult.: 1
COM Express Basic Type 7 Xeon D-1749NT 3 GHz 15 MB 8.5 V to 20 V I2C, LPC, SMB, SPI, USB 0 C + 60 C 95 mm x 125 mm
JUMPtec Computer-On-Modules - COM JUMPtec COMh-caAP i3-1220PE
Non-Stocked
₱47,218.03
₱44,458.50
Min.: 1
Mult.: 1
COM-HPC Intel Core i3-1220PE 1.2 GHz, 1.5 GHz 64 GB 0 GB 12 MB 8.5 V to 20 V Audio, DP++, Ethernet, I2C, PCIe, SATA, Serial, SPI 0 C + 60 C 120 mm x 95 m
JUMPtec Computer-On-Modules - COM JUMPtec COMh-caAP i3-12300HE
Non-Stocked
₱50,180.01
₱47,246.86
Min.: 1
Mult.: 1
COM-HPC Intel Core i3-12300HE 1.5 GHz, 1.9 GHz 64 GB 0 GB 12 MB 8.5 V to 20 V Audio, DP++, Ethernet, I2C, PCIe, SATA, Serial, SPI 0 C + 60 C 120 mm x 95 m
JUMPtec Computer-On-Modules - COM JUMPtec COMh-caAP i5-1250PE
Non-Stocked
₱71,673.36
₱67,485.00
Min.: 1
Mult.: 1
COM-HPC Intel Core i5-1250PE 1.2 GHz, 1.7 GHz 64 GB 0 GB 12 MB 8.5 V to 20 V Audio, DP++, Ethernet, I2C, PCIe, SATA, Serial, SPI 0 C + 60 C 120 mm x 95 m
JUMPtec Computer-On-Modules - COM JUMPtec COMh-caAP i5-12600HE
Non-Stocked
₱70,319.37
₱66,210.15
Min.: 1
Mult.: 1
COM-HPC Intel Core i5-12600HE 1.8 GHz, 2.5 GHz 64 GB 0 GB 18 MB 8.5 V to 20 V Audio, DP++, Ethernet, I2C, PCIe, SATA, Serial, SPI 0 C + 60 C 120 mm x 95 m
JUMPtec Computer-On-Modules - COM JUMPtec COMh-caAP i7-1270PE
Non-Stocked
₱90,947.69
Min.: 1
Mult.: 1
COM-HPC Intel Core i7-1270PE 1.2 GHz, 1.8 GHz 64 GB 0 GB 24 MB 8.5 V to 20 V Audio, DP++, Ethernet, I2C, PCIe, SATA, Serial, SPI 0 C + 60 C 120 mm x 95 m
JUMPtec Computer-On-Modules - COM JUMPtec COMh-caAP i7-12800HE
Non-Stocked
₱94,144.64
Min.: 1
Mult.: 1
COM-HPC Intel Core i7-12800HE 1.8 GHz, 2.4 GHz 64 GB 0 GB 24 MB 8.5 V to 20 V Audio, DP++, Ethernet, I2C, PCIe, SATA, Serial, SPI 0 C + 60 C 120 mm x 95 m
JUMPtec Computer-On-Modules - COM COMh-ccAS H610
Non-Stocked
₱29,132.66
₱27,384.19
Min.: 1
Mult.: 1
COM-HPC Intel I2C, SPI, UART 0 C + 60 C 160 mm x 120 mm
JUMPtec Computer-On-Modules - COM COMh-ccAS Q670
Non-Stocked
₱34,234.53
₱32,297.71
Min.: 1
Mult.: 1
COM-HPC Intel I2C, SPI, UART 0 C + 60 C 160 mm x 120 mm
JUMPtec Computer-On-Modules - COM COMh-ccAS W680
Non-Stocked
₱34,832.69
₱32,861.51
Min.: 1
Mult.: 1
COM-HPC Intel I2C, SPI, UART 0 C + 60 C 160 mm x 120 mm
JUMPtec Computer-On-Modules - COM COMh-ccAS H610E
Non-Stocked
₱30,075.00
₱28,270.69
Min.: 1
Mult.: 1
COM-HPC Intel I2C, SPI, UART 0 C + 60 C 160 mm x 120 mm
JUMPtec Computer-On-Modules - COM COMh-ccAS Q670E
Non-Stocked
₱34,832.69
₱32,861.51
Min.: 1
Mult.: 1
COM-HPC Intel I2C, SPI, UART 0 C + 60 C 160 mm x 120 mm
JUMPtec Computer-On-Modules - COM COMh-ccAS R680E
Non-Stocked
₱35,173.80
₱33,183.60
Min.: 1
Mult.: 1
COM-HPC Intel I2C, SPI, UART 0 C + 60 C 160 mm x 120 mm
IEI Computer-On-Modules - COM COM Express Basic size Type 7 Module support, Intel Broadwell-DE Quad-Core Processor D-1518(35W), Two ECC DDR4 SO-DIMM , GbE, 10G KR, NCSI, SATAIII, USB 3.0, PCIe Gen3, RoHS Non-Stocked
₱46,187.96
Min.: 1
Mult.: 1
COM Express Basic Type 6 Intel Core i5-4402E QM87 1.6 GHz 16 GB 0 GB 3 MB 12.1 V, 12.2 V - 20 C + 60 C 125 mm x 95 mm
congatec Computer-On-Modules - COM Qseven module with Intel Atom x7-E3950 quad core processor with 1.6GHz core frequency up to 2.0GHz, 2MB L2 cache, 8GB 1866MT/s DDR3L onboard memory and 32GB eMMC onboard flash Non-Stocked
₱44,298.38
₱42,386.10
Min.: 1
Mult.: 1
Qseven Intel Atom x7-E3950 Integrated SoC 1.6 GHz 42 MB 2 MB 2 MB 0 C + 60 C 70 mm x 70 mm
congatec Computer-On-Modules - COM Qseven module with Intel Atom x5-E3940 quad core processor with 1.6GHz core frequency up to 1.8GHz, 2MB L2 cache, 4GB 1866MT/s DDR3L onboard memory and 16GB eMMC onboard flash Non-Stocked Lead-Time 46 Weeks
₱48,709.45
Min.: 1
Mult.: 1
Qseven Intel Atom x5-E3940 Integrated SoC 1.6 GHz 22 MB 22 MB 2 MB 0 C + 60 C 70 mm x 70 mm
congatec Computer-On-Modules - COM Qseven 2.0 module based on Intel Atom x7 E3950 SoC (Quad-core, 12W TDP, CPU freq. 1.6/2.0GHz, GPU 18EU freq. 500/650MHz) with on-board memory 4GB DDR3L-1866 and 16GB eMMC. Non-Stocked Lead-Time 14 Weeks
₱31,606.29
₱30,109.35
Min.: 1
Mult.: 1
Qseven Intel Atom x7-E3950 Integrated SoC 1.6 GHz 22 MB 22 MB 2 MB 0 C + 60 C 70 mm x 70 mm
congatec Computer-On-Modules - COM Qseven 2.0 module based on Intel Celeron N3350 SoC (Dual-core, 6W TDP, CPU freq. 1.1/2.4GHz, GPU 12EU freq. 200/650MHz) with on-board memory 4GB DDR3L-1866 and 16GB eMMC. Non-Stocked Lead-Time 14 Weeks
₱29,134.50
₱27,827.13
Min.: 1
Mult.: 1
Qseven Intel Celeron N3350 Integrated SoC 1.1 GHz 22 MB 22 MB 1 MB 0 C + 60 C 70 mm x 70 mm
congatec Computer-On-Modules - COM Qseven module with Intel Atom x6413E quad core processor with 1.5GHz core frequency up to 3.0GHz, 1.5MB cache, 8GB 3.200MT/s LPDDR4x onboard memory and 32GB eMMC 5.1 onboard flash. Non-Stocked
₱35,249.26
₱33,977.47
Min.: 1
Mult.: 1
Qseven Form Factor, Qseven Spec. Rev. 2.1 Intel Atom x6413E 1.5 GHz to 3 GHz 1.5 MB Audio, CAN, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB 0 C + 60 C 70 mm x 70 mm
congatec Computer-On-Modules - COM Qseven module with Intel Atom x6211E dual core processor with 1.3GHz core frequency up to 3.0GHz, 1.5MB cache, 4GB 3.200MT/s LPDDR4x onboard memory and 32GB eMMC 5.1 onboard flash. Non-Stocked
₱30,060.27
₱28,708.12
Min.: 1
Mult.: 1
Qseven Form Factor, Qseven Spec. Rev. 2.1 Intel Atom x6211E 1.3 GHz to 3 GHz 1.5 MB Audio, CAN, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB 0 C + 60 C 70 mm x 70 mm
congatec Computer-On-Modules - COM Qseven module with Intel Pentium J6426 quad core processor with 2.0GHz core frequency up to 3.0GHz, 1.5MB cache, 16GB 3200MT/s LPDDR4x onboard memory and 64GB eMMC 5.1 onboard flash. Non-Stocked
₱53,141.37
₱50,035.83
Min.: 1
Mult.: 1
Qseven Form Factor, Qseven Spec. Rev. 2.1 Intel Celeron J6426 2 GHz to 3 GHz 1.5 MB Audio, CAN, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB 0 C + 60 C 70 mm x 70 mm
congatec Computer-On-Modules - COM Qseven module with Intel Celeron J6413 quad core processor with 1.8GHz core frequency up to 3.0GHz, 1.5MB cache, 8GB 3.733MT/s LPDDR4x onboard memory and 32GB eMMC 5.1 onboard flash. Non-Stocked
₱34,502.01
₱33,059.06
Min.: 1
Mult.: 1
Qseven Form Factor, Qseven Spec. Rev. 2.1 Intel Celeron J6413 1.8 GHz to 3 GHz 1.5 MB Audio, CAN, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB 0 C + 60 C 70 mm x 70 mm