64 GB Mga Computer-On-Module - COM

Mga Resulta: 84
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Form Factor Brand ng Processor Uri ng Processor Mga Chipset Frequency Maximum na Kapasidad ng RAM Naka-install na RAM Cache Memory Supply Voltage ng Pagpapatakbo Uri ng Interface Minimum na Operating Temperature Maximum na Operating Temperature Mga Dimensiyon
ADLINK Technology Express-ADP-7305E
ADLINK Technology Computer-On-Modules - COM Basic size COM Express Type 6 module based on Intel Alder Lake-P Celeron 7305E 1.0GHz/5C 15W Hindi Naka-stock
Min.: 1
Mult.: 1
COM Express Basic Type 6 Intel Celeron 7305E Integrated 1 GHz 64 GB 0 GB 8 MB 8.5 V to 20 V DDI, Ethernet, GPIO, PCIe Gen4x8, UART, USB 2.0, USB 3.2 0 C + 60 C 125 mm x 95 mm
ADLINK Technology Express-RLP-i3-13300HE
ADLINK Technology Computer-On-Modules - COM Basic size COM Express Type 6 module based on Intel Raptor Lake-P i3-13300HRE 2.1GHz/8C 45W Lead-Time para sa Hindi Naka-stock 26 (na) Linggo
Min.: 1
Mult.: 1
COM Express Type 6 Intel Core i3-13300HE Integrated SoC 2.1 GHz 64 GB 0 GB 12 MB 12 V DDI, eDP, Ethernet, GPIO, LVDS, PCIe, UART, USB 2.0, USB 3.2, VGA 0 C + 60 C 125 mm x 95 mm
ADLINK Technology Express-RLP-U300E
ADLINK Technology Computer-On-Modules - COM Basic size COM Express Type 6 module based on Intel Raptor Lake-P processor 1.1GHz/5C 15W Hindi Naka-stock
Min.: 1
Mult.: 1
COM Express Basic Type 6 Intel Celeron U300E Integrated 1.1 GHz 64 GB 0 GB 8 MB 8.5 V to 20 V DDI, GPIO, PCIe Gen4x4/8, UART, USB 2.0, USB 3.2 0 C + 60 C 125 mm x 95 mm
ADLINK Technology Express-RLP-i3-1315UE
ADLINK Technology Computer-On-Modules - COM Basic size COM Express Type 6 module based on Intel Raptor Lake-P i3-1315UE 1.2GHz/6C 15W Lead-Time para sa Hindi Naka-stock 28 (na) Linggo
Min.: 1
Mult.: 1
COM Express Basic Type 6 Intel Core i3-1315UE Integrated 1.2 GHz 64 GB 0 GB 10 MB 8.5 V to 20 V DDI, GPIO, PCIe Gen4x4/8, UART, USB 2.0, USB 3.2 0 C + 60 C 125 mm x 95 mm
ADLINK Technology t1Express-RLP-i5-13600HRE
ADLINK Technology Computer-On-Modules - COM Basic size COM Express Type 6 module based on Intel Raptor Lake-P i5-13600HRE 2.7GHz/12C 45W, -40-+85 Hindi Naka-stock
Min.: 1
Mult.: 1
COM Express Basic Type 6 Intel Core i5-13600HRE Integrated 2.7 GHz 64 GB 0 GB 18 MB 12 V DDI/LVDS, Ethernet, GPIO, PCIe Gen4x4/8, SATA III, USB 2.0, USB 3.2 - 40 C + 85 C 125 mm x 95 mm
ADLINK Technology t1Express-RLP-i7-1365URE
ADLINK Technology Computer-On-Modules - COM Basic size COM Express Type 6 module based on Intel Raptor Lake-P i7-1365URE 1.7GHz/10C 15W, -40-+85 Hindi Naka-stock
Min.: 1
Mult.: 1
COM Express Basic Type 6 Intel Core i7-1365URE Integrated 1.7 GHz 64 GB 0 GB 12 MB 12 V DDI/LVDS, Ethernet, GPIO, PCIe Gen4x4/8, SATA III, USB 2.0, USB 3.2 - 40 C + 85 C 125 mm x 95 mm
ADLINK Technology t1Express-RLP-i3-13300HRE
ADLINK Technology Computer-On-Modules - COM Basic size COM Express Type 6 module based on Intel Raptor Lake-P i3-13300HRE 2.1GHz/8C 45W, -40-+85 Hindi Naka-stock
Min.: 1
Mult.: 1
COM Express Basic Type 6 Intel Core i3-13300HRE Integrated 2.1 GHz 64 GB 0 GB 12 MB 12 V DDI/LVDS, Ethernet, GPIO, PCIe Gen4x4/8, SATA III, USB 2.0, USB 3.2 - 40 C + 85 C 125 mm x 95 mm
ADLINK Technology t1Express-RLP-i7-13800HRE-VGA
ADLINK Technology Computer-On-Modules - COM Basic size COM Express Type 6 module based on Intel Raptor Lake-P i7-13800HRE 2.5GHz/14C 45W, -40-+85, support VGA Lead-Time para sa Hindi Naka-stock 28 (na) Linggo
Min.: 1
Mult.: 1
COM Express Basic Type 6 Intel Core i7-13800HRE Integrated 2.5 GHz 64 GB 0 GB 24 MB 12 V DDI/LVDS, Ethernet, GPIO, PCIe Gen4x4/8, SATA III, USB 2.0, USB 3.2 - 40 C + 85 C 125 mm x 95 mm
ADLINK Technology t2cExpress-WL-i7-8665UE
ADLINK Technology Computer-On-Modules - COM Compact COM Express Type 6 module with 8th Intel Core i7-8665UE quad core at 1.7GHz/4.4GHz, with GT2 level graphics, ETT -40-+85 Hindi Naka-stock
Min.: 1
Mult.: 1
COM Express Compact Type 6 Intel Core i7-8665UE Integrated 1.7 GHz 64 GB 0 GB 8 MB 12 V Audio, DDI, eDP, Ethernet, LVDS, PCIe Gen3, SATA III, USB 2.0, USB 3.2, VGA - 40 C + 85 C 95 mm x 95 mm