8 GB Mga Computer-On-Module - COM

Mga Resulta: 89
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Form Factor Brand ng Processor Uri ng Processor Mga Chipset Frequency Maximum na Kapasidad ng RAM Naka-install na RAM Cache Memory Supply Voltage ng Pagpapatakbo Uri ng Interface Minimum na Operating Temperature Maximum na Operating Temperature Mga Dimensiyon
Eurotech Computer-On-Modules - COM CPU-161-18: COM EXPRESS COMPACT TYPE 6 INTEL PENTIUM D-1519 1.50GHZ 4CORE 8GB ECC SOLDERED DDR4 + 1xSODIMM (NO RAM) -40/+85 W/O HEATSINK ROHS Hindi Naka-stock
₱84,592.45
Min.: 100
Mult.: 100
COM Express Compact Type 6 Intel Pentium D1519 1.5 GHz 8 GB 8 GB 12 V - 40 C + 85 C 95 mm x 95 mm
Eurotech Computer-On-Modules - COM CPU-161-18: COM EXPRESS COMPACT TYPE 6 INTEL XEON D-1529 1.30GHZ 4CORE 8GB ECC SOLDERED DDR4 + 1xSODIMM (NO RAM) -40/+85 W/O HEATSINK ROHS Hindi Naka-stock
₱104,413.41
Min.: 100
Mult.: 100
COM Express Compact Type 6 Intel Xeon D1529 1.3 GHz 8 GB 8 GB 12 V - 40 C + 85 C 95 mm x 95 mm
Eurotech Computer-On-Modules - COM CPU-161-18: COM EXPRESS COMPACT TYPE 6 INTEL XEON D-1539 1.60GHZ 8CORE 8GB ECC SOLDERED DDR4 + 1xSODIMM (NO RAM) -40/+85 W/O HEATSINK ROHS Hindi Naka-stock
₱134,144.23
Min.: 100
Mult.: 100
COM Express Compact Type 6 Intel Xeon D1539 1.6 GHz 8 GB 8 GB 12 V - 40 C + 85 C 95 mm x 95 mm
Eurotech Computer-On-Modules - COM CPU-161-18: COM EXPRESS COMPACT TYPE 6 INTEL XEON D-1559 1.50GHZ 12CORE 8GB ECC SOLDERED DDR4 + 1xSODIMM (NO RAM) -40/+85 W/O HEATSINK ROHS Hindi Naka-stock
₱176,617.45
Min.: 100
Mult.: 100
COM Express Compact Type 6 Intel Xeon D1559 1.5 GHz 8 GB 8 GB 12 V - 40 C + 85 C 95 mm x 95 mm

Seeed Studio Computer-On-Modules - COM reComputer RK3576 Module 8GB RAM/64GB eMMC Rockchip Compute Module for Industrial Edge AI Hindi Naka-stock
₱12,078.59
Min.: 1
Mult.: 1
50 mm x 40 mm Rockchip ARM Cortex A72, ARM Cortex A53 RK3576 2 GHz, 2.2 GHz 16 GB 8 GB 5 VDC CAN, Ethernet, GPIO, I2C, I2S, PWM, SPI, UART 0 C + 70 C 55 mm x 40 mm x 4.4 mm
congatec Computer-On-Modules - COM Qseven module with Intel Atom x7-E3950 quad core processor with 1.6GHz core frequency up to 2.0GHz, 2MB L2 cache, 8GB 1866MT/s DDR3L onboard memory and 32GB eMMC onboard flash Hindi Naka-stock
₱44,298.38
₱42,386.10
Min.: 1
Mult.: 1
Qseven Intel Atom x7-E3950 Integrated SoC 1.6 GHz 42 MB 2 MB 2 MB 0 C + 60 C 70 mm x 70 mm
congatec Computer-On-Modules - COM Qseven 2.0 module based on Intel Atom x7 E3950 SoC (Itemp Quad-core, 12W TDP, CPU freq. 1.6/2.0GHz, GPU 18EU freq. 500/650MHz) with on-board memory 8GB DDR3L-1866 and 32GB eMMC and eDP. Hindi Naka-stock
₱48,487.36
₱45,653.60
Min.: 1
Mult.: 1
Qseven 2.0 Intel Atom x7-E3950 Integrated SoC 1.6 GHz 2 MB I2C, PCIe, SATA, SMBus, UART, USB - 40 C + 85 C 70 mm x 70 mm
congatec Computer-On-Modules - COM Qseven module with Intel Atom x6413E quad core processor with 1.5GHz core frequency up to 3.0GHz, 1.5MB cache, 8GB 3.200MT/s LPDDR4x onboard memory and 32GB eMMC 5.1 onboard flash. Hindi Naka-stock
₱35,249.26
₱33,977.47
Min.: 1
Mult.: 1
Qseven Form Factor, Qseven Spec. Rev. 2.1 Intel Atom x6413E 1.5 GHz to 3 GHz 1.5 MB Audio, CAN, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB 0 C + 60 C 70 mm x 70 mm
congatec Computer-On-Modules - COM Qseven module with Intel Celeron J6413 quad core processor with 1.8GHz core frequency up to 3.0GHz, 1.5MB cache, 8GB 3.733MT/s LPDDR4x onboard memory and 32GB eMMC 5.1 onboard flash. Hindi Naka-stock
₱34,502.01
₱33,059.06
Min.: 1
Mult.: 1
Qseven Form Factor, Qseven Spec. Rev. 2.1 Intel Celeron J6413 1.8 GHz to 3 GHz 1.5 MB Audio, CAN, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB 0 C + 60 C 70 mm x 70 mm
congatec Computer-On-Modules - COM COM Express Mini Type10 module with Intel Pentium N4200 quad core processor with 1.1GHz core frequency up to 2.50GHz 2MB L2 cache 8GB 1866MT/s DDR3L onboard memory and 32GB eMMC onboard flash. Hindi Naka-stock
₱50,386.14
₱48,113.12
Min.: 1
Mult.: 1
COM Express Mini Type 10 Intel Pentium N4200 Integrated SoC 1.1 GHz 42 MB 2 MB 2 MB 0 C + 60 C 55 mm x 84 mm
congatec Computer-On-Modules - COM COM Express Compact module with Intel Atom x7-E3950 quad core processor with 1.6GHz core frequency up to 2.0GHz, 2MB L2 cache and up to 8GB 1866MT/s DDR3L SODIMM memory support. Industrial grade temperature range from -40 C to 85 C. Hindi Naka-stock
₱26,335.10
₱25,165.16
Min.: 1
Mult.: 1
COM Express Type 6 Intel Atom x7-E3950 Integrated SoC 1.6 GHz 8 GB 2 MB 2 MB - 40 C + 85 C 95 mm x 95 mm
congatec Computer-On-Modules - COM COM Express Compact module with Intel Atom x5-E3930 dual core processor with 1.1GHz core frequency up to 1.8GHz, 2MB L2 cache and up to 8GB 1866MT/s DDR3L SODIMM memory support. Industrial grade temperature range from -40 C to 85 C. Hindi Naka-stock
₱21,787.84
₱20,914.83
₱20,276.79
Min.: 1
Mult.: 1
COM Express Type 6 Intel Atom x5-E3930 Integrated SoC 1.1 GHz 8 GB 1 MB 1 MB - 40 C + 85 C 95 mm x 95 mm
congatec Computer-On-Modules - COM COM Express Compact module with Intel Atom x7-E3950 quad core processor with 1.6GHz core frequency up to 2.0GHz, 2MB L2 cache and up to 8GB 1866MT/s DDR3L SODIMM memory support. Up to 5 PCI Express x1 lanes through PCI Express switch. Industrial g Hindi Naka-stock
₱16,318.49
₱15,951.61
₱15,706.21
₱15,337.50
Min.: 1
Mult.: 1
COM Express Type 6 Intel Atom x7-E3950 Integrated SoC 1.6 GHz 8 GB 2 MB 2 MB - 40 C + 85 C 95 mm x 95 mm
congatec Computer-On-Modules - COM COM Express Compact module with Intel Celeron N3350 dual core processor with 1.1GHz core frequency up to 2.3GHz, 2MB L2 cache and up to 8GB 1600MT/s DDR3L SODIMM memory support. Hindi Naka-stock
₱15,502.53
₱15,153.45
₱14,920.93
₱14,570.63
Min.: 1
Mult.: 1
COM Express Type 6 Intel Celeron N3350 Integrated SoC 1.1 GHz 8 GB 1 MB 1 MB 0 C + 60 C 95 mm x 95 mm
congatec Computer-On-Modules - COM COM Express Compact module with Intel Pentium N4200 quad core processor with 1.5GHz core frequency up to 2.5GHz, 2MB L2 cache and up to 8GB 1866MT/s DDR3L SODIMM memory support. Hindi Naka-stock
₱29,132.66
₱27,384.19
Min.: 1
Mult.: 1
COM Express Type 6 Intel Pentium N4200 Integrated SoC 1.5 GHz 8 GB 2 MB 2 MB 0 C + 60 C 95 mm x 95 mm
congatec Computer-On-Modules - COM COM Express Mini Type10 module with Intel Atom x6413E quad core processor with 1.5GHz core frequency up to 3.0GHz, 1.5MB cache, 8GB 3200MT/s LPDDR4x onboard memory and 32GB eMMC onboard flash. Hindi Naka-stock
₱31,640.04
₱30,301.38
Min.: 1
Mult.: 1
COM Express Mini, Type 10 Intel Atom x6413E 1.5 GHz to 3 GHz 1.5 MB Audio, CAN, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB 0 C + 60 C 84 mm x 55 mm
congatec Computer-On-Modules - COM COM Express Mini Type10 module with Intel Atom x6425RE quad core processor with 1.9GHz core frequency, 1.5MB cache, 8GB 4267MT/s LPDDR4x onboard memory and 32GB eMMC onboard flash. Industrial grade temperature range from -40 C to 85 C. Hindi Naka-stock
₱39,941.30
₱38,421.05
Min.: 1
Mult.: 1
COM Express Mini, Type 10 Intel Atom x6425RE 1.9 GHz 1.5 MB Audio, CAN, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB - 40 C + 85 C 84 mm x 55 mm
congatec Computer-On-Modules - COM COM Express Mini Type10 module with Intel Celeron J6413 quad core processor with 1.8GHz core frequency up to 3.0GHz, 1.5MB cache, 8GB 3733MT/s LPDDR4x onboard memory and 32GB eMMC onboard flash. Hindi Naka-stock
₱32,131.45
₱30,203.22
Min.: 1
Mult.: 1
COM Express Mini, Type 10 Intel Celeron J6413 1.8 GHz to 3 GHz 1.5 MB Audio, CAN, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB 0 C + 60 C 84 mm x 55 mm
congatec Computer-On-Modules - COM SMARC 2.0 module with Intel Atom x7-E3950 quad core processor with 1.6GHz core frequency up to 2.0GHz, 2MB L2 cache, 4GB 2400MT/s LPDDR4 onboard memory and 32GB eMMC onboard flash. Industrial temperature range -40 C to 85 C. Hindi Naka-stock
₱38,672.59
₱36,884.85
Min.: 1
Mult.: 1
SMARC Intel Atom E3950 Integrated SoC 1.6 GHz 26 MB 2 MB 2 MB 3 V to 5.25 V - 40 C + 85 C
congatec Computer-On-Modules - COM SMARC 2.0 module with Intel Pentium N4200 quad core processor with 1.1GHz core frequency up to 2.50GHz, 2MB L2 cache, 8GB 2400MT/s LPDDR4 onboard memory and 32GB eMMC onboard flash. Lead-Time para sa Hindi Naka-stock 14 (na) Linggo
₱45,227.83
₱43,187.95
Min.: 1
Mult.: 1
SMARC Intel Pentium N4200 Integrated SoC 1.1 GHz 42 MB 2 MB 2 MB 0 C + 60 C 82 mm x 50 mm
congatec Computer-On-Modules - COM SMARC 2.0 module with Intel Atom x7-E3950 quad core processor with 1.6GHz core frequency up to 2.0GHz, 2MB L2 cache, 8GB 2400MT/s LPDDR4 onboard memory, 32GB eMMC onboard flash and onboard Sparklan WNSQ-261ACN(BT) Wifi/BT module. Hindi Naka-stock
₱27,088.48
₱26,479.27
₱26,072.52
₱25,460.25
Min.: 1
Mult.: 1
SMARC v2.0 Intel Atom x7-E3950 SMARC 2.0 1.6 GHz 2 MB GPIO, I2C, PCIe, SATA, SMBus, SPI, USB 0 C + 60 C 82 mm x 50 mm
congatec Computer-On-Modules - COM SMARC 2.1 module with Intel Atom x6425RE quad core processor with 1.9GHz core frequency, 1.5MB cache, 8GB 4267MT/s LPDDR4x onboard memory and 32GB eMMC onboard flash. Industrial grade temperature range from -40 C to 85 C. Hindi Naka-stock
₱37,189.76
₱35,905.70
Min.: 1
Mult.: 1
SMARC v2.1 Intel Atom x6425RE 1.9 GHz 1.5 MB Audio, CAN, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB - 40 C + 85 C 82 mm x 50 mm
congatec Computer-On-Modules - COM SMARC 2.1 module with Intel Celeron J6413 quad core processor with 1.8GHz core frequency up to 3.0GHz, 1.5MB cache, 8GB 3733MT/s LPDDR4x onboard memory and 32GB eMMC onboard flash. Lead-Time para sa Hindi Naka-stock 14 (na) Linggo
₱32,976.85
₱31,653.53
Min.: 1
Mult.: 1
SMARC v2.1 Intel Celeron J6413 1.8 GHz to 3 GHz 1.5 MB Audio, CAN, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB 0 C + 60 C 82 mm x 50 mm
ADLINK Technology Computer-On-Modules - COM cExpress-AL-E3950Compact COM Express Type6 with Intel Apollo Lake-I Atom E3950 Lead-Time para sa Hindi Naka-stock 28 (na) Linggo
₱21,292.89
₱19,917.73
Min.: 1
Mult.: 1
COM Express Basic Type 6 Intel Atom 1.6 GHz 8 GB 0 GB 12 V - 40 C + 85 C 95 mm x 95 mm
ADLINK Technology Computer-On-Modules - COM NVidia RTX A2000 Embedded Graphics, MXM 3.1 type A, 82 x 70mm, PCIe x8 GEN4, TGP35W, 8GB GDDR6, Adlink Hindi Naka-stock
₱79,130.94
Min.: 1
Mult.: 1
MXM 3.1 Type A NVIDIA RTX A2000 1.117 GHz 8 GB 8 GB DP, PCIe Gen4x8 0 C + 55 C 82 mm x 70 mm x 4.8 mm