Mga Computer-On-Module - COM

Mga Resulta: 306
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Form Factor Brand ng Processor Uri ng Processor Mga Chipset Frequency Maximum na Kapasidad ng RAM Naka-install na RAM Cache Memory Supply Voltage ng Pagpapatakbo Uri ng Interface Minimum na Operating Temperature Maximum na Operating Temperature Mga Dimensiyon
Eurotech Computer-On-Modules - COM CPU-161-18: COM EXPRESS COMPACT TYPE 6 INTEL XEON D-1539 1.60GHZ 8CORE 8GB ECC SOLDERED DDR4 + 1xSODIMM (NO RAM) -25/+70 W/O HEATSINK ROHS Hindi Naka-stock
₱134,144.23
Min.: 100
Mult.: 100
COM Express Compact Type 6 Intel Xeon D1539 1.6 GHz 8 GB 8 GB 12 V - 40 C + 85 C 95 mm x 95 mm
Eurotech Computer-On-Modules - COM CPU-161-18: COM EXPRESS COMPACT TYPE 6 INTEL XEON D-1559 1.50GHZ 12CORE 8GB ECC SOLDERED DDR4 + 1xSODIMM (NO RAM) -25/+70 W/O HEATSINK ROHS Hindi Naka-stock
₱176,617.45
Min.: 100
Mult.: 100
COM Express Compact Type 6 Intel Xeon D1559 1.5 GHz 8 GB 8 GB 12 V - 40 C + 85 C 95 mm x 95 mm
Eurotech Computer-On-Modules - COM CPU-161-18: COM EXPRESS COMPACT TYPE 6 INTEL PENTIUM D-1519 1.50GHZ 4CORE 8GB ECC SOLDERED DDR4 + 1xSODIMM (NO RAM) -40/+85 W/O HEATSINK ROHS Hindi Naka-stock
₱84,592.45
Min.: 100
Mult.: 100
COM Express Compact Type 6 Intel Pentium D1519 1.5 GHz 8 GB 8 GB 12 V - 40 C + 85 C 95 mm x 95 mm
Eurotech Computer-On-Modules - COM CPU-161-18: COM EXPRESS COMPACT TYPE 6 INTEL XEON D-1529 1.30GHZ 4CORE 8GB ECC SOLDERED DDR4 + 1xSODIMM (NO RAM) -40/+85 W/O HEATSINK ROHS Hindi Naka-stock
₱104,413.41
Min.: 100
Mult.: 100
COM Express Compact Type 6 Intel Xeon D1529 1.3 GHz 8 GB 8 GB 12 V - 40 C + 85 C 95 mm x 95 mm
Eurotech Computer-On-Modules - COM CPU-161-18: COM EXPRESS COMPACT TYPE 6 INTEL XEON D-1539 1.60GHZ 8CORE 8GB ECC SOLDERED DDR4 + 1xSODIMM (NO RAM) -40/+85 W/O HEATSINK ROHS Hindi Naka-stock
₱134,144.23
Min.: 100
Mult.: 100
COM Express Compact Type 6 Intel Xeon D1539 1.6 GHz 8 GB 8 GB 12 V - 40 C + 85 C 95 mm x 95 mm
Eurotech Computer-On-Modules - COM CPU-161-18: COM EXPRESS COMPACT TYPE 6 INTEL XEON D-1559 1.50GHZ 12CORE 8GB ECC SOLDERED DDR4 + 1xSODIMM (NO RAM) -40/+85 W/O HEATSINK ROHS Hindi Naka-stock
₱176,617.45
Min.: 100
Mult.: 100
COM Express Compact Type 6 Intel Xeon D1559 1.5 GHz 8 GB 8 GB 12 V - 40 C + 85 C 95 mm x 95 mm
Eurotech Computer-On-Modules - COM CPU-162-22: COM EXPRESS BASIC TYPE 6 INTEL CELERON G3902E 1.6GHZ 2CORE 2xDDR3L-SODIMM (NO RAM) -40/+85 (Temperature Screened) COATED W/O HEATSINK ROHS Hindi Naka-stock
₱67,603.41
Min.: 100
Mult.: 100
COM Express Basic Type 6 Intel Celeron G3902E QM170 1.6 GHz 32 GB 0 GB 12 V - 40 C + 85 C 95 mm x 125 mm
Eurotech Computer-On-Modules - COM CPU-162-22: COM EXPRESS BASIC TYPE 6 INTEL CORE i5-6442EQ 1.9GHZ 4CORE 2xDDR4-SODIMM (NO RAM) -40/+85 (Temperature Screened) COATED W/O HEATSINK ROHS Hindi Naka-stock
₱95,918.88
Min.: 50
Mult.: 50
COM Express Basic Type 6 Intel Core i5-6442EQ QM170 1.9 GHz 32 GB 0 GB 12 V - 40 C + 85 C 95 mm x 125 mm
Eurotech Computer-On-Modules - COM CPU-162-22: COM EXPRESS BASIC TYPE 6 INTEL CORE i7-6822EQ 2.0GHZ 4CORE 2xDDR4-SODIMM (NO RAM) -40/+85 (Temperature Screened) COATED W/O HEATSINK ROHS Hindi Naka-stock
₱119,986.49
Min.: 50
Mult.: 50
COM Express Basic Type 6 Intel Core i7-6822EQ QM170 2 GHz 32 GB 0 GB 12 V - 40 C + 85 C 95 mm x 125 mm
Eurotech Computer-On-Modules - COM CPU-163-15: COM EXPRESS MINI TYPE 10 INTEL ATOM E3827 1.75GHZ 2CORE 2GB ECC DDR3L 8GB eMMC -40/+85 W/O HEATSINK ROHS Hindi Naka-stock
₱25,130.19
Min.: 50
Mult.: 50
COM Express Mini Type 10 Intel Atom E3827 1.75 GHz 2 GB 0 GB 4.75 V to 20 V - 40 C + 85 C 84 mm x 55 mm
congatec Computer-On-Modules - COM Qseven 2.0 module based on Intel Atom x5 E3940 SoC (Itemp Quad-core, 9.5W TDP, CPU freq. 1.6/1.8GHz, GPU 12EU freq. 400/600MHz) with on-board memory 4GB DDR3L-1866 and 16GB eMMC. Lead-Time para sa Hindi Naka-stock 36 (na) Linggo
₱31,687.28
₱30,313.04
Min.: 1
Mult.: 1
Qseven Intel Atom x5-E3940 Integrated SoC 1.6 GHz 22 MB 22 MB 2 MB - 40 C + 85 C 70 mm x 70 mm
congatec Computer-On-Modules - COM Qseven 2.0 module based on Intel Atom x7 E3950 SoC (Itemp Quad-core, 12W TDP, CPU freq. 1.6/2.0GHz, GPU 18EU freq. 500/650MHz) with on-board memory 8GB DDR3L-1866 and 32GB eMMC and eDP. Hindi Naka-stock
₱48,487.36
₱45,653.60
Min.: 1
Mult.: 1
Qseven 2.0 Intel Atom x7-E3950 Integrated SoC 1.6 GHz 2 MB I2C, PCIe, SATA, SMBus, UART, USB - 40 C + 85 C 70 mm x 70 mm
congatec Computer-On-Modules - COM Qseven module with Intel Celeron J3455 quad core processor with 1.5GHz core frequency up to 2.30GHz, 2MB L2 cache, 4GB 1866MT/s DDR3L onboard memory and 16GB eMMC onboard flash. Hindi Naka-stock
₱20,398.26
₱19,939.36
₱19,633.23
₱19,171.88
Min.: 1
Mult.: 1
Qseven 2.0 Intel Celeron J3455 Integrated SoC 1.5 GHz 2 MB I2C, PCIe, SATA, SMBus, UART, USB - 40 C + 85 C 70 mm x 70 mm
congatec Computer-On-Modules - COM Qseven module with Intel Atom x6414RE quad core processor with 1.5GHz core frequency, 1.5MB cache, 4GB 3.200MT/s LPDDR4x onboard memory and 32GB eMMC 5.1 onboard flash. Industrial grade temperature range from -40 C to 85 C. Lead-Time para sa Hindi Naka-stock 14 (na) Linggo
₱32,816.73
₱30,848.01
Min.: 1
Mult.: 1
Qseven Form Factor, Qseven Spec. Rev. 2.1 Intel Atom x6414RE 1.5 GHz 1.5 MB Audio, CAN, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB - 40 C + 85 C 70 mm x 70 mm
congatec Computer-On-Modules - COM Qseven module with ultra low power Freescale ARM Cortex A9 single core 800MHz processor with 512kB L2 cache, 1GB onboard DDR3L memory and 4GB onboard eMMC. MAP BGA plastic package. Industrial grade temperature range from -40 C to 85 C. Lead-Time para sa Hindi Naka-stock 14 (na) Linggo
₱21,830.17
₱20,777.40
₱20,024.03
Min.: 1
Mult.: 1
Qseven NXP i.MX 6Solo 800 MHz 1 GB 512 kB 512 kB 5 V - 40 C + 85 C 70 mm x 70 mm
congatec Computer-On-Modules - COM Qseven module with ultra low power Freescale ARM Cortex A9 dual core 800MHz processor with 512kB L2 cache, 1GB onboard DDR3L memory and 4GB onboard eMMC. MAP BGA plastic package. Industrial grade temperature range from -40 C to 85 C. Hindi Naka-stock
₱25,705.04
₱24,162.70
Min.: 1
Mult.: 1
Qseven NXP i.MX 6DualLite 800 MHz 1 GB 512 kB 512 kB 5 V - 40 C + 85 C 70 mm x 70 mm
congatec Computer-On-Modules - COM Qseven module with ultra low power Freescale ARM Cortex A9 quad core 800MHz processor with 1MB L2 cache, 1GB onboard DDR3L memory and 4GB onboard eMMC. Lidded FCBGA package. Industrial grade temperature range from -40 C to 85 C. Hindi Naka-stock
₱25,358.41
₱24,234.48
Min.: 1
Mult.: 1
Qseven NXP i.MX 6Quad 800 MHz 1 GB 1 MB 1 MB 5 V - 40 C + 85 C 70 mm x 70 mm
congatec Computer-On-Modules - COM Qseven module with low-power 14nm NXP i.MX 8M Plus Quad processor. Features 4x ARM Cortex-A53 @1.6GHz +1x ARM Cortex-M7 + NPU, 4GB onboard LPDDR4 memory and 16GB onboard eMMC. Industrial grade temperature range from -40 C to 85 C. Hindi Naka-stock
₱34,717.35
₱33,668.27
Min.: 1
Mult.: 1
Qseven Specification 2.1 NXP i.MX 8M Plus Quad 1.6 GHz Audio, CAN, Ethernet, GPIO, I2C, PCIe, UART, USB - 40 C + 85 C 70 mm x 70 mm
congatec Computer-On-Modules - COM Qseven module with low-power 14nm NXP i.MX 8M Plus Quad processor. Features 4x ARM Cortex-A53 @1.6GHz +1x ARM Cortex-M7 + NPU, 2GB onboard LPDDR4 memory and 16GB onboard eMMC. Industrial grade temperature range from -40 C to 85 C. Lead-Time para sa Hindi Naka-stock 14 (na) Linggo
₱18,778.01
₱18,024.63
₱17,474.93
Min.: 1
Mult.: 1
Qseven Specification 2.1 NXP i.MX 8M Plus Quad 1.6 GHz Audio, CAN, Ethernet, GPIO, I2C, PCIe, UART, USB - 40 C + 85 C 70 mm x 70 mm
congatec Computer-On-Modules - COM COM Express Mini Type 10 module with Intel Atom x5-E3930 dual core processor with 1.3GHz core frequency up to 1.8GHz 2MB L2 cache 4GB 1866 DDR3L onboard memory and 16GB eMMC onboard flash.Industrial grade temperature range from -40 C to 85 C. Hindi Naka-stock
₱32,632.07
₱31,152.92
Min.: 1
Mult.: 1
COM Express Mini Type 10 Intel Atom x5-E3930 Integrated SoC 1.3 GHz 22 MB 22 MB 2 MB - 40 C + 85 C 55 mm x 84 mm
congatec Computer-On-Modules - COM COM Express Compact module with Intel Atom x7-E3950 quad core processor with 1.6GHz core frequency up to 2.0GHz, 2MB L2 cache and up to 8GB 1866MT/s DDR3L SODIMM memory support. Industrial grade temperature range from -40 C to 85 C. Hindi Naka-stock
₱26,282.95
₱25,113.01
Min.: 1
Mult.: 1
COM Express Type 6 Intel Atom x7-E3950 Integrated SoC 1.6 GHz 8 GB 2 MB 2 MB - 40 C + 85 C 95 mm x 95 mm
congatec Computer-On-Modules - COM COM Express Compact module with Intel Atom x5-E3930 dual core processor with 1.1GHz core frequency up to 1.8GHz, 2MB L2 cache and up to 8GB 1866MT/s DDR3L SODIMM memory support. Industrial grade temperature range from -40 C to 85 C. Hindi Naka-stock
₱21,746.12
₱20,873.11
₱20,236.30
Min.: 1
Mult.: 1
COM Express Type 6 Intel Atom x5-E3930 Integrated SoC 1.1 GHz 8 GB 1 MB 1 MB - 40 C + 85 C 95 mm x 95 mm
congatec Computer-On-Modules - COM COM Express Compact module with Intel Atom x7-E3950 quad core processor with 1.6GHz core frequency up to 2.0GHz, 2MB L2 cache and up to 8GB 1866MT/s DDR3L SODIMM memory support. Up to 5 PCI Express x1 lanes through PCI Express switch. Industrial g Hindi Naka-stock
₱16,318.49
₱15,951.61
₱15,706.21
₱15,337.50
Min.: 1
Mult.: 1
COM Express Type 6 Intel Atom x7-E3950 Integrated SoC 1.6 GHz 8 GB 2 MB 2 MB - 40 C + 85 C 95 mm x 95 mm
congatec Computer-On-Modules - COM COM Express Type 6 Compact module with Intel Atom x6425RE quad core processor with 1.9GHz core frequency, 1.5MB cache and up to 32GB 3200MT/s DDR4 SODIMM memory support. Industrial grade temperature range from -40 C to 85 C. Lead-Time para sa Hindi Naka-stock 14 (na) Linggo
₱24,803.19
₱23,807.48
₱23,080.48
Min.: 1
Mult.: 1
COM Express Compact Intel Atom x6425RE 1.9 GHz 1.5 MB Audio, CAN, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB - 40 C + 85 C 95 mm x 95 mm
congatec Computer-On-Modules - COM COM Express Type 6 Compact module with Intel Atom x6414RE quad core processor with 1.5GHz core frequency, 1.5MB cache and up to 32GB 3200MT/s DDR4 SODIMM memory support. Industrial grade temperature range from -40 C to 85 C. Hindi Naka-stock
₱22,009.93
₱20,948.57
₱20,188.44
Min.: 1
Mult.: 1
COM Express Compact Intel Atom x6414RE 1.5 GHz 1.5 MB Audio, CAN, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB - 40 C + 85 C 95 mm x 95 mm