- 40 C Computer-On-Modules - COM

Results: 306
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Form Factor Processor Brand Processor Type Chipsets Frequency Maximum RAM Capacity Installed RAM Cache Memory Operating Supply Voltage Interface Type Minimum Operating Temperature Maximum Operating Temperature Dimensions
Eurotech Computer-On-Modules - COM CPU-161-18: COM EXPRESS COMPACT TYPE 6 INTEL XEON D-1539 1.60GHZ 8CORE 8GB ECC SOLDERED DDR4 + 1xSODIMM (NO RAM) -25/+70 W/O HEATSINK ROHS Non-Stocked
₱134,144.23
Min.: 100
Mult.: 100
COM Express Compact Type 6 Intel Xeon D1539 1.6 GHz 8 GB 8 GB 12 V - 40 C + 85 C 95 mm x 95 mm
Eurotech Computer-On-Modules - COM CPU-161-18: COM EXPRESS COMPACT TYPE 6 INTEL XEON D-1559 1.50GHZ 12CORE 8GB ECC SOLDERED DDR4 + 1xSODIMM (NO RAM) -25/+70 W/O HEATSINK ROHS Non-Stocked
₱176,617.45
Min.: 100
Mult.: 100
COM Express Compact Type 6 Intel Xeon D1559 1.5 GHz 8 GB 8 GB 12 V - 40 C + 85 C 95 mm x 95 mm
Eurotech Computer-On-Modules - COM CPU-161-18: COM EXPRESS COMPACT TYPE 6 INTEL PENTIUM D-1519 1.50GHZ 4CORE 8GB ECC SOLDERED DDR4 + 1xSODIMM (NO RAM) -40/+85 W/O HEATSINK ROHS Non-Stocked
₱84,592.45
Min.: 100
Mult.: 100
COM Express Compact Type 6 Intel Pentium D1519 1.5 GHz 8 GB 8 GB 12 V - 40 C + 85 C 95 mm x 95 mm
Eurotech Computer-On-Modules - COM CPU-161-18: COM EXPRESS COMPACT TYPE 6 INTEL XEON D-1529 1.30GHZ 4CORE 8GB ECC SOLDERED DDR4 + 1xSODIMM (NO RAM) -40/+85 W/O HEATSINK ROHS Non-Stocked
₱104,413.41
Min.: 100
Mult.: 100
COM Express Compact Type 6 Intel Xeon D1529 1.3 GHz 8 GB 8 GB 12 V - 40 C + 85 C 95 mm x 95 mm
Eurotech Computer-On-Modules - COM CPU-161-18: COM EXPRESS COMPACT TYPE 6 INTEL XEON D-1539 1.60GHZ 8CORE 8GB ECC SOLDERED DDR4 + 1xSODIMM (NO RAM) -40/+85 W/O HEATSINK ROHS Non-Stocked
₱134,144.23
Min.: 100
Mult.: 100
COM Express Compact Type 6 Intel Xeon D1539 1.6 GHz 8 GB 8 GB 12 V - 40 C + 85 C 95 mm x 95 mm
Eurotech Computer-On-Modules - COM CPU-161-18: COM EXPRESS COMPACT TYPE 6 INTEL XEON D-1559 1.50GHZ 12CORE 8GB ECC SOLDERED DDR4 + 1xSODIMM (NO RAM) -40/+85 W/O HEATSINK ROHS Non-Stocked
₱176,617.45
Min.: 100
Mult.: 100
COM Express Compact Type 6 Intel Xeon D1559 1.5 GHz 8 GB 8 GB 12 V - 40 C + 85 C 95 mm x 95 mm
Eurotech Computer-On-Modules - COM CPU-162-22: COM EXPRESS BASIC TYPE 6 INTEL CELERON G3902E 1.6GHZ 2CORE 2xDDR3L-SODIMM (NO RAM) -40/+85 (Temperature Screened) COATED W/O HEATSINK ROHS Non-Stocked
₱67,603.41
Min.: 100
Mult.: 100
COM Express Basic Type 6 Intel Celeron G3902E QM170 1.6 GHz 32 GB 0 GB 12 V - 40 C + 85 C 95 mm x 125 mm
Eurotech Computer-On-Modules - COM CPU-162-22: COM EXPRESS BASIC TYPE 6 INTEL CORE i5-6442EQ 1.9GHZ 4CORE 2xDDR4-SODIMM (NO RAM) -40/+85 (Temperature Screened) COATED W/O HEATSINK ROHS Non-Stocked
₱95,918.88
Min.: 50
Mult.: 50
COM Express Basic Type 6 Intel Core i5-6442EQ QM170 1.9 GHz 32 GB 0 GB 12 V - 40 C + 85 C 95 mm x 125 mm
Eurotech Computer-On-Modules - COM CPU-162-22: COM EXPRESS BASIC TYPE 6 INTEL CORE i7-6822EQ 2.0GHZ 4CORE 2xDDR4-SODIMM (NO RAM) -40/+85 (Temperature Screened) COATED W/O HEATSINK ROHS Non-Stocked
₱119,986.49
Min.: 50
Mult.: 50
COM Express Basic Type 6 Intel Core i7-6822EQ QM170 2 GHz 32 GB 0 GB 12 V - 40 C + 85 C 95 mm x 125 mm
Eurotech Computer-On-Modules - COM CPU-163-15: COM EXPRESS MINI TYPE 10 INTEL ATOM E3827 1.75GHZ 2CORE 2GB ECC DDR3L 8GB eMMC -40/+85 W/O HEATSINK ROHS Non-Stocked
₱25,130.19
Min.: 50
Mult.: 50
COM Express Mini Type 10 Intel Atom E3827 1.75 GHz 2 GB 0 GB 4.75 V to 20 V - 40 C + 85 C 84 mm x 55 mm
congatec Computer-On-Modules - COM Qseven 2.0 module based on Intel Atom x5 E3940 SoC (Itemp Quad-core, 9.5W TDP, CPU freq. 1.6/1.8GHz, GPU 12EU freq. 400/600MHz) with on-board memory 4GB DDR3L-1866 and 16GB eMMC. Non-Stocked Lead-Time 36 Weeks
₱31,687.28
₱30,313.04
Min.: 1
Mult.: 1
Qseven Intel Atom x5-E3940 Integrated SoC 1.6 GHz 22 MB 22 MB 2 MB - 40 C + 85 C 70 mm x 70 mm
congatec Computer-On-Modules - COM Qseven 2.0 module based on Intel Atom x7 E3950 SoC (Itemp Quad-core, 12W TDP, CPU freq. 1.6/2.0GHz, GPU 18EU freq. 500/650MHz) with on-board memory 8GB DDR3L-1866 and 32GB eMMC and eDP. Non-Stocked
₱48,487.36
₱45,653.60
Min.: 1
Mult.: 1
Qseven 2.0 Intel Atom x7-E3950 Integrated SoC 1.6 GHz 2 MB I2C, PCIe, SATA, SMBus, UART, USB - 40 C + 85 C 70 mm x 70 mm
congatec Computer-On-Modules - COM Qseven module with Intel Celeron J3455 quad core processor with 1.5GHz core frequency up to 2.30GHz, 2MB L2 cache, 4GB 1866MT/s DDR3L onboard memory and 16GB eMMC onboard flash. Non-Stocked
₱20,398.26
₱19,939.36
₱19,633.23
₱19,171.88
Min.: 1
Mult.: 1
Qseven 2.0 Intel Celeron J3455 Integrated SoC 1.5 GHz 2 MB I2C, PCIe, SATA, SMBus, UART, USB - 40 C + 85 C 70 mm x 70 mm
congatec Computer-On-Modules - COM Qseven module with Intel Atom x6414RE quad core processor with 1.5GHz core frequency, 1.5MB cache, 4GB 3.200MT/s LPDDR4x onboard memory and 32GB eMMC 5.1 onboard flash. Industrial grade temperature range from -40 C to 85 C. Non-Stocked Lead-Time 14 Weeks
₱32,816.73
₱30,848.01
Min.: 1
Mult.: 1
Qseven Form Factor, Qseven Spec. Rev. 2.1 Intel Atom x6414RE 1.5 GHz 1.5 MB Audio, CAN, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB - 40 C + 85 C 70 mm x 70 mm
congatec Computer-On-Modules - COM Qseven module with ultra low power Freescale ARM Cortex A9 single core 800MHz processor with 512kB L2 cache, 1GB onboard DDR3L memory and 4GB onboard eMMC. MAP BGA plastic package. Industrial grade temperature range from -40 C to 85 C. Non-Stocked Lead-Time 14 Weeks
₱21,830.17
₱20,777.40
₱20,024.03
Min.: 1
Mult.: 1
Qseven NXP i.MX 6Solo 800 MHz 1 GB 512 kB 512 kB 5 V - 40 C + 85 C 70 mm x 70 mm
congatec Computer-On-Modules - COM Qseven module with ultra low power Freescale ARM Cortex A9 dual core 800MHz processor with 512kB L2 cache, 1GB onboard DDR3L memory and 4GB onboard eMMC. MAP BGA plastic package. Industrial grade temperature range from -40 C to 85 C. Non-Stocked
₱25,705.04
₱24,162.70
Min.: 1
Mult.: 1
Qseven NXP i.MX 6DualLite 800 MHz 1 GB 512 kB 512 kB 5 V - 40 C + 85 C 70 mm x 70 mm
congatec Computer-On-Modules - COM Qseven module with ultra low power Freescale ARM Cortex A9 quad core 800MHz processor with 1MB L2 cache, 1GB onboard DDR3L memory and 4GB onboard eMMC. Lidded FCBGA package. Industrial grade temperature range from -40 C to 85 C. Non-Stocked
₱25,408.72
₱24,284.17
Min.: 1
Mult.: 1
Qseven NXP i.MX 6Quad 800 MHz 1 GB 1 MB 1 MB 5 V - 40 C + 85 C 70 mm x 70 mm
congatec Computer-On-Modules - COM Qseven module with low-power 14nm NXP i.MX 8M Plus Quad processor. Features 4x ARM Cortex-A53 @1.6GHz +1x ARM Cortex-M7 + NPU, 4GB onboard LPDDR4 memory and 16GB onboard eMMC. Industrial grade temperature range from -40 C to 85 C. Non-Stocked
₱34,778.09
₱33,668.27
Min.: 1
Mult.: 1
Qseven Specification 2.1 NXP i.MX 8M Plus Quad 1.6 GHz Audio, CAN, Ethernet, GPIO, I2C, PCIe, UART, USB - 40 C + 85 C 70 mm x 70 mm
congatec Computer-On-Modules - COM Qseven module with low-power 14nm NXP i.MX 8M Plus Quad processor. Features 4x ARM Cortex-A53 @1.6GHz +1x ARM Cortex-M7 + NPU, 2GB onboard LPDDR4 memory and 16GB onboard eMMC. Industrial grade temperature range from -40 C to 85 C. Non-Stocked Lead-Time 14 Weeks
₱18,535.68
₱17,914.81
₱17,451.62
Min.: 1
Mult.: 1
Qseven Specification 2.1 NXP i.MX 8M Plus Quad 1.6 GHz Audio, CAN, Ethernet, GPIO, I2C, PCIe, UART, USB - 40 C + 85 C 70 mm x 70 mm
congatec Computer-On-Modules - COM COM Express Mini Type 10 module with Intel Atom x5-E3930 dual core processor with 1.3GHz core frequency up to 1.8GHz 2MB L2 cache 4GB 1866 DDR3L onboard memory and 16GB eMMC onboard flash.Industrial grade temperature range from -40 C to 85 C. Non-Stocked
₱32,685.44
₱31,168.25
Min.: 1
Mult.: 1
COM Express Mini Type 10 Intel Atom x5-E3930 Integrated SoC 1.3 GHz 22 MB 22 MB 2 MB - 40 C + 85 C 55 mm x 84 mm
congatec Computer-On-Modules - COM COM Express Compact module with Intel Atom x7-E3950 quad core processor with 1.6GHz core frequency up to 2.0GHz, 2MB L2 cache and up to 8GB 1866MT/s DDR3L SODIMM memory support. Industrial grade temperature range from -40 C to 85 C. Non-Stocked
₱26,335.10
₱25,165.16
Min.: 1
Mult.: 1
COM Express Type 6 Intel Atom x7-E3950 Integrated SoC 1.6 GHz 8 GB 2 MB 2 MB - 40 C + 85 C 95 mm x 95 mm
congatec Computer-On-Modules - COM COM Express Compact module with Intel Atom x5-E3930 dual core processor with 1.1GHz core frequency up to 1.8GHz, 2MB L2 cache and up to 8GB 1866MT/s DDR3L SODIMM memory support. Industrial grade temperature range from -40 C to 85 C. Non-Stocked
₱21,787.84
₱20,914.83
₱20,276.79
Min.: 1
Mult.: 1
COM Express Type 6 Intel Atom x5-E3930 Integrated SoC 1.1 GHz 8 GB 1 MB 1 MB - 40 C + 85 C 95 mm x 95 mm
congatec Computer-On-Modules - COM COM Express Compact module with Intel Atom x7-E3950 quad core processor with 1.6GHz core frequency up to 2.0GHz, 2MB L2 cache and up to 8GB 1866MT/s DDR3L SODIMM memory support. Up to 5 PCI Express x1 lanes through PCI Express switch. Industrial g Non-Stocked
₱16,318.49
₱15,951.61
₱15,706.21
₱15,337.50
Min.: 1
Mult.: 1
COM Express Type 6 Intel Atom x7-E3950 Integrated SoC 1.6 GHz 8 GB 2 MB 2 MB - 40 C + 85 C 95 mm x 95 mm
congatec Computer-On-Modules - COM COM Express Type 6 Compact module with Intel Atom x6425RE quad core processor with 1.9GHz core frequency, 1.5MB cache and up to 32GB 3200MT/s DDR4 SODIMM memory support. Industrial grade temperature range from -40 C to 85 C. Non-Stocked Lead-Time 14 Weeks
₱24,866.38
₱23,870.06
₱23,142.45
Min.: 1
Mult.: 1
COM Express Compact Intel Atom x6425RE 1.9 GHz 1.5 MB Audio, CAN, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB - 40 C + 85 C 95 mm x 95 mm
congatec Computer-On-Modules - COM COM Express Type 6 Compact module with Intel Atom x6414RE quad core processor with 1.5GHz core frequency, 1.5MB cache and up to 32GB 3200MT/s DDR4 SODIMM memory support. Industrial grade temperature range from -40 C to 85 C. Non-Stocked
₱22,009.93
₱20,948.57
₱20,188.44
Min.: 1
Mult.: 1
COM Express Compact Intel Atom x6414RE 1.5 GHz 1.5 MB Audio, CAN, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB - 40 C + 85 C 95 mm x 95 mm