0 C Computer-On-Modules - COM

Results: 456
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Form Factor Processor Brand Processor Type Chipsets Frequency Maximum RAM Capacity Installed RAM Cache Memory Operating Supply Voltage Interface Type Minimum Operating Temperature Maximum Operating Temperature Dimensions
SECO Computer-On-Modules - COM uQ7 - uQ7-A76-J w/Bay Trail-M N2807 a.1.58 GHz DC - RAM DDR3L 2GB - eMMC 32GB - Comm. Temp Non-Stocked Lead-Time 22 Weeks
Min.: 100
Mult.: 100

Intel Intel Celeron N2807 1.58 GHz 1 MB 5 VDC I2C, SPI, UART 0 C + 60 C 70 mm x 40 mm
SECO Computer-On-Modules - COM uQ7-A76-J w/Bay Trail-M N2807 a.1.58 GHz DC - RAM DDR3L 2GB - eMMC 16GB - DP++, LVDS - Comm. Temp Non-Stocked Lead-Time 22 Weeks
Min.: 100
Mult.: 100

Intel Intel Celeron N2807 1.58 GHz 1 MB 5 VDC I2C, SPI, UART 0 C + 60 C 70 mm x 40 mm
SECO Computer-On-Modules - COM uQ7 - uQ7-A76-J w/Bay Trail-M N2807 a.1.58 GHz DC - RAM DDR3L 4GB - eMMC 16GB - DP++, LVDS - Comm. Temp Non-Stocked Lead-Time 22 Weeks
Min.: 100
Mult.: 100

Intel Intel Celeron N2807 1.58 GHz 1 MB 5 VDC I2C, SPI, UART 0 C + 60 C 70 mm x 40 mm
SECO Computer-On-Modules - COM Q7-B03 - Intel Atom E3940 (2M Cache, up to 1.80 GHz) / TDP 9.5 W , DDR3L 2GB (4 chip da 4Gb),no eMMC,LVDS,MULTI MODE DISPLAYPORT (DP++), Ethernet Contr. I210 - Commercial - PCB lSOLA PCL370HR Non-Stocked Lead-Time 22 Weeks
Min.: 100
Mult.: 100

Intel Atom x5-E3940 1.6 GHz 2 MB 5 VDC I2C, SPI, UART, USB 0 C + 60 C 70 mm x 70 mm
SECO Computer-On-Modules - COM Q7 - Intel Atom E3930 Step F1 "Apollo Lake" (2M Cache, up to 1.80 GHz) / TDP 6.5 W , DDR3L 4GB (8 chip x 4Gb), LVDS,HDMI, Ethernet Contr. I210 - Commercial - PCB lSOLA PCL370HR Non-Stocked Lead-Time 22 Weeks
Min.: 100
Mult.: 100

Intel Atom x5-E3930 1.3 GHz 2 MB 5 VDC I2C, SPI, UART, USB 0 C + 60 C 70 mm x 70 mm
SECO Computer-On-Modules - COM Apollo Lake Smarc - Atom E3930 - RAM LPDDR4 1GB - eMMC 16GB - eDP - HDMI - LAN I211 - Comm.Temp. Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

Intel Atom x5-E3930 1.3 GHz 2 MB 12 VDC I2C, SPI, UART 0 C + 60 C 82 mm x 50 mm
SECO Computer-On-Modules - COM COM Express Type 6 - COMe-A98-CT6 AMD RX-216GD "Merlin Falcon" @1.6 GHz DC (Max 3 GHz), TDP 15W - Ethernet Contr. I210 - DDI Port #2 - DDI Port #3 - - Comm. Temp
COM Express Type 6 AMD RX-216GD 1.6 GHz Audio, PCIe, UART, USB 0 C + 60 C 95 mm x 95 mm
SECO Computer-On-Modules - COM COM Express Type 6 - COMe-A98-CT6 AMD RX-216GD "Merlin Falcon" @1.6 GHz DC (Max 3 GHz), TDP 15W - Ethernet Contr. I211 - VGA Port - LVDS Port - Comm. Temp
COM Express Type 6 AMD RX-216GD 1.6 GHz 12 V Audio, PCIe, UART, USB 0 C + 60 C 95 mm x 95 mm
SECO Computer-On-Modules - COM COM Express Type 6 - COMe-A98-CT6 AMD RX-216GD "Merlin Falcon" @1.6 GHz DC (Max 3 GHz), TDP 15W - Ethernet Contr. I211 - DDI Port #2 - eDP Port - Comm. Temp
COM Express Type 6 AMD RX-216GD 1.6 GHz Audio, PCIe, UART, USB 0 C + 60 C 95 mm x 95 mm
SECO Computer-On-Modules - COM COM Express Type 6 - COMe-A98-CT6 AMD RX-216GD "Merlin Falcon" @1.6 GHz DC (Max 3 GHz), TDP 15W - Ethernet Contr. I211 - DDI Port #2 - LVDS Port - Comm. Temp
COM Express Type 6 AMD RX-216GD 1.6 GHz Audio, PCIe, UART, USB 0 C + 60 C 95 mm x 95 mm
SECO Computer-On-Modules - COM COM Express Type 6 - COMe-A98-CT6 AMD RX-216GD "Merlin Falcon" @1.6 GHz DC (Max 3 GHz), TDP 15W - Ethernet Contr. I211 - DDI Port #2 - DDI Port #3 - Comm. Temp
COM Express Type 6 AMD RX-216GD 1.6 GHz Audio, PCIe, UART, USB 0 C + 60 C 95 mm x 95 mm
SECO Computer-On-Modules - COM COM Express Type 6 - COMe-A98-CT6 AMD RX-418GD "Merlin Falcon" @1.8 GHz QC (Max 3.2 GHz), TDP 35W - Ethernet Contr. I210 - VGA Port - LVDS Port - Comm. Temp
COM Express Type 6 AMD RX-418GD 1.8 GHz Audio, PCIe, UART, USB 0 C + 60 C 95 mm x 95 mm
SECO Computer-On-Modules - COM COM Express Type 6 - COMe-A98-CT6 AMD RX-418GD "Merlin Falcon" @1.8 GHz QC (Max 3.2 GHz), TDP 35W - Ethernet Contr. I210 - DDI Port #2 - DDI Port #3 - Comm. Temp
COM Express Type 6 AMD RX-418GD 1.8 GHz 12 V Audio, PCIe, UART, USB 0 C + 60 C 95 mm x 95 mm
SECO Computer-On-Modules - COM COM Express Type 6 - COMe-A98-CT6 AMD RX-418GD "Merlin Falcon" @1.8 GHz QC (Max 3.2 GHz), TDP 35W - Ethernet Contr. I211 - DDI Port #2 - eDP Port - Comm. Temp
COM Express Type 6 AMD RX-418GD 1.8 GHz Audio, PCIe, UART, USB 0 C + 60 C 95 mm x 95 mm
SECO Computer-On-Modules - COM COM Express Type 6 - COMe-A98-CT6 AMD RX-418GD "Merlin Falcon" @1.8 GHz QC (Max 3.2 GHz), TDP 35W - Ethernet Contr. I211 - DDI Port #2 - DDI Port #3 - Comm. Temp
COM Express Type 6 AMD RX-418GD 1.8 GHz Audio, PCIe, UART, USB 0 C + 60 C 95 mm x 95 mm
SECO Computer-On-Modules - COM COM Express Type 6 - COMe-A98-CT6 AMD RX-421BD "Merlin Falcon" @2.1 GHz QC (Max 3.4 GHz), TDP 35W - Ethernet Contr. I210 - VGA Port - LVDS Port - Comm. Temp
COM Express Type 6 AMD RX-421BD 2.1 GHz Audio, PCIe, UART, USB 0 C + 60 C 95 mm x 95 mm
SECO Computer-On-Modules - COM COM Express Type 6 - COMe-A98-CT6 AMD RX-421BD "Merlin Falcon" @2.1 GHz QC (Max 3.4 GHz), TDP 35W - Ethernet Contr. I210 - DDI Port #2 - DDI Port #3 - Comm. Temp
COM Express Type 6 AMD RX-421BD 2.1 GHz Audio, PCIe, UART, USB 0 C + 60 C 95 mm x 95 mm
SECO Computer-On-Modules - COM COM Express Type 6 - COMe-A98-CT6 AMD RX-421BD "Merlin Falcon" @2.1 GHz QC (Max 3.4 GHz), TDP 35W - Ethernet Contr. I211 - DDI Port #2 - LVDS Port - Comm. Temp
COM Express Type 6 AMD RX-421BD 2.1 GHz Audio, PCIe, UART, USB 0 C + 60 C 95 mm x 95 mm
SECO Computer-On-Modules - COM COM Express Type 6 - COMe-A98-CT6 AMD RX-421BD "Merlin Falcon" @2.1 GHz QC (Max 3.4 GHz), TDP 35W - Ethernet Contr. I211 - DDI Port #2 - DDI Port #3 - Comm. Temp
COM Express Type 6 AMD RX-421BD 2.1 GHz 12 V Audio, PCIe, UART, USB 0 C + 60 C 95 mm x 95 mm
SECO Computer-On-Modules - COM COM Express Type 6 - COMe-A98-CT6 AMD GX-217GI "Brown Falcon" @1.7 GHz DC (Max 2 GHz), TDP 15W - Ethernet Contr. I210 - DDI Port #2 - Comm. Temp
COM Express Type 6 AMD GX-271GI 1.7 GHz Audio, PCIe, UART, USB 0 C + 60 C 95 mm x 95 mm
SECO Computer-On-Modules - COM COM Express Type 6 - COMe-A98-CT6 AMD GX-217GI "Brown Falcon" @1.7 GHz DC (Max 2 GHz), TDP 15W - Ethernet Contr. I210 - DDI Port #2 - DDI Port #3 - Comm. Temp
COM Express Type 6 AMD GX-217GI 1.7 GHz Audio, PCIe, UART, USB 0 C + 60 C 95 mm x 95 mm
SECO Computer-On-Modules - COM COM Express Type 6 - COMe-A98-CT6 AMD GX-217GI "Brown Falcon" @1.7 GHz DC (Max 2 GHz), TDP 15W - Ethernet Contr. I211 - DDI Port #2 - Comm. Temp
COM Express Type 6 AMD GX-217GI 1.7 GHz Audio, PCIe, UART, USB 0 C + 60 C 95 mm x 95 mm
SECO Computer-On-Modules - COM COM Express Type 6 - COMe-A98-CT6 AMD GX-217GI "Brown Falcon" @1.7 GHz DC (Max 2 GHz), TDP 15W - Ethernet Contr. I211 - DDI Port #2 - LVDS port - Comm. Temp
COM Express Type 6 AMD GX-217GI 1.7 GHz Audio, PCIe, UART, USB 0 C + 60 C 95 mm x 95 mm
SECO Computer-On-Modules - COM COMe-B75-CT6 w/AMD Ryzen Embedded V1807B @ 3.35GHz - Ethernet Contr. I211 - EDP Port - HUB - Packet Switch - Comm. Temp Non-Stocked
Min.: 1
Mult.: 1
COM Express Type 6 AMD V1807B 3.35 GHz 12 V Audio, I2C, PCIe, SPI, USB 0 C + 60 C 95 mm x 95 mm
SECO Computer-On-Modules - COM Q7-974 w/Bay Trail-I E3826 @1.46 GHz DC - RAM DDR3L 2GB - SSD 8GB - LVDS - HDMI - Com. Temp
Qseven Intel Atom 1.46 GHz 8 GB 2 GB 1 MB 5 V Audio, I2C, PCIe, SMBus, SPI, USB 0 C + 60 C 70 mm x 70 mm