0 C Computer-On-Modules - COM

Results: 456
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Form Factor Processor Brand Processor Type Chipsets Frequency Maximum RAM Capacity Installed RAM Cache Memory Operating Supply Voltage Interface Type Minimum Operating Temperature Maximum Operating Temperature Dimensions
SECO Computer-On-Modules - COM Q7 - Q7-A76-J w/Bay Trail-M N2807 @1.58 GHz DC - RAM DDR3L 2GB - eMMC 0kB - Comm. Temp N/A
Min.: 1
Mult.: 1
Qseven Intel Celeron 1.58 GHz 4 GB 2 GB 1 MB 5 V Audio, I2C, PCIe, Serial, SMBus 0 C + 60 C 40 mm x 70 mm
SECO Computer-On-Modules - COM Q7-A76-J w/Bay Trail-M N2807 @1.58 GHz DC - RAM DDR3L 2GB - eMMC 16GB - DP++, LVDS - Comm. Temp
Qseven Intel Celeron 1.58 GHz 4 GB 2 GB 1 MB 5 V Audio, I2C, PCIe, Serial, SMBus 0 C + 60 C 40 mm x 70 mm
SECO Computer-On-Modules - COM Q7 - Q7-962 w/ i.MX6 Quad @1GHz - DDR3L 1GB - eMMC 4GB - RTC low power - Comm. Temp. Non-Stocked
Min.: 4
Mult.: 1
Qseven NXP 1 GHz 2 GB 1 GB 5 V Audio, I2C, PCIe, SMBus, USB 0 C + 60 C 40 mm x 70 mm
SECO Computer-On-Modules - COM Q7 - Q7-A76-J w/Bay Trail-M N2807 @1.58 GHz DC - RAM DDR3L 2GB - eMMC 8GB - DP++, LVDS - Comm. Temp N/A
Qseven Intel Celeron 1.58 GHz 4 GB 2 GB 1 MB 5 V Audio, I2C, PCIe, Serial, SMBus 0 C + 60 C 40 mm x 70 mm
SECO Computer-On-Modules - COM SMARC con CPU ZU4CG Dual Core 1,30GHz Xilinx Zynq Ultrascale+, PS DRAM 1 GB, eMMC 4 GB, Second Gigabit Ethernet SGMII, Range Commerciale
SMARC Xilinx ZU4CG 1.3 GHz 1 GB 3 V to 5.25 V CAN, GPIO, I2C, PCIe, SPI, UART 0 C + 60 C 50 mm x 82 mm
SECO Computer-On-Modules - COM SMARC con CPU ZU4EG Quad Core+GPU 1,30GHz Xilinx Zynq Ultrascale+, PS DRAM 2 GB, PL DRAM 512M, eMMC 4 GB, Second Gigabit Ethernet SGMII, Range Commerciale
SMARC Xilinx ZU4EG 1.3 GHz 2 GB 3 V to 5.25 V CAN, GPIO, I2C, PCIe, SPI, UART 0 C + 60 C 50 mm x 82 mm