Computer-On-Modules - COM

Results: 78
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Form Factor Processor Brand Processor Type Chipsets Frequency Maximum RAM Capacity Installed RAM Cache Memory Operating Supply Voltage Interface Type Minimum Operating Temperature Maximum Operating Temperature Dimensions
congatec Computer-On-Modules - COM COM Express Type 6 Compact module based on Intel Core i5-13600HRE Non-Stocked
₱89,833.58
Min.: 1
Mult.: 1
COM Express Compact Type 6 Intel Core i5-13600HRE 2.7 GHz 64 GB 16 GB 18 MB Audio, CAN, DDI, eDP, Ethernet, I2C, LPC, LVDS, PCIe, SATA, SMBus, SPI, UART, USB 2.0, USB 3.2, USB 4.0 - 40 C + 85 C 95 mm x 95 mm
congatec Computer-On-Modules - COM COM Express Type 6 Compact module based on Intel Core i7-1370PRE processor with 6 P-cores 1.9GHz up to 4.8GHz Turbo and 8 E-cores 1.2GHz up to 3.7GHz Turbo 24MB Intel Smart Cache Intel Iris Xe Graphics architecture with 96 EUs 16 GByte dua Non-Stocked
₱112,990.75
Min.: 1
Mult.: 1
COM Express Compact Type 6 Intel Core i7-1370PRE 1.9 GHz 64 GB 16 GB 24 MB Audio, CAN, DDI, eDP, Ethernet, I2C, LPC, LVDS, PCIe, SATA, SMBus, SPI, UART, USB 2.0, USB 3.2, USB 4.0 - 40 C + 85 C 95 mm x 95 mm
congatec Computer-On-Modules - COM COM Express Type 6 Compact module based on Intel Core i7-13800HRE Non-Stocked
₱135,790.86
Min.: 1
Mult.: 1
COM Express Compact Type 6 Intel Core i7-13800HRE 2.5 GHz 64 GB 32 GB 24 MB Audio, CAN, DDI, eDP, Ethernet, I2C, LPC, LVDS, PCIe, SATA, SMBus, SPI, UART, USB 2.0, USB 3.2, USB 4.0 - 40 C + 85 C 95 mm x 95 mm
Ka-Ro electronics Computer-On-Modules - COM The TX91 is a plug-in System-on-Module with 200 pins, designed for longevity. Non-Stocked Lead-Time 20 Weeks
₱8,123.97
₱7,520.90
₱7,257.71
₱6,994.51
Min.: 1
Mult.: 1
NXP ARM Cortex-A55 i.MX 91 1.4 GHz 3.3 V to 5 V - 25 C + 85 C 67.6 mm x 26 mm x 4 mm
ADLINK Technology Computer-On-Modules - COM COM Express Type 6 Prototype Kit with cExpress-R8-8645HS, Express-BASE6 R3.1 carrier, heatsink with FAN and necessary parts for enabling Non-Stocked
₱85,226.25
Min.: 1
Mult.: 1
PICMG COM.0 AMD Ryzen 8645HS Infineon TPM 2.0 5.6 GHz 22 MB 8.5 V to 20 V SATA, Serial, USB, Ethernet 0 C + 60 C 95 mm x 95 mm
ADLINK Technology Computer-On-Modules - COM COM-HPC Mini Dev Kit with COM-HPC-mMTL-125H-16G, with carrier, THSF, and accessories Non-Stocked
₱122,727.12
Min.: 1
Mult.: 1
PICMG COM-HPC Intel Core Ultra 5 125H Infineon TPM 2.0 18 MB 8.5 V to 20 V I2C, SMBus, UART, USB 0 C + 60 C 95 mm x 70 mm
ADLINK Technology Computer-On-Modules - COM NVidia RTX 2000 Adalovelace Embedded Graphics, MXM 3.1 type A, 82 x 70mm, PCIe x8 GEN4 Non-Stocked
₱98,096.07
Min.: 1
Mult.: 1
MXM 3.1 Type A 0 C + 55 C 82 mm x 70 mm x 4.8 mm
ADLINK Technology Computer-On-Modules - COM NVidia RTX 3500 Adalovelace Embedded Graphics, MXM 3.1 type B, 82x105mm, PCIex16 Gen4 Non-Stocked
₱177,890.04
Min.: 1
Mult.: 1
MXM 3.1 Type A 0 C + 55 C 82 mm x 105 mm x 4.8 mm
ADLINK Technology Computer-On-Modules - COM NVidia RTX 5000 Adalovelace Embedded Graphics, MXM 3.1 type B, 82x105mm, PCIex16 Gen4 Non-Stocked
₱368,134.14
Min.: 1
Mult.: 1
MXM 3.1 Type A 0 C + 55 C 82 mm x 105 mm x 4.8 mm
ADLINK Technology Computer-On-Modules - COM Basic size COM Express Type7 module with Intel Ice Lake-D LCC D-1732TE, 8C, 4 SO-DIMMs Non-Stocked
₱109,772.80
Min.: 1
Mult.: 1
PICMG COM.0 Intel Ryzen V3C18I Infineon TPM 2.0 3.8 GHz 5 V, 12 V USB, Serial, SATA 0 C + 60 C 125 mm x 95 mm
congatec conga-HPC/cRLP-i3-1315UE
congatec Computer-On-Modules - COM COM-HPC Size A module based on Intel Core i3-1315UE processor with 2 P-cores 1.2GHz up to 4.5GHz Turbo and 4 E-cores 0.9GHz up to 3.3GHz Turbo 10MB Intel Smart Cache Intel UHD Graphics with 64EUs Dual channel DDR5 4800 MT/s memory interface Non-Stocked
₱48,064.04
₱45,255.44
Min.: 1
Mult.: 1
congatec conga-TC700/ultra5-135H
congatec Computer-On-Modules - COM COM Express Type 6 Compact module based on Intel Core Ultra 5 processor with 4 P-cores, 8 E-cores and 2 Low Power E-cores P-cores 1.7GHz up to 4.6GHz (turbo) E-cores 1.2GHz up to 3.6GHz (turbo) Low Power E-cores up to 2.5GHz (turbo) Integra Non-Stocked
₱69,332.25
₱65,998.49
Min.: 1
Mult.: 1
congatec conga-TC700/ultra5-125H
congatec Computer-On-Modules - COM COM Express Type 6 Compact module based on Intel Core Ultra 5 processor with 4 P-cores, 8 E-cores and 2 Low Power E-cores P-cores 1.2GHz up to 4.5GHz (turbo) E-cores 0.7GHz up to 3.6GHz (turbo) Low Power E-cores up to 2.5GHz (turbo) Integra Non-Stocked
₱53,734.01
₱50,593.50
Min.: 1
Mult.: 1
congatec conga-TC700/ultra7-155U
congatec Computer-On-Modules - COM COM Express Type 6 Compact module based on Intel Core Ultra 7 processor with 2 P-cores, 8 E-cores and 2 Low Power E-cores P-cores 1.7Ghz up to 4.8GHz (turbo) E-cores 1.2GHz up to 3.8GHz (turbo) Low Power E-cores up to 2.1GHz (turbo) Integra Non-Stocked Lead-Time 14 Weeks
₱63,211.36
₱59,516.86
Min.: 1
Mult.: 1
congatec conga-TC700/ultra5-125U
congatec Computer-On-Modules - COM COM Express Type 6 Compact module based on Intel Core Ultra 5 processor with 2 P-cores, 8 E-cores and 2 Low Power E-cores P-cores 1.3Ghz up to 4.3GHz (turbo) E-cores 0.8GHz up to 3.6GHz (turbo) Low Power E-cores up to 2.1GHz (turbo) Integra Non-Stocked
₱52,380.02
₱49,318.65
Min.: 1
Mult.: 1
congatec conga-HPC/cRLS-i9-14900
congatec Computer-On-Modules - COM COM-HPC Client module based on Intel Core i9-14900 LGA 1700 processor with 8 P-cores 2.0GHz up to 5.4GHz Turbo and 16 E-cores 1.5GHz up to 4.3GHz Turbo 36MB Intel Smart Cache Intel UHD Graphics 770 with 32EUs Dual channel DDR5 memory interf Non-Stocked
₱121,908.59
Min.: 1
Mult.: 1
congatec conga-B7XI/D1848TER-4S
congatec Computer-On-Modules - COM COM Express Type 7 Basic module based on Intel Xeon D-1848TER 10-core processor with 2.0GHz, 15MB cache and dual channel DDR4 2666 MT/s memory interface (formerly Ice Lake-DLCC). Industrial temperature range Non-Stocked
₱179,922.99
Min.: 1
Mult.: 1
congatec conga-SMX95/i-MX959-4C-4G eMMC32
congatec Computer-On-Modules - COM SMARC Module with NXP i.MX 9594 4-core processor. Features 4x ARM Cortex-A55 @ 1.8 GHz, ARM Cortex-M7, ARM Cortex-M33, eIQ Neutron NPU, 4GB onboard LPDDR5 memory and 32GB onboard eMMC. Industrial grade temperature range from -40 C to 85 C. Non-Stocked
₱27,761.49
₱26,095.84
Min.: 1
Mult.: 1
congatec conga-TCR8/8840U
congatec Computer-On-Modules - COM COM Express Type 6 Compact module based on AMD Ryzen Embedded 8840U with 8 cores 3.3GHz up to 5.1GHz (boost) Integrated XDNA NPU Integrated RDNA 3 Graphics 24MB cache Dual channel SODIMM DDR5 5600 MT/s memory interface Commercial tempe Non-Stocked
₱58,472.69
₱55,055.49
Min.: 1
Mult.: 1
NexCOBOT Computer-On-Modules - COM COM Express Type 6, Basic Module, 8th/9th Generation Intel Core LGA1151 Processor(MAX TDP:35W),C246 PCH with 6 core support, Support dual channel DDR4 with ECC and non-ECC SO-DIMM 2666MHZ up to 32 GB, Support 1 PCIE x16 / 8 PCIE x 1 / 4 x USB3.1 / 8 Non-Stocked
₱21,963.30
Min.: 1
Mult.: 1
Intel 12 VDC 0 C + 60 C 125 mm x 95 mm
Arbor Technology Computer-On-Modules - COM AMD Fusion G-T56N ETX CPU Module Non-Stocked
₱25,063.93
Min.: 100
Mult.: 1
Arbor Technology Computer-On-Modules - COM Intel Atom N2600/ D2550 COM Express Compact Type 2 CPU Module Non-Stocked
₱13,828.29
Min.: 1
Mult.: 1
Arbor Technology Computer-On-Modules - COM Intel Atom D2550 COM Express Compact Type 6 CPU Module Non-Stocked
₱13,925.22
Min.: 1
Mult.: 1
Arbor Technology Computer-On-Modules - COM Intel Atom N455/ D525 COM Express Compact Type 2 CPU Module Non-Stocked
₱16,262.66
Min.: 1
Mult.: 1
Arbor Technology Computer-On-Modules - COM Intel 2nd Gen. COM Express Basic Type 2 CPU Module w/ i7-2610UE Non-Stocked
₱53,156.09
Min.: 1
Mult.: 1