kj Computer-On-Modules - COM

Results: 1,414
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Form Factor Processor Brand Processor Type Chipsets Frequency Maximum RAM Capacity Installed RAM Cache Memory Operating Supply Voltage Interface Type Minimum Operating Temperature Maximum Operating Temperature Dimensions
ADLINK Technology Computer-On-Modules - COM Mini COM Express Type 10 module with Intel Elkhart Lake Atom x6425E, 2GB LPDDR4 Non-Stocked
₱20,473.89
₱19,840.68
₱19,364.69
Min.: 1
Mult.: 1
COM Express Mini Type 10 Intel Atom x6425E Integrated 2 GHz 16 GB 12 V Audio, DDI, eDP, Ethernet, GPIO, LVDS, PCIe Gen3, SATA III, UART, USB 2.0, USB 3.2 0 C + 60 C 84 mm x 55 mm
ADLINK Technology Computer-On-Modules - COM Mini COM Express Type 10 module with Intel Elkhart Lake Atom x6425E, 4GB LPDDR4 Non-Stocked Lead-Time 28 Weeks
₱32,371.21
₱30,623.21
Min.: 1
Mult.: 1
COM Express Mini Type 10 Intel Atom x6425E Integrated 2 GHz 16 GB 4 GB 12 V Audio, DDI, eDP, Ethernet, GPIO, LVDS, PCIe Gen3, SATA III, UART, USB 2.0, USB 3.2 0 C + 60 C 84 mm x 55 mm
ADLINK Technology Computer-On-Modules - COM Mini COM Express Type 10 module with Intel Elkhart Lake Atom x6425E, 8GB LPDDR4 Non-Stocked
₱23,445.42
₱22,720.87
₱22,175.90
Min.: 1
Mult.: 1
COM Express Mini Type 10 Intel Atom x6425E Integrated 2 GHz 16 GB 8 GB 12 V Audio, DDI, eDP, Ethernet, GPIO, LVDS, PCIe Gen3, SATA III, UART, USB 2.0, USB 3.2 0 C + 60 C 84 mm x 55 mm
ADLINK Technology Computer-On-Modules - COM nanoX-AL-E3950-8GMini COM Express Type10 module with Intel Apollo Lake-I Atom E3950, 8GB DDR3L Non-Stocked Lead-Time 28 Weeks
₱78,208.16
Min.: 1
Mult.: 1
COM Express Mini Type 10 Intel Atom TPM 2.0 1.6 GHz 8 GB 0 GB 2 MB 4.75 V to 20 V 0 C + 60 C 84 mm x 55 mm
ADLINK Technology Computer-On-Modules - COM Non-Stocked
₱37,169.04
Min.: 50
Mult.: 50
ADLINK Technology Computer-On-Modules - COM Q7-AL-N3350-4G-8G-CTQseven Module with Intel Celeron N3350, dual core, 4 GB LPDDR4, 8 GB eMMC, 0C to 60C Non-Stocked
₱17,171.77
₱16,640.47
₱16,241.53
Min.: 1
Mult.: 1
Qseven Intel Celeron 2.4 GHz 8 GB 4 GB 2 MB 5 V Camera, GPIO, PCIe, SATA, Serial, USB 0 C + 60 C 70 mm x 70 mm
ADLINK Technology Computer-On-Modules - COM Q7-AL-N4200-8G-32G-CTQseven Module with Intel Pentium N4200, quad core, 8 GB LPDDR4, 32 GB eMMC, 0C to 60C Non-Stocked
₱25,737.77
₱24,758.44
₱24,038.24
Min.: 1
Mult.: 1
Qseven Intel Pentium 2.5 GHz 8 GB 8 GB 2 MB 5 V Camera, GPIO, PCIe, SATA, Serial, USB 0 C + 60 C 70 mm x 70 mm
ADLINK Technology Computer-On-Modules - COM EGX-MXM-RTX3000/Adlink logo Non-Stocked Lead-Time 18 Weeks
₱103,607.89
Min.: 1
Mult.: 1
Intel Raptor Lake-P i7-13800HRE Infineon TPM 2.0 2.5 GHz 24 MB 12 V - 40 C + 85 C 125 mm x 95 mm
ADLINK Technology Computer-On-Modules - COM COM Express Type 6 module 11th Intel Core i3-1115GRE dual core at 3.0GHz/3.9GHz Non-Stocked
₱51,364.30
₱49,378.93
Min.: 1
Mult.: 1
COM Express Type 6 Intel Core i3-1115GRE 3.9 GHz 6 MB 12 V GPIO, I2C, SPI, SATA, USB 0 C + 60 C 95 mm x 95 mm
ADLINK Technology Computer-On-Modules - COM Mini COM Express Type 10 module with Intel Atom E3845 at 1.91 GHz and 4GB non ECC DDR3L, ETT -40 +85 Non-Stocked
₱33,962.00
Min.: 1
Mult.: 1
COM Express Mini Type 10 Intel Atom 1.91 GHz 4 GB 0 GB 2 MB 5 V to 14 V - 40 C + 85 C 84 mm x 55 mm
ADLINK Technology Computer-On-Modules - COM EGX-MXM-A2000-8G-35W/Adlink logo Non-Stocked Lead-Time 19 Weeks
₱118,886.87
Min.: 1
Mult.: 1
Intel Xeon 11865MRE Infineon TPM 2.0 24 MB 12 V PCIe 0 C + 60 C 125 mm x 95 mm
ADLINK Technology Computer-On-Modules - COM cExpress-WL-i7-8665UEcompact COM Express Type 6 module with 8th Intel Core i7-8665UE quad core at 1.7GHz/4.4GHz, with GT2 level graphics. Non-Stocked
₱82,692.18
Min.: 1
Mult.: 1
PICMG COM.0 Intel Core i7 1.7 GHz 64 GB 8 MB 5 V to 20 V Audio, Ethernet, PCIe, SATA, Serial, USB 0 C + 60 C 95 mm x 95 mm
ADLINK Technology Computer-On-Modules - COM Basic size type 6 COM Express module with 9th Intel Xeon E-2254ME quad core processor at 2.6/3.8GHz with CM246 chipset, 3 SO-DIMM with ECC/non-ECC support Non-Stocked
₱76,698.78
Min.: 1
Mult.: 1
PICMG COM.0 Intel Xeon E-2254ME CM246 2.6 GHz, 3.8 GHz 96 GB 8 MB 8.5 V to 20 V Audio, DDI, Ethernet, HDMI, LVDS, PCIe, SATA, SPI 0 C + 60 C 125 mm x 95 mm
ADLINK Technology Computer-On-Modules - COM Basic size type 6 COM Express module with 9th Intel Xeon E-2276ML hexa core processor at 2.0/4.2GHz with CM246 chipset, 3 SO-DIMM with ECC/non-ECC support Non-Stocked
₱97,293.84
Min.: 1
Mult.: 1
PICMG COM.0 Intel Xeon E-2276ML CM246 2.8 GHz, 4.5 GHz 96 GB 12 MB 8.5 V to 20 V Audio, DDI, Ethernet, HDMI, LVDS, PCIe, SATA, SPI 0 C + 60 C 125 mm x 95 mm
ADLINK Technology Computer-On-Modules - COM Basic size type 6 COM Express module with 9th Intel Core i7-9850HL hexa core processor at 1.9/4.1GHz with QM370 chipset, 3 SO-DIMM Non-Stocked Lead-Time 28 Weeks
₱87,972.84
Min.: 1
Mult.: 1
PICMG COM.0 Intel Core i7-9850HL QM370 2.7 GHz, 4.4 GHz 96 GB 9 MB 8.5 V to 20 V Audio, DDI, Ethernet, HDMI, LVDS, PCIe, SATA, SPI 0 C + 60 C 125 mm x 95 mm
JUMPtec Computer-On-Modules - COM JUMPtec COMe-mBTi10 E3845 2GB
Non-Stocked Lead-Time 3 Weeks
₱31,788.50
₱29,881.13
Min.: 1
Mult.: 1
JUMPtec 36024-0000-99-1
JUMPtec Computer-On-Modules - COM JUMPtec HSP COMe-cAL6 E2 through
Non-Stocked Lead-Time 10 Weeks
₱2,950.94
₱2,706.15
₱2,601.85
₱2,515.35
Min.: 1
Mult.: 1
Ka-Ro electronics TX6S-8134
Ka-Ro electronics Computer-On-Modules - COM iMX6 Solo COM SO-DIMM LVDS Ind
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 10 Weeks
₱8,138.08
₱7,468.75
₱7,181.02
₱6,941.14
Min.: 1
Mult.: 1
Ka-Ro electronics TX6S-8135
Ka-Ro electronics Computer-On-Modules - COM TX6S/800/512S/4GF/LVDS/E85
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 10 Weeks
₱9,387.78
₱8,774.89
₱8,467.53
₱8,163.84
Min.: 1
Mult.: 1
Axiomtek CEM561-RPL-U300
Axiomtek Computer-On-Modules - COM COM Express Type 6 Compact module with Intel Celeron U300E, DDI, VGA, LVDS, 2.5GbE LAN, and TPM Non-Stocked Lead-Time 1 Week
₱56,626.05
Min.: 1
Mult.: 1
Eurotech Computer-On-Modules - COM TURBO G5 MX31 532MHz Linux
This product may require additional documentation to export from the United States.
Non-Stocked
₱22,086.00
₱21,236.92
Min.: 1
Mult.: 1
Freescale i.MX31 532 MHz 128 MB 3.6 V CAN, I2C, LCD, PWM, SPI, USB 0 C + 70 C 74 mm x 46 mm
JUMPtec Computer-On-Modules - COM JUMPtec COMe-mBTi10 E3815 1E/2S
Non-Stocked
₱24,345.52
₱23,171.90
₱22,331.40
Min.: 1
Mult.: 1
JUMPtec Computer-On-Modules - COM JUMPtec COMe-mBTi10 E3827 1E/4S
Non-Stocked Lead-Time 54 Weeks
₱36,119.81
Min.: 1
Mult.: 1
JUMPtec Computer-On-Modules - COM JUMPtec COMe-mBTi10 E3825 2GB
Non-Stocked
₱27,761.49
₱26,095.84
Min.: 1
Mult.: 1
JUMPtec Computer-On-Modules - COM JUMPtec COMe-mBTi10 E3825 2GB/8S
Non-Stocked
₱29,989.11
₱28,189.71
Min.: 1
Mult.: 1