kg Mga Computer-On-Module - COM

Mga Resulta: 1,418
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Form Factor Brand ng Processor Uri ng Processor Mga Chipset Frequency Maximum na Kapasidad ng RAM Naka-install na RAM Cache Memory Supply Voltage ng Pagpapatakbo Uri ng Interface Minimum na Operating Temperature Maximum na Operating Temperature Mga Dimensiyon
Seeed Studio Computer-On-Modules - COM EdgeBox-RPI4-A-1G8GN 1May Stock
2Inaasahan 12/8/2026
₱14,049.15
Min.: 1
Mult.: 1
Broadcom BCM2711 1.5 GHz 8 GB 10.8 V to 36 V Ethernet, HDMI, PCIe, USB - 20 C + 60 C 124 mm x 76 mm x 35 mm
JUMPtec Computer-On-Modules - COM JUMPtec COMe-mBTi10 E3827 2GB
9May Stock
₱25,603.20
₱24,368.83
₱23,484.78
Min.: 1
Mult.: 1
JUMPtec Computer-On-Modules - COM JUMPtec COMe-mBTc10 E3815 1GB/2S
2May Stock
₱18,685.98
₱17,784.75
₱17,139.96
Min.: 1
Mult.: 1
Advantech Computer-On-Modules - COM SOM-6867ACB-S3A2 w/Phoenix Platinum -40- 1May Stock
₱30,675.00
₱25,747.98
Min.: 1
Mult.: 1

Advantech Computer-On-Modules - COM ROM-3310 TI AM3352 Cortex A8 1Ghz -40-85 2May Stock
₱15,337.50
Min.: 1
Mult.: 1
Advantech Computer-On-Modules - COM N50 6W 2C LPDDR5 4G eMMC 16G COMe Mini
2May Stock
₱26,725.90
Min.: 1
Mult.: 1
COM Express Mini Intel N50 1 GHz 4 GB 16 GB 4.75 V to 20 V I2C 0 C + 60 C
SECO Computer-On-Modules - COM ELECTRA w/NXP i.MX8M Mini Quad, 4GB DDR4 (2x16Gb), 32GB eMMC, LVDS, CAN, WiFi/BLE, QSPI, Comm.Temp
Kasalukuyang hindi ibinebenta ng Mouser ang produktong ito sa inyong rehiyon.
Qseven NXP NXP 1.8 GHz 5 V GPIO, I2C, I2S, SPI 0 C + 60 C 40 mm x 70 mm
DFRobot Computer-On-Modules - COM LattePanda Mu - A Micro x86 Compute Module (N305 CPU, 16GB RAM, 64GB eMMC)
45Inoorder
₱44,402.06
Min.: 1
Mult.: 1
Intel 16 GB 9 V to 20 V 0 C + 60 C 69.6 mm x 60 mm
Ka-Ro electronics Computer-On-Modules - COM QSMP/157C/512S/4GF/E85
280Inoorder
₱8,268.75
₱7,315.37
₱7,181.02
₱6,941.14
Min.: 1
Mult.: 1
NXP STM32MP157C 200 MHz, 650 MHz 512 MB 32 kB, 256 kB Ethernet, FD-CAN, I2C, MIPI-DSI, SAI, SPI, UART, USB - 25 C + 85 C 27 mm x 27 mm x 2.3 mm
congatec Computer-On-Modules - COM COM-HPC Mini module based on Intel Core i7-1365URE processor with 2 P-cores 1.7GHz up to 4.9GHz Turbo and 8 E-cores 1.2GHz up to 3.7GHz Turbo 12MB Intel Smart Cache Intel Iris Xe Graphics architecture with 96 EUs 32GB onboard LPDDR5x memor
9Inoorder
₱128,723.34
Min.: 1
Mult.: 1
COM-HPC Mini Intel Core i7-1365URE 1.2 GHz, 1.7 GHz 64 GB 32 GB 12 MB DP, DP++, Ethernet, GPIO, PCIe Gen3/4, SATA III, SPI, UART, USB 2.0, USB 3.2, USB 4.0 + 85 C 95 mm x 70 mm
congatec Computer-On-Modules - COM COM Express Compact module with Intel Atom x5-E3940 quad core processor with 1.6GHz core frequency up to 1.8GHz, 2MB L2 cache and up to 8GB 1866MT/s DDR3L SODIMM memory support. Industrial grade temperature range from -40 C to 85 C.
45Inoorder
₱24,245.52
₱23,274.35
₱22,564.53
Min.: 1
Mult.: 1
COM Express Type 6 Intel Atom x5-E3940 Integrated SoC 1.6 GHz 8 GB 2 MB 2 MB - 40 C + 85 C 95 mm x 95 mm
Ka-Ro electronics Computer-On-Modules - COM Karo QSXP-ML81
358Inoorder
Cut Tape
₱19,162.67
₱17,908.07
Min.: 1
Mult.: 1
i.MX 8M 800 MHz 2 GB 3.3 V to 5 V CSI, HDMI, I2C, LAN, MIPI, PCIe, SPI, UART, USB - 30 C + 85 C 29 mm x 29 mm x 2.6 mm
DFRobot Computer-On-Modules - COM LattePanda Mu - A Micro x86 Compute Module (N100 CPU, 8GB RAM, 64GB eMMC) with Win11 Enterprise License
23Inaasahan 12/9/2026
₱31,058.44
Min.: 1
Mult.: 1
Intel 9 V to 20 V I2C, UART 0 C + 60 C 69.6 mm x 60 mm
DFRobot Computer-On-Modules - COM LattePanda Mu - A Micro x86 Compute Module (N100 CPU, 16GB RAM, 64GB eMMC)
6Inoorder
₱36,886.69
Min.: 1
Mult.: 1
Intel N100 16 GB 9 V to 20 V I2C, UART 69.6 mm x 60 mm
Ka-Ro electronics Computer-On-Modules - COM QSMP2/SOCK is a socketed version of the QSMP2 Sytem on Module. QS00-SV05 needed. 1May Stock
12Inoorder
₱11,793.92
₱10,980.42
₱10,582.26
₱10,343.00
Min.: 1
Mult.: 1
- 40 C + 85 C 33 mm x 33 mm x 5.6 mm
Ka-Ro electronics Computer-On-Modules - COM
33Inaasahan 11/3/2026
₱8,019.67
₱7,423.96
₱7,164.45
₱6,904.33
Min.: 1
Mult.: 1
STMicroelectronics STM32MP157C 209 MHz, 650 MHz CAN, Ethernet, I2C, MIPI DSI, PWM, SAI, SPI, UART, USB - 25 C + 85 C 68 mm x 26 mm x 4 mm
NexCOBOT 10K00062010X2
NexCOBOT Computer-On-Modules - COM
Kasalukuyang hindi ibinebenta ng Mouser ang produktong ito sa iyong rehiyon.
JUMPtec Computer-On-Modules - COM JUMPtec COMe-mEL10 E2 x6212RE 4G/16G
19Inoorder
₱28,875.60
₱27,143.08
Min.: 1
Mult.: 1
Intel Atom x6212RE 1.2 GHz 4.75 V TO 20 V CAN, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB - 40 C + 85 C 84 mm x 55 mm
congatec Computer-On-Modules - COM Qseven 2.0 module based on Intel Atom x7 E3950 SoC (Itemp Quad-core, 12W TDP, CPU freq. 1.6/2.0GHz, GPU 18EU freq. 500/650MHz) with on-board memory 8GB DDR3L-1866 and 32GB eMMC.
5Inaasahan 2/15/2027
₱46,997.78
₱44,878.75
Min.: 1
Mult.: 1
Qseven Intel Atom x7-E3950 Integrated SoC 1.6 GHz 42 MB 2 MB 2 MB - 40 C + 85 C 70 mm x 70 mm
congatec Computer-On-Modules - COM Qseven module with Intel Atom x6212RE dual core processor with 1.2GHz core frequency, 1.5MB cache, 4GB 3.200MT/s LPDDR4x onboard memory and 32GB eMMC 5.1 onboard flash. Industrial grade temperature range from -40 C to 85 C.
4Inaasahan 12/28/2026
₱48,726.62
₱47,957.91
Min.: 1
Mult.: 1
Qseven Form Factor, Qseven Spec. Rev. 2.1 Intel Atom x6212RE 1.2 GHz 1.5 MB Audio, CAN, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB - 40 C + 85 C 70 mm x 70 mm
congatec Computer-On-Modules - COM COM Express Type 6 Basic module based on AMD embedded R-Series R1606G 2-core processor with 2.6 GHz up to 3.5 GHz turbo boost, 1MB L2 Cache and dual channel DDR4 2400MT/s memory interface (formerly Great Horned Owl). Features AMD Radeon Vega integr
11Inoorder
₱40,637.63
₱38,338.23
Min.: 1
Mult.: 1
COM Express Type 6 AMD Integrated SoC 3.5 GHz 1 MB PCIe 0 C + 60 C 95 mm x 125 mm
congatec Computer-On-Modules - COM COM Express Mini Type10 module with Intel Atom x5-E3940 quad core processor with 1.6GHz core frequency up to 1.8GHz 2MB L2 cache 4GB 1866MT/s DDR3L onboard memory and 16GB eMMC onboard flash. Industrial grade temperature range from -40 C to 85 C.
21Inoorder
₱35,370.73
₱33,808.14
Min.: 1
Mult.: 1
COM Express Mini Type 10 Intel Atom x5-E3940 Integrated SoC 1.6 GHz 22 MB 22 MB 2 MB - 40 C + 85 C 55 mm x 84 mm
congatec Computer-On-Modules - COM SMARC 2.0 module with advanced low-power 14nm NXP i.MX 8M Mini Quad processor. Features 4x ARM Cortex-A53 @1.8GHz and 1x ARM Cortex-M4, 4GB onboard LPDDR4 memory and 16GB onboard eMMC. DisplayPort interface instead of LVDS. Commercial temperature ran
8Inoorder
₱21,630.17
₱20,635.07
Min.: 1
Mult.: 1
SMARC v2.0 NXP 0 C + 60 C 82 mm x 50 mm
congatec Computer-On-Modules - COM SMARC 2.1 module with low-power 14nm NXP i.MX 8M Plus Quad processor. Features 4x ARM Cortex-A53 @1.6GHz +1x ARM Cortex-M7 + NPU, 2GB onboard LPDDR4 memory and 16GB onboard eMMC. Industrial grade temperature range from -40 C to 85 C.
6Inaasahan 2/17/2027
₱16,843.03
₱16,146.09
Min.: 1
Mult.: 1
SMARC v2.1 NXP i.MX 8M Plus Quad 1.6 GHz Audio, CAN, Ethernet, GPIO, I2C, PCIe, UART, USB - 40 C + 85 C 82 mm x 50 mm
Ka-Ro electronics Computer-On-Modules - COM
63Inoorder
₱10,627.66
₱9,676.74
₱9,325.81
₱9,116.00
Min.: 1
Mult.: 1
NXP i.MX 93 1.5 GHz 1 GB 1 GB 3.3 V I2C, SPI, UART, USB - 40 C + 85 C