Computing Computer-On-Modules - COM

Results: 1,418
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Form Factor Processor Brand Processor Type Chipsets Frequency Maximum RAM Capacity Installed RAM Cache Memory Operating Supply Voltage Interface Type Minimum Operating Temperature Maximum Operating Temperature Dimensions
Ka-Ro electronics Computer-On-Modules - COM iMX6 Quad COM SO-DIMM Ind Temp
This product may require additional documentation to export from the United States.
25In Stock
₱18,380.46
₱17,493.95
₱16,859.59
Min.: 1
Mult.: 1
SO-DIMM Freescale i.MX 6Quad 1 GHz 1 GB 0 GB 1 MB 3.1 V to 5.5 V - 20 C + 70 C 67.6 mm x 31 mm x 3.6 mm
Seeed Studio Computer-On-Modules - COM EdgeBox-RPI4-A-1G8GN 1In Stock
2Expected 08/12/2026
₱14,049.15
Min.: 1
Mult.: 1
Broadcom BCM2711 1.5 GHz 8 GB 10.8 V to 36 V Ethernet, HDMI, PCIe, USB - 20 C + 60 C 124 mm x 76 mm x 35 mm
JUMPtec Computer-On-Modules - COM JUMPtec COMe-mBTi10 E3827 2GB
9In Stock
₱25,603.20
₱24,368.83
₱23,484.78
Min.: 1
Mult.: 1
JUMPtec Computer-On-Modules - COM JUMPtec COMe-mBTc10 E3815 1GB/2S
2In Stock
₱18,685.98
₱17,784.75
₱17,139.96
Min.: 1
Mult.: 1
Advantech Computer-On-Modules - COM SOM-6867ACB-S3A2 w/Phoenix Platinum -40- 1In Stock
₱30,675.00
₱25,747.98
Min.: 1
Mult.: 1

Advantech Computer-On-Modules - COM ROM-3310 TI AM3352 Cortex A8 1Ghz -40-85 2In Stock
₱15,337.50
Min.: 1
Mult.: 1
Advantech Computer-On-Modules - COM N50 6W 2C LPDDR5 4G eMMC 16G COMe Mini
2In Stock
₱26,725.90
Min.: 1
Mult.: 1
COM Express Mini Intel N50 1 GHz 4 GB 16 GB 4.75 V to 20 V I2C 0 C + 60 C
SECO Computer-On-Modules - COM ELECTRA w/NXP i.MX8M Mini Quad, 4GB DDR4 (2x16Gb), 32GB eMMC, LVDS, CAN, WiFi/BLE, QSPI, Comm.Temp
Mouser does not presently sell this product in your region.
Qseven NXP NXP 1.8 GHz 5 V GPIO, I2C, I2S, SPI 0 C + 60 C 40 mm x 70 mm
DFRobot Computer-On-Modules - COM LattePanda Mu - A Micro x86 Compute Module (N305 CPU, 16GB RAM, 64GB eMMC)
45On Order
₱44,402.06
Min.: 1
Mult.: 1
Intel 16 GB 9 V to 20 V 0 C + 60 C 69.6 mm x 60 mm
congatec Computer-On-Modules - COM COM-HPC Mini module based on Intel Core i7-1365URE processor with 2 P-cores 1.7GHz up to 4.9GHz Turbo and 8 E-cores 1.2GHz up to 3.7GHz Turbo 12MB Intel Smart Cache Intel Iris Xe Graphics architecture with 96 EUs 32GB onboard LPDDR5x memor
9On Order
₱128,723.34
Min.: 1
Mult.: 1
COM-HPC Mini Intel Core i7-1365URE 1.2 GHz, 1.7 GHz 64 GB 32 GB 12 MB DP, DP++, Ethernet, GPIO, PCIe Gen3/4, SATA III, SPI, UART, USB 2.0, USB 3.2, USB 4.0 + 85 C 95 mm x 70 mm
congatec Computer-On-Modules - COM COM Express Compact module with Intel Atom x5-E3940 quad core processor with 1.6GHz core frequency up to 1.8GHz, 2MB L2 cache and up to 8GB 1866MT/s DDR3L SODIMM memory support. Industrial grade temperature range from -40 C to 85 C.
45Expected 20/10/2026
₱24,245.52
₱23,274.35
₱22,564.53
Min.: 1
Mult.: 1
COM Express Type 6 Intel Atom x5-E3940 Integrated SoC 1.6 GHz 8 GB 2 MB 2 MB - 40 C + 85 C 95 mm x 95 mm
DFRobot Computer-On-Modules - COM LattePanda Mu - A Micro x86 Compute Module (N100 CPU, 16GB RAM, 64GB eMMC)
6On Order
₱36,886.69
Min.: 1
Mult.: 1
Intel N100 16 GB 9 V to 20 V I2C, UART 69.6 mm x 60 mm
Ka-Ro electronics Computer-On-Modules - COM
33Expected 04/11/2026
₱8,019.67
₱7,423.96
₱7,164.45
₱6,904.33
Min.: 1
Mult.: 1
STMicroelectronics STM32MP157C 209 MHz, 650 MHz CAN, Ethernet, I2C, MIPI DSI, PWM, SAI, SPI, UART, USB - 25 C + 85 C 68 mm x 26 mm x 4 mm
NexCOBOT 10K00062010X2
NexCOBOT Computer-On-Modules - COM
Mouser does not presently sell this product in your region.
JUMPtec Computer-On-Modules - COM JUMPtec COMe-mEL10 E2 x6212RE 4G/16G
19On Order
₱28,875.60
₱27,143.08
Min.: 1
Mult.: 1
Intel Atom x6212RE 1.2 GHz 4.75 V TO 20 V CAN, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB - 40 C + 85 C 84 mm x 55 mm
congatec Computer-On-Modules - COM Qseven 2.0 module based on Intel Atom x7 E3950 SoC (Itemp Quad-core, 12W TDP, CPU freq. 1.6/2.0GHz, GPU 18EU freq. 500/650MHz) with on-board memory 8GB DDR3L-1866 and 32GB eMMC.
5Expected 15/02/2027
₱46,997.78
₱44,878.75
Min.: 1
Mult.: 1
Qseven Intel Atom x7-E3950 Integrated SoC 1.6 GHz 42 MB 2 MB 2 MB - 40 C + 85 C 70 mm x 70 mm
congatec Computer-On-Modules - COM Qseven module with Intel Atom x6212RE dual core processor with 1.2GHz core frequency, 1.5MB cache, 4GB 3.200MT/s LPDDR4x onboard memory and 32GB eMMC 5.1 onboard flash. Industrial grade temperature range from -40 C to 85 C.
4Expected 28/12/2026
₱48,726.62
₱47,957.91
Min.: 1
Mult.: 1
Qseven Form Factor, Qseven Spec. Rev. 2.1 Intel Atom x6212RE 1.2 GHz 1.5 MB Audio, CAN, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB - 40 C + 85 C 70 mm x 70 mm
congatec Computer-On-Modules - COM COM Express Type 6 Basic module based on AMD embedded R-Series R1606G 2-core processor with 2.6 GHz up to 3.5 GHz turbo boost, 1MB L2 Cache and dual channel DDR4 2400MT/s memory interface (formerly Great Horned Owl). Features AMD Radeon Vega integr
11On Order
₱40,637.63
₱38,338.23
Min.: 1
Mult.: 1
COM Express Type 6 AMD Integrated SoC 3.5 GHz 1 MB PCIe 0 C + 60 C 95 mm x 125 mm
congatec Computer-On-Modules - COM COM Express Mini Type10 module with Intel Atom x5-E3940 quad core processor with 1.6GHz core frequency up to 1.8GHz 2MB L2 cache 4GB 1866MT/s DDR3L onboard memory and 16GB eMMC onboard flash. Industrial grade temperature range from -40 C to 85 C.
21On Order
₱35,370.73
₱33,808.14
Min.: 1
Mult.: 1
COM Express Mini Type 10 Intel Atom x5-E3940 Integrated SoC 1.6 GHz 22 MB 22 MB 2 MB - 40 C + 85 C 55 mm x 84 mm
congatec Computer-On-Modules - COM SMARC 2.0 module with advanced low-power 14nm NXP i.MX 8M Mini Quad processor. Features 4x ARM Cortex-A53 @1.8GHz and 1x ARM Cortex-M4, 4GB onboard LPDDR4 memory and 16GB onboard eMMC. DisplayPort interface instead of LVDS. Commercial temperature ran
8On Order
₱21,630.17
₱20,635.07
Min.: 1
Mult.: 1
SMARC v2.0 NXP 0 C + 60 C 82 mm x 50 mm
congatec Computer-On-Modules - COM SMARC 2.1 module with low-power 14nm NXP i.MX 8M Plus Quad processor. Features 4x ARM Cortex-A53 @1.6GHz +1x ARM Cortex-M7 + NPU, 2GB onboard LPDDR4 memory and 16GB onboard eMMC. Industrial grade temperature range from -40 C to 85 C.
6Expected 17/02/2027
₱16,843.03
₱16,146.09
Min.: 1
Mult.: 1
SMARC v2.1 NXP i.MX 8M Plus Quad 1.6 GHz Audio, CAN, Ethernet, GPIO, I2C, PCIe, UART, USB - 40 C + 85 C 82 mm x 50 mm
Ka-Ro electronics Computer-On-Modules - COM The QSMP2 is a solderable Sytem on Module with a size of only 29 by 29 mm.
50On Order
Cut Tape
₱11,037.48
₱10,049.74
Min.: 1
Mult.: 1
- 40 C + 85 C 33 mm x 33 mm x 5.6 mm
Ka-Ro electronics Computer-On-Modules - COM QSXP/ML8C/2GS/8GF/E85 socketed module
9Expected 05/02/2027
₱20,140.59
₱19,168.81
Min.: 1
Mult.: 1
NXP i.MX 8M Plus 800 MHz, 1.6 GHz 2 GB 2 GB 32 kB, 512 kB 3.3 V to 5 V Ethernet, I2C, MIPI CSI, SAI, SPI, UART, USB - 30 C + 85 C 29 mm x 29 mm x 2.6 mm
Ka-Ro electronics Computer-On-Modules - COM Freescale iMX537 COM SODIMM IND TEMP LVDS
This product may require additional documentation to export from the United States.
77Expected 08/01/2027
₱11,693.31
₱10,886.56
₱10,492.08
₱10,255.27
Min.: 1
Mult.: 1
SO-DIMM Freescale i.MX537 800 MHz 512 MB 3.1 V to 5.5 V CAN, I2C, UART - 40 C + 85 C 67.6 mm x 31 mm x 3.6 mm
ADLINK Technology Computer-On-Modules - COM SMARC 2.1 Short Size Module with Quad Core NXP i.MX8M-PLUS, NPU, 4 GB LPDDR4 , 32 GB eMMC, -40 C to 85 C
3Expected 18/11/2026
₱32,661.41
Min.: 1
Mult.: 1
NXP i.MX 8M Plus 512 kB 5 VDC CAN, GPIO, I2C, I2S, SDIO, SPI, UART - 40 C + 85 C