jg Mga Computer-On-Module - COM

Mga Resulta: 1,435
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Form Factor Brand ng Processor Uri ng Processor Mga Chipset Frequency Maximum na Kapasidad ng RAM Naka-install na RAM Cache Memory Supply Voltage ng Pagpapatakbo Uri ng Interface Minimum na Operating Temperature Maximum na Operating Temperature Mga Dimensiyon
ADLINK Technology Express-ADP-i3-1220PE
ADLINK Technology Computer-On-Modules - COM Basic size COM Express Type 6 module based on Intel Alder Lake-P i3-1220PE 3.1GHz/8C 28W Hindi Naka-stock
₱50,111.56
₱48,563.03
Min.: 1
Mult.: 1
ADLINK Technology Express-CFR-E-2276ME-VGA
ADLINK Technology Computer-On-Modules - COM Basic size type 6 COM Express module with 9th Intel Xeon E-2276ME hexa core processor at 2.8/4.5GHz with CM246 chipset, 3 SO-DIMM with ECC/non-ECC support, with VGA Hindi Naka-stock
₱91,368.17
Min.: 1
Mult.: 1
COM Express Basic Type 6 Intel Xeon E-2276ME CM246 2.8 GHz 96 GB 0 GB 12 MB 12 V Audio, DDI, eDP, Ethernet, GPIO, LVDS, PCIe, SATA III, UART, USB 2.0, USB 3.1, VGA, Video 0 C + 60 C 125 mm x 95 mm
ADLINK Technology Express-CFR-G4930E-VGA
ADLINK Technology Computer-On-Modules - COM Basic size type 6 COM Express module with 9th Intel Celeron G4930E dual core processor at 2.4GHz with HM370 chipset, 2 SO-DIMM, with VGA Hindi Naka-stock
₱34,052.72
₱33,167.85
Min.: 1
Mult.: 1
COM Express Basic Type 6 Intel Pentium G5600E HM370 2.6 GHz 96 GB 0 GB 4 MB 12 V Audio, DDI, eDP, Ethernet, GPIO, LVDS, PCIe, SATA III, UART, USB 2.0, USB 3.1, VGA, Video 0 C + 60 C 125 mm x 95 mm
ADLINK Technology Express-CFR-i7-9850HL-VGA
ADLINK Technology Computer-On-Modules - COM Basic size type 6 COM Express module with 9th Intel Core i7-9850HL hexa core processor at 1.9/4.1GHz with QM370 chipset, 3 SO-DIMM, and VGA function. Lead-Time para sa Hindi Naka-stock 28 (na) Linggo
₱86,046.50
Min.: 1
Mult.: 1
COM Express Basic Type 6 Intel Core i7-9850HL QM370 1.9 GHz 96 GB 0 GB 9 MB 12 V Audio, DDI, eDP, Ethernet, GPIO, LVDS, PCIe, SATA III, UART, USB 2.0, USB 3.1, VGA, Video 0 C + 60 C 125 mm x 95 mm
ADLINK Technology Express-KL2- i7-7820EQ
ADLINK Technology Computer-On-Modules - COM Basic size type 2 COM Express module with 7th Intel Core i7-7820EQ processor at 3.0/3.7GHz with QM175 chipset Hindi Naka-stock
₱85,747.61
Min.: 1
Mult.: 1
COM Express Basic Type 2 Intel Core i7-7820EQ QM175 3 GHz 0 GB 8 MB 12 V Audio, DDI, eDP, Ethernet, GPIO, LVDS, PATA, PCIe, SATA III, USB 2.0, VGA, Video 0 C + 60 C 125 mm x 95 mm
ADLINK Technology Express-RLP-i3-13300HE
ADLINK Technology Computer-On-Modules - COM Basic size COM Express Type 6 module based on Intel Raptor Lake-P i3-13300HRE 2.1GHz/8C 45W Lead-Time para sa Hindi Naka-stock 26 (na) Linggo
₱54,854.09
₱51,660.71
Min.: 1
Mult.: 1
COM Express Type 6 Intel Core i3-13300HE Integrated SoC 2.1 GHz 64 GB 0 GB 12 MB 12 V DDI, eDP, Ethernet, GPIO, LVDS, PCIe, UART, USB 2.0, USB 3.2, VGA 0 C + 60 C 125 mm x 95 mm
ADLINK Technology Express-TL-i3-11100HE
ADLINK Technology Computer-On-Modules - COM Basic size type 6 COM Express module with 11th Intel Core i3-11100HE quad core processor with HM570E chipset, 2 SO-DIMM Hindi Naka-stock
₱52,422.55
₱50,803.18
Min.: 1
Mult.: 1
COM Express Basic Type 6 Intel Core i3-11100HE Integrated SoC 2.4 GHz 128 GB 0 GB 8 MB 12 V Audio, DDI, eDP, Ethernet, GPIO, LVDS, PCIe, SATA III, UART, USB 2.0, USB 3.0, VGA 0 C + 60 C 125 mm x 95 mm
ADLINK Technology Express-TL-i5-11500HE
ADLINK Technology Computer-On-Modules - COM Basic size type 6 COM Express module with 11th Intel Core i5-11500HE hexa core processor with QM580E chipset, 2 SO-DIMM Hindi Naka-stock
₱64,987.25
₱61,989.62
Min.: 1
Mult.: 1
COM Express Basic Type 6 Intel Core i5-11500HE Integrated SoC 2.6 GHz 128 GB 0 GB 12 MB 12 V Audio, DDI, eDP, Ethernet, GPIO, LVDS, PCIe, SATA III, UART, USB 2.0, USB 3.0, VGA 0 C + 60 C 125 mm x 95 mm
ADLINK Technology Express-TL-i7-11850HE-VGA
ADLINK Technology Computer-On-Modules - COM Basic size type 6 COM Express module with 11th Intel Core i7-11850HE octa core processor with QM580E chipset, 3 SO-DIMM, VGA Hindi Naka-stock
₱83,381.32
Min.: 1
Mult.: 1
COM Express Basic Type 6 Intel Core i7-11850HE Integrated SoC 2.6 GHz 128 GB 0 GB 24 MB 12 V Audio, DDI, eDP, Ethernet, GPIO, LVDS, PCIe, SATA III, UART, USB 2.0, USB 3.0, VGA 0 C + 60 C 125 mm x 95 mm
ADLINK Technology Express-TL-W-11865MRE
ADLINK Technology Computer-On-Modules - COM Basic size type 6 COM Express module with 11th Intel Xeon W-11865MRE octa core processor with RM590E chipset, 3 SO-DIMM Hindi Naka-stock
₱101,846.84
Min.: 1
Mult.: 1
COM Express Basic Type 6 Intel Xeon W-11865MRE Integrated SoC 2.6 GHz 128 GB 0 GB 24 MB 12 V Audio, DDI, eDP, Ethernet, GPIO, LVDS, PCIe, SATA III, UART, USB 2.0, USB 3.0, VGA 0 C + 60 C 125 mm x 95 mm
ADLINK Technology Express-RLP-U300E
ADLINK Technology Computer-On-Modules - COM Basic size COM Express Type 6 module based on Intel Raptor Lake-P processor 1.1GHz/5C 15W Hindi Naka-stock
₱33,765.01
₱32,721.68
Min.: 1
Mult.: 1
COM Express Basic Type 6 Intel Celeron U300E Integrated 1.1 GHz 64 GB 0 GB 8 MB 8.5 V to 20 V DDI, GPIO, PCIe Gen4x4/8, UART, USB 2.0, USB 3.2 0 C + 60 C 125 mm x 95 mm
ADLINK Technology Express-RLP-i3-1315UE
ADLINK Technology Computer-On-Modules - COM Basic size COM Express Type 6 module based on Intel Raptor Lake-P i3-1315UE 1.2GHz/6C 15W Lead-Time para sa Hindi Naka-stock 28 (na) Linggo
₱50,140.14
₱47,220.81
Min.: 1
Mult.: 1
COM Express Basic Type 6 Intel Core i3-1315UE Integrated 1.2 GHz 64 GB 0 GB 10 MB 8.5 V to 20 V DDI, GPIO, PCIe Gen4x4/8, UART, USB 2.0, USB 3.2 0 C + 60 C 125 mm x 95 mm
ADLINK Technology I-Pi SMARC
ADLINK Technology Computer-On-Modules - COM I-Pi SMARCAn industrial grade SMARC R2.1 specification complying carrier, equipped with Pi's 40pin expansion header Hindi Naka-stock
₱6,438.95
₱6,240.10
₱6,090.34
₱5,910.76
Min.: 1
Mult.: 1
ADLINK Technology I-Pi SMARC Plus X
ADLINK Technology Computer-On-Modules - COM Carrier for performance level SMARC modules (mostly focused on modules with PCIE support) Carrier will target to build in HDMI, Camera interface, 5V or 12V power, LVDS, MIPI, Gigabit Ethernet, USB 3.0/2.0, optimized for Elkhart Lake Hindi Naka-stock
₱8,420.59
₱8,160.22
₱7,964.48
₱7,729.59
Min.: 1
Mult.: 1
ADLINK Technology LEC-iMX8M-Q-4G-32G-CT
ADLINK Technology Computer-On-Modules - COM LEC-iMX8M-Q-4G-32G-CTSMARC Short Size Module with Quad Core NXP i.MX8M, 4 GB DDR3L, 32 GB eMMC, 0C to 60C Hindi Naka-stock
₱23,593.32
₱22,669.91
₱21,993.21
Min.: 1
Mult.: 1
ADLINK Technology LEC-iMX8M-Q-4G-64G-CT
ADLINK Technology Computer-On-Modules - COM LEC-iMX8M-Q-4G-64G-CTSMARC module with NXP i.MX8M Quald Core A53, with 4GB DDR3L and 64 GB eMMC, 0C to 60C Hindi Naka-stock
₱25,427.69
₱24,424.13
₱23,689.63
Min.: 1
Mult.: 1
ADLINK Technology LEC-iMX8M-Q-4G-64G-ER
ADLINK Technology Computer-On-Modules - COM LEC-iMX8M-Q-4G-64G-ERSMARC module with NXP iMX 8M Quald Core A53, with 4GB DDR3L and 64 GB eMMC, -40C to 85C Hindi Naka-stock
₱26,441.81
₱25,399.10
₱24,636.02
Min.: 1
Mult.: 1
ADLINK Technology I-Pi SMARC plus Chassis
ADLINK Technology Computer-On-Modules - COM Size:113.7x120.5x30mm Hindi Naka-stock
₱2,071.13
₱2,017.06
Min.: 1
Mult.: 1
ADLINK Technology I-Pi SMARC plus Chassis Kits
ADLINK Technology Computer-On-Modules - COM Kits inclusion:1. iPI-Plus-Gehuse-RB_STR2. Pizza box3. Antistatic Bubble Bag Hindi Naka-stock
₱2,319.69
₱2,259.41
Min.: 1
Mult.: 1
ADLINK Technology I-Pi SMARC Plus w/ i2s TLV320 Audio
ADLINK Technology Computer-On-Modules - COM Carrier for performance level SMARC 2.1 modules with PCIE support, HDMI, LVDS, DSI, CSI Camera interface and 2x M.2 expansion slots. Dual Gigabit Ethernet, USB 3.0/2.0, 19 Vdc power Including i2s Audio Add-on Card with TI TLV320AIC3107IRSBT Hindi Naka-stock
₱10,999.40
₱10,191.58
₱9,942.40
₱9,687.63
Min.: 1
Mult.: 1
ADLINK Technology I-Pi SMARC Plus w/ HDA ALC252 Audio
ADLINK Technology Computer-On-Modules - COM Carrier for performance level SMARC 2.1 modules with PCIE support, HDMI, LVDS, DSI, CSI Camera interface and 2x M.2 expansion slots. Dual Gigabit Ethernet, USB 3.0/2.0, 19 Vdc power Including HDA Audio Add-on Card with Realtek ALC262 Hindi Naka-stock
₱10,309.03
₱9,566.45
₱9,278.12
₱9,096.67
Min.: 1
Mult.: 1
ADLINK Technology I-Pi SMARC Plus w/ i2s WM890 Audio
ADLINK Technology Computer-On-Modules - COM Carrier for performance level SMARC 2.1 modules with PCIE support, HDMI, LVDS, DSI, CSI Camera interface and 2x M.2 expansion slots. Dual Gigabit Ethernet, USB 3.0/2.0, 19 Vdc power Including i2s Audio Add-on Card with WOLFSON WM8960 Hindi Naka-stock
₱10,985.11
₱10,177.29
₱9,942.40
₱9,683.90
Min.: 1
Mult.: 1
ADLINK Technology I-Pi SMARC Plus X w/ HDA ALC888 Audio
ADLINK Technology Computer-On-Modules - COM Carrier for performance level SMARC 2.1 modules with PCIE support, HDMI, LVDS, DSI, CSI Camera interface and 2x M.2 expansion slots. Dual Gigabit Ethernet, USB 3.0/2.0, 19 Vdc power Including HDA Audio Add-on Card with Realtek ALC888 Hindi Naka-stock
₱9,906.36
₱9,600.01
₱9,370.09
₱9,093.57
Min.: 1
Mult.: 1
ADLINK Technology Startkit-COM Express-G PLUS
ADLINK Technology Computer-On-Modules - COM Startkit-COM Express-G PLUSCOM Express formfactor starterkit with Express-BASE board,power supply, and accessory kit(order COM Express module,memory and thermal solution separately!) Hindi Naka-stock
₱45,736.28
₱44,322.60
Min.: 1
Mult.: 1
ADLINK Technology LEC-BTS21-2G-CT
ADLINK Technology Computer-On-Modules - COM LEC-BTS21-2G-CT SMARC Short Size Module with Intel Celeron N2807, dual core, 2 GB DDR3L, 0 C to 60 C, USB2.0 port 0 host configuration Hindi Naka-stock
₱17,337.06
₱16,800.79
₱16,397.50
Min.: 1
Mult.: 1
SMARC 2 GB 2 GB