kw Mga Computer-On-Module - COM

Mga Resulta: 1,416
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Form Factor Brand ng Processor Uri ng Processor Mga Chipset Frequency Maximum na Kapasidad ng RAM Naka-install na RAM Cache Memory Supply Voltage ng Pagpapatakbo Uri ng Interface Minimum na Operating Temperature Maximum na Operating Temperature Mga Dimensiyon
ADLINK Technology t2EGX-MXM-RTX3000-cc/Adlink logo-WT
ADLINK Technology Computer-On-Modules - COM NVidia Quadro RTX3000 Embedded Graphics, MXM 3.1 type B, 82 x 105mm, PCIe x16 GEN3, with AT GDDR6 VBIOS, ETT -40 - +85, Conformal coating Hindi Naka-stock
₱196,842.74
Min.: 1
Mult.: 1
MXM 3.1 Type B NVIDIA Quadro RTX3000 945 MHz 16 GB 6 GB 5 V DP, PCIe Gen3x16 - 40 C + 85 C 105 mm x 82 mm x 4.8 mm
ADLINK Technology t2Express-BD7-D1559
ADLINK Technology Computer-On-Modules - COM Basic COM Express Type7 module with Intel Broadwell-DE D1559, 12C, ETT -40 +85 Hindi Naka-stock
₱132,007.11
Min.: 1
Mult.: 1
PICMG COM.0 Intel Xeon D1559 TPM 2.0 1.6 GHz, 2.1 GHz 32 GB 0 GB 18 MB 8.5 V to 12 V - 45 C + 85 C 125 mm x 95 mm
ADLINK Technology t2Express-ID7-D-1746TER
ADLINK Technology Computer-On-Modules - COM Basic size COM Express Type7 module with Intel Ice Lake-D LCC D-1746TER, 10C, 3 SO-DIMMs, ETT -40-+85 Hindi Naka-stock
₱199,785.69
Min.: 1
Mult.: 1
COM Express Basic Type 7 Intel Xeon D-1746TER TPM 2.0 2 GHz 128 GB 0 GB 15 MB 12 V Ethernet, GPIO, PCIe Gen3/4x16, SATA III, UART, USB 2.0, USB 3.0 - 40 C + 85 C 125 mm x 95 mm
ADLINK Technology t2Express-BD7-D1559-WT
ADLINK Technology Computer-On-Modules - COM Basic COM Express Type7 module with Intel Broadwell-DE D1559, 12C, ETT -40-+85 Hindi Naka-stock
₱168,360.87
Min.: 1
Mult.: 1
COM Express Basic Type 7 Intel Xeon D1559 1.6 GHz 32 GB 0 GB 18 MB 12 V Ethernet, GPIO, PCIe Gen3x4/8/16, SATA III, USB 2.0, USB 3.0 - 40 C + 85 C 125 mm x 95 mm
ADLINK Technology t2Express-ID7-D-1715TER
ADLINK Technology Computer-On-Modules - COM Basic size COM Express Type7 module with Intel Ice Lake-D LCC D-1715TER, 4C, 3 SO-DIMMs, ETT -40-+85 Hindi Naka-stock
₱76,941.75
Min.: 1
Mult.: 1
COM Express Basic Type 7 D-1715TER 2.4 GHz 128 GB 0 GB 10 MB 12 V Ethernet, GPIO, PCIe Gen3, PCIe Gen4, SATA III, USB 3.0 - 40 C + 85 C 125 mm x 95 mm
ADLINK Technology t2Express-ID7-D-1732TE
ADLINK Technology Computer-On-Modules - COM Basic size COM Express Type7 module with Intel Ice Lake-D LCC D-1732TE, 8C, 3 SO-DIMMs, ETT -40-+85 Hindi Naka-stock
₱144,555.66
Min.: 1
Mult.: 1
COM Express Basic Type 7 Intel D-1732TE 1.9 GHz 128 GB 0 GB 15 MB 12 V Ethernet, GPIO, PCIe Gen3, PCIe Gen4, SATA III, USB 3.0 - 40 C + 85 C 125 mm x 95 mm
ADLINK Technology t2nanoX-AL-E3940-4G/32GB
ADLINK Technology Computer-On-Modules - COM t2nanoX-AL-E3940-4G/32GBMini COM Express Type10 module with Intel Apollo Lake-I Atom E3940, 4GB DDR3L 1600MHz I-temp DDR3L w/ETT test Hindi Naka-stock
₱23,528.07
₱22,801.03
₱22,254.20
Min.: 1
Mult.: 1
COM Express Mini Type 10 Intel Atom E3940 Integrated 1.6 GHz 8 GB 4 GB 2 MB 12 V Audio, DDI, eDP, I2C, LVDS, PCIe Gen2x2/4, SATA III, SMBus, USB 2.0, USB 3.0 - 40 C + 85 C 84 mm x 55 mm
ADLINK Technology t2nanoX-AL-E3950-8G/TPM2.0
ADLINK Technology Computer-On-Modules - COM Mini COM Express Type10 module with Intel Apollo Lake-I Atom E3950, 8GB DDR3L wide temperature range, TPM2.0 and ETT screening support Hindi Naka-stock
₱37,942.68
₱36,770.10
Min.: 1
Mult.: 1
COM Express Mini Type 10 Intel Atom E3950 Integrated 1.6 GHz 8 GB 8 GB 2 MB 12 V Audio, DDI, eDP, I2C, LVDS, PCIe Gen2x2/4, SATA III, SMBus, USB 2.0, USB 3.0 - 40 C + 85 C 84 mm x 55 mm
ADLINK Technology t2nanoX-BT-E3845-2G
ADLINK Technology Computer-On-Modules - COM t2nanoX-BT-E3845-2GMini COM Express Type 10 module with Intel Atom E3845 at 1.91 GHz and 2GB I-temp non ECC DDR3L Hindi Naka-stock
₱24,105.97
₱23,360.91
₱22,800.41
Min.: 1
Mult.: 1
COM Express Mini Type 10 Intel Atom E3845 Integrated 1.91 GHz 4 GB 2 GB 2 MB 12 V Audio, DDI, eDP, Ethernet, I2C, LVDS, PCIe Gen2, SATA III, SMBus, USB 2.0, USB 3.0 - 40 C + 85 C 84 mm x 55 mm
ADLINK Technology t2nanoX-EL-x6211E-8G-32G
ADLINK Technology Computer-On-Modules - COM Mini COM Express Type 10 module with Intel Elkhart Lake Atom x6211E, 8GB LPDDR4, 32GB EMMC, ETT Hindi Naka-stock
₱24,436.56
₱23,680.93
₱23,112.97
Min.: 1
Mult.: 1
COM Express Mini Type 10 Intel Atom x6211E Integrated 1.3 GHz 16 GB 8 GB 12 V Audio, DDI, eDP, Ethernet, I2C, LVDS, PCIe Gen3x1/2/4, SMBus, USB 2.0, USB 3.2 - 40 C + 85 C 84 mm x 55 mm
ADLINK Technology t2nanoX-EL-x6413E-8G-32G
ADLINK Technology Computer-On-Modules - COM Mini COM Express Type 10 module with Intel Elkhart Lake Atom x6413E, 8GB LPDDR4, 32GB EMMC, ETT Hindi Naka-stock
₱25,839.68
₱25,041.18
₱24,440.28
Min.: 1
Mult.: 1
COM Express Mini Type 10 Intel Atom x6413E Integrated 1.5 GHz 16 GB 8 GB 12 V Audio, DDI, eDP, Ethernet, I2C, LVDS, PCIe Gen3x1/2/4, SMBus, USB 2.0, USB 3.2 - 40 C + 85 C 84 mm x 55 mm
ADLINK Technology t2nanoX-AL-E3950-8G
ADLINK Technology Computer-On-Modules - COM t2nanoX-AL-E3950-8GMini COM Express Type10 module with Intel Apollo Lake-I Atom E3950, 8GB DDR3L, ETT -40-+85 Hindi Naka-stock
₱31,040.79
₱30,081.35
₱29,359.91
Min.: 1
Mult.: 1
COM Express Mini, Type 10 Intel Atom E3950 Integrated 1.6 GHz 8 GB 0 GB 2 MB 12 V Audio, DP, DVI, eDP, HDMI, LVDS, PCIe Gen2x1/2/4, SATA III, UART, USB 2.0, USB 3.0 - 40 C + 85 C 84 mm x 55 mm
ADLINK Technology Express-CFR-G5600E
ADLINK Technology Computer-On-Modules - COM Basic size type 6 COM Express module with 9th Intel Pentium G5600E dual core processor at 2.6/3.1GHz with HM370 chipset, 2 SO-DIMM Hindi Naka-stock
₱31,701.34
₱30,721.39
Min.: 1
Mult.: 1
ADLINK Technology Express-CFR-i3-9100HL
ADLINK Technology Computer-On-Modules - COM Basic size type 6 COM Express module with 9th Intel Core i3-9100HL quad core processor at 1.6/2.9GHz with HM370 chipset, 2 SO-DIMM Hindi Naka-stock
₱56,039.72
₱53,448.48
Min.: 1
Mult.: 1
ADLINK Technology Express-SL2-G3900E
ADLINK Technology Computer-On-Modules - COM Basic size type 2 COM Express module with 6th Intel Celeron G3900E processor at 2.4GHz with HM170 chipset Hindi Naka-stock
₱38,470.87
₱37,282.14
Min.: 1
Mult.: 1
ADLINK Technology Express-CFR-E-2276ME
ADLINK Technology Computer-On-Modules - COM Basic size type 6 COM Express module with 9th Intel Xeon E-2276ME hexa core processor at 2.8/4.5GHz with CM246 chipset, 3 SO-DIMM with ECC/non-ECC support Hindi Naka-stock
₱97,293.84
Min.: 1
Mult.: 1
SECO Computer-On-Modules - COM COM Express Type 6 - COMe-C24 w/intel Atom E3940 Step F1, LVDS, Displayport, LAN + Ethernet controller I210, UART drived by EC + 3wire fan - Ind.Range Lead-Time para sa Hindi Naka-stock 8 (na) Linggo
₱12,941.78
Min.: 100
Mult.: 100
Intel Intel Atom x5-E3940 1.6 GHz 2 MB 12 VDC I2C, SPI, USB, UART - 40 C + 85 C 95 mm x 95 mm
JUMPtec 34105-0000-00-0
JUMPtec Computer-On-Modules - COM JUMPtec COMe RefCarrier-i T10 TNIP
Hindi Naka-stock
₱27,590.32
₱25,934.49
Min.: 1
Mult.: 1
congatec conga-TC370/i5-8365UE
congatec Computer-On-Modules - COM COM Express Type 6 Compact module based on Intel Core i5-8365UE 4-core processor with 1.6GHz up to 4.1GHz turbo boost, 6MB L2 cache, Intel UHD Graphics 620 and dual channel DDR4 2400 MT/s memory interface (formerly Whiskey Lake). Hindi Naka-stock
₱73,459.26
₱70,143.30
Min.: 1
Mult.: 1
congatec conga-TS370/i3-8100H
congatec Computer-On-Modules - COM COM Express Type 6 Basic module based on Intel Core i3-8100H 4-core processor with 3.0GHz, 6MB Intel Smart Cache, Intel UHD Graphics 630 and dual channel DDR4 2666 MT/s memory interface (formerly Coffee Lake-H). Chipset HM370. Hindi Naka-stock
₱64,079.46
₱61,038.96
Min.: 1
Mult.: 1
congatec conga-TS370/E-2276ME
congatec Computer-On-Modules - COM COM Express Type 6 Basic module based on Intel Xeon E-2276ME 6-core processor with 2.8GHz up to 4.5GHz turbo boost, 12MB Intel Smart Cache, Intel UHD Graphics P630 and dual channel DDR4 2666 MT/s ECC memory interface (formerly Coffee Lake-H Refre Hindi Naka-stock
₱114,575.42
Min.: 1
Mult.: 1
congatec conga-TS370/E-2254ME
congatec Computer-On-Modules - COM COM Express Type 6 Basic module based on Intel Xeon E-2254ME 4-core processor with 2.6GHz up to 3.8GHz turbo boost, 8MB Intel Smart Cache, Intel UHD Graphics P630 and dual channel DDR4 2666 MT/s ECC memory interface (formerly Coffee Lake-H Refres Hindi Naka-stock
₱89,601.06
Min.: 1
Mult.: 1
congatec conga-TS370/i7-9850HE
congatec Computer-On-Modules - COM COM Express Type 6 Basic module based on Intel Core i7-9850HE 6-core processor with 2.7GHz up to 4.4GHz turbo boost, 12MB Intel Smart Cache, Intel UHD Graphics 630 and dual channel DDR4 2666 MT/s memory interface (formerly Coffee Lake-H Refresh). Hindi Naka-stock
₱103,231.19
Min.: 1
Mult.: 1
congatec conga-TS370/G4930E
congatec Computer-On-Modules - COM COM Express Type 6 Basic module based on Intel Celeron Processor G4930E 2-core processor with 2.4GHz, 2MB Intel Smart Cache, Intel UHD Graphics 610 and dual channel DDR4 2400 MT/s memory interface (formerly Coffee Lake-H Refresh). Chipset HM370. Hindi Naka-stock
₱41,814.32
₱39,882.41
Min.: 1
Mult.: 1
congatec conga-TS370/E-2276ML
congatec Computer-On-Modules - COM COM Express Type 6 Basic module based on Intel Xeon E-2276ML 6-core processor with 2.0GHz up to 4.2GHz turbo boost, 12MB Intel Smart Cache, Intel UHD Graphics P630 and dual channel DDR4 2666 MT/s ECC memory interface (formerly Coffee Lake-H Refre Hindi Naka-stock
₱116,266.84
Min.: 1
Mult.: 1