kb Mga Computer-On-Module - COM

Mga Resulta: 1,499
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Form Factor Brand ng Processor Uri ng Processor Mga Chipset Frequency Maximum na Kapasidad ng RAM Naka-install na RAM Cache Memory Supply Voltage ng Pagpapatakbo Uri ng Interface Minimum na Operating Temperature Maximum na Operating Temperature Mga Dimensiyon
congatec Computer-On-Modules - COM SMARC 2.1 module with Intel Atom x6425E quad core processor with 2.0GHz core frequency up to 3.0GHz, 1.5MB cache, 16GB 3200MT/s LPDDR4x onboard memory and 64GB eMMC onboard flash.
28Inoorder
Min.: 1
Mult.: 1

SMARC v2.1 Intel Atom x6425E 2 GHz to 3 GHz 1.5 MB Audio, CAN, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB 0 C + 60 C 82 mm x 50 mm
congatec Computer-On-Modules - COM SMARC 2.1 module with Intel Atom x6413E quad core processor with 1.5GHz core frequency up to 3.0GHz, 1.5MB cache, 8GB 3200MT/s LPDDR4x onboard memory and 32GB eMMC onboard flash.
33Inoorder
Min.: 1
Mult.: 1

SMARC v2.1 Intel Atom x6413E 1.5 GHz to 3 GHz 1.5 MB Audio, CAN, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB 0 C + 60 C 82 mm x 50 mm
congatec Computer-On-Modules - COM SMARC 2.1 module with low-power 14nm NXP i.MX 8M Plus Quad processor. Features 4x ARM Cortex-A53 @1.6GHz +1x ARM Cortex-M7 + NPU, 4GB onboard LPDDR4 memory and 16GB onboard eMMC. Industrial grade temperature range from -40 C to 85 C.
44Inoorder
Min.: 1
Mult.: 1

SMARC v2.1 NXP i.MX 8M Plus Quad 1.6 GHz Audio, CAN, Ethernet, GPIO, I2C, PCIe, UART, USB - 40 C + 85 C 82 mm x 50 mm
Advantech Computer-On-Modules - COM I3-N305 15W 8C LPDDR5 16G eMMC 64G COMe Mini
11Inoorder
Min.: 1
Mult.: 1

COM Express Mini Intel i3-N305 16 GB 4.75 V to 20 V I2C 0 C + 60 C
ADLINK Technology Computer-On-Modules - COM SMARC 2.1 Short Size Module with Quad Core NXP i.MX8M-PLUS, 4 GB LPDDR4 , 32 GB eMMC, -40 C to 85 C
32Inaasahan 11/11/2026
Min.: 1
Mult.: 1

NXP i.MX 8M Plus 512 kB 5 VDC CAN, GPIO, I2C, I2S, SDIO, SPI, UART - 40 C + 85 C
ADLINK Technology Computer-On-Modules - COM MINI COM EXP INTEL E3845 BAY TRAIL 2G
99Inoorder
Min.: 1
Mult.: 1

COM Express Mini Type 10 Intel Atom 1.91 GHz 2 GB 0 GB 2 MB 5 V to 14 V 0 C + 60 C 84 mm x 55 mm
DFRobot Computer-On-Modules - COM LattePanda Mu - A Micro x86 Compute Module (N100 CPU, 16GB RAM, 64GB eMMC)
6Inaasahan 9/3/2026
Min.: 1
Mult.: 1
Max.: 20

Intel N100 16 GB 9 V to 20 V I2C, UART 69.6 mm x 60 mm
Advantech Computer-On-Modules - COM Smarc 21 NXP iMX8M Plus Quad Core, 6GB
4Inaasahan 9/23/2026
Min.: 1
Mult.: 1

Advantech Computer-On-Modules - COM N97 12W 4C LPDDR5 8G eMMC 32G COMe Mini
5Inoorder
Min.: 1
Mult.: 1

COM Express Mini Intel N97 8 GB 4.75 V to 20 V I2C 0 C + 60 C
Ka-Ro electronics Computer-On-Modules - COM QSXP/ML8C/2GS/8GF/E85 socketed module
9Inaasahan 2/5/2027
Min.: 1
Mult.: 1

NXP i.MX 8M Plus 800 MHz, 1.6 GHz 2 GB 2 GB 32 kB, 512 kB 3.3 V to 5 V Ethernet, I2C, MIPI CSI, SAI, SPI, UART, USB - 30 C + 85 C 29 mm x 29 mm x 2.6 mm
Axiomtek Computer-On-Modules - COM COM Express Type 6 Basic module with Intel Core U5-125U, DDI, LVDS, 2.5GbE LAN, and TPM
3Inaasahan 9/9/2026
Min.: 1
Mult.: 1

Intel Core U5-125U SoC integrated 8 V to 20 V PCIe 0 C + 60 C 125 mm x 95 mm
Axiomtek Computer-On-Modules - COM COM Express Type 6 Basic module with Intel Core U7-155H, DDI, LVDS, 2.5GbE LAN, 64GB NVMe, and TPM
3Inaasahan 9/9/2026
Min.: 1
Mult.: 1

Intel Core U7-155H SoC integrated 8 V to 20 V PCIe 0 C + 60 C 125 mm x 95 mm
NexCOBOT 10K00062010X2
NexCOBOT Computer-On-Modules - COM

Ka-Ro electronics Computer-On-Modules - COM Freescale iMX287 COM SO-DIMM IND TEMP
64Inoorder
Min.: 1
Mult.: 1

SO-DIMM Freescale i.MX287 454 MHz 128 MB 128 MB 3.1 V to 5.5 V I2C, SPI, UART - 40 C + 85 C 67.6 mm x 26 mm x 3.6 mm
JUMPtec Computer-On-Modules - COM JUMPtec COMe-mEL10 E2 x6212RE 4G/16G
19Inoorder
Min.: 1
Mult.: 1

Intel Atom x6212RE 1.2 GHz 4.75 V TO 20 V CAN, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB - 40 C + 85 C 84 mm x 55 mm
congatec Computer-On-Modules - COM Qseven module with Intel Atom x6425RE quad core processor with 1.9GHz core frequency, 1.5MB cache, 8GB 4267MT/s LPDDR4x onboard memory and 32GB eMMC 5.1 onboard flash. Industrial grade temperature range from -40 C to 85 C.
4Inoorder
Min.: 1
Mult.: 1
Qseven Form Factor, Qseven Spec. Rev. 2.1 Intel Atom x6425RE 1.9 GHz 1.5 MB Audio, CAN, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB - 40 C + 85 C 70 mm x 70 mm
congatec Computer-On-Modules - COM COM Express Mini Type10 module with Intel Atom x7-E3950 quad core processor with 1.6GHz core frequency up to 2.0GHz 2MB L2 cache 8GB 1866MT/s DDR3L onboard memory and 32GB eMMC onboard flash.
3Inaasahan 11/17/2026
Min.: 1
Mult.: 1

COM Express Mini Type 10 Intel Atom x7-E3950 Integrated SoC 1.6 GHz 42 MB 2 MB 2 MB 0 C + 60 C 55 mm x 84 mm
congatec Computer-On-Modules - COM COM Express Mini Type10 module with Intel Atom x7-E3950 quad core processor with 1.6GHz core frequency up to 2.0GHz 2MB L2 cache 8GB 1866MT/s DDR3L onboard memory and 16GB eMMC onboard flash. Industrial grade temperature range from -40 C to 85 C.
2Inaasahan 9/21/2026
Min.: 1
Mult.: 1

COM Express Mini Type 10 Intel Atom x7-E3950 Integrated SoC 1.6 GHz 26 MB 2 MB 2 MB - 40 C + 85 C 55 mm x 84 mm
congatec Computer-On-Modules - COM SMARC 2.1 module with low-power 14nm NXP i.MX 8M Plus Quad processor. Features 4x ARM Cortex-A53 @1.6GHz +1x ARM Cortex-M7 + NPU, 2GB onboard LPDDR4 memory and 16GB onboard eMMC. Industrial grade temperature range from -40 C to 85 C.
6Inaasahan 2/17/2027
Min.: 1
Mult.: 1

SMARC v2.1 NXP i.MX 8M Plus Quad 1.6 GHz Audio, CAN, Ethernet, GPIO, I2C, PCIe, UART, USB - 40 C + 85 C 82 mm x 50 mm
Advantech Computer-On-Modules - COM iMX8ULP OSM V11 S module, 1GB DDR, 16G
108Inaasahan 9/24/2026
Min.: 1
Mult.: 1

OSM 1.1 NXP i.MX 8ULP 1 GHz 1 GB 5 V CAN, Ethernet, QSPI, SPI, UART, USB - 40 C + 85 C 30 mm x 30 mm
Advantech Computer-On-Modules - COM Atom x7425E 12W 4C DDR5 64G COMe Compact
4Inaasahan 8/18/2026
Min.: 1
Mult.: 1

COM Express Intel Atom X7425E 1.5 GHz 16 GB 0 GB 8.5 V to 20 V Ethernet, I2C, SPI, USB 0 C + 60 C
Advantech Computer-On-Modules - COM Intel i7-1365URE 64GLPDDR5 1TBNVME COMe
2Inaasahan 1/19/2027
Min.: 1
Mult.: 1

COM Express Intel Intel Core 1.7 GHz 12 MB 8.5 V to 20 V - 40 C + 85 C 95 m x 95 mm
ADLINK Technology Computer-On-Modules - COM SMARC 2.1 Short Size Module with Quad Core NXP i.MX8M-PLUS, NPU, 4 GB LPDDR4 , 32 GB eMMC, -40 C to 85 C
3Inaasahan 11/18/2026
Min.: 1
Mult.: 1

NXP i.MX 8M Plus 512 kB 5 VDC CAN, GPIO, I2C, I2S, SDIO, SPI, UART - 40 C + 85 C
Ka-Ro electronics Computer-On-Modules - COM iMX6 Quad COM SO-DIMM Ind Temp
25Inaasahan 8/26/2026
Min.: 1
Mult.: 1

SO-DIMM Freescale i.MX 6Quad 1 GHz 1 GB 0 GB 1 MB 3.1 V to 5.5 V - 20 C + 70 C 67.6 mm x 31 mm x 3.6 mm

JUMPtec Computer-On-Modules - COM JUMPtec HSP COMe-cTL6 Cu-core threaded
2Inaasahan 8/24/2026
Min.: 1
Mult.: 1