ke Mga Computer-On-Module - COM

Mga Resulta: 1,524
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Form Factor Brand ng Processor Uri ng Processor Mga Chipset Frequency Maximum na Kapasidad ng RAM Naka-install na RAM Cache Memory Supply Voltage ng Pagpapatakbo Uri ng Interface Minimum na Operating Temperature Maximum na Operating Temperature Mga Dimensiyon
JUMPtec Computer-On-Modules - COM JUMPtec SMARC-sAMX6i 4x0.8 1/4GB
2Inaasahan 2/25/2027
Min.: 1
Mult.: 1

Seeed Studio Computer-On-Modules - COM EdgeBox-RPI4-A-1G8GN
4Inaasahan 12/8/2026
Min.: 1
Mult.: 1
Broadcom BCM2711 1.5 GHz 8 GB 10.8 V to 36 V Ethernet, HDMI, PCIe, USB - 20 C + 60 C 124 mm x 76 mm x 35 mm
congatec conga-TCR8/8845HS
congatec Computer-On-Modules - COM COM Express Type 6 Compact module based on AMD Ryzen Embedded 8845HS with 8 cores 3.8GHz up to 5.1GHz (boost) Integrated XDNA NPU Integrated RDNA 3 Graphics 24MB cache Dual channel SODIMM DDR5 5600 MT/s memory interface Commercial temp
2Inaasahan 1/22/2027
Min.: 1
Mult.: 1

ADLINK Technology Express-VR7-V3C18I
ADLINK Technology Computer-On-Modules - COM Basic size COM Express Type7 module with AMD Ryzen V3C18I, 8C, 2 SO-DIMMs
2Inaasahan 9/17/2026
Min.: 1
Mult.: 1
COM Express Basic Type 7 AMD Ryzen V3C18I TPM 2.0 1.9 GHz 64 GB 0 GB 12 V Ethernet, GPIO, PCIe Gen4, SATA, UART, USB 3.0 0 C + 60 C 125 mm x 95 mm
ADLINK Technology LEC-ALN-N97-8G-64G-CT
ADLINK Technology Computer-On-Modules - COM SMARC 2.1 COM with Intel Alder Lake N97 Quad Core CPU, 8GB LPDDR5, 64GB eMMC, commercial temp
2Inaasahan 2/5/2027
Min.: 1
Mult.: 1
SMARC v2.1 Intel N97 1.5 GHz 16 GB 8 GB 6 MB 5 V Audio, CAN, Ethernet, GPIO, I2C, LVDS, MIPI-CSI, PCIe, SATA III, SPI, UART, USB 2.0, USB 3.2 0 C + 60 C 82 mm x 50 mm
ADLINK Technology LEC-iMX62-1G-4G-ER
ADLINK Technology Computer-On-Modules - COM LEC-iMX62-1G-4G-ERSMARC Short Size Module with NXP i.MX6, Dual, 1 GB RAM, 4 GB eMMC, -40C to +85C
10Inaasahan 8/19/2026
Min.: 1
Mult.: 1

SMARC 1 GB 1 GB
JUMPtec Computer-On-Modules - COM COMe-bID7 D-1712TR
1Inoorder
Min.: 1
Mult.: 1

COM Express Basic Type 7 Xeon D-1712TR 2 GHz 10 MB 8.5 V to 20 V I2C, LPC, SMB, SPI, USB 0 C + 60 C 95 mm x 125 mm
Advantech Computer-On-Modules - COM x6211E 6W A1 2G RAM COMe Mini 32G eMMC
1Inoorder
Min.: 1
Mult.: 1

Ka-Ro electronics Computer-On-Modules - COM The TXMP2 is a plug-in System-on-Module with 200 pins, designed for longevity.
2Inoorder
Min.: 1
Mult.: 1

NXP ARM Cortex-A35 1.5 GHz 5 V - 40 C + 85 C 67.6mm x 26 mm x 4 mm
ADLINK Technology Computer-On-Modules - COM LEC-iMX62-2G-8G-ER SMARC Short Size Module with NXP i.MX6, Dual, 2 GB RAM, 8 GB eMMC, -40 C to +85 C 2May Stock
Min.: 1
Mult.: 1

SMARC Freescale i.MX62 800 MHz 2 GB 0 GB 1 MB - 40 C + 85 C 82 mm x 50 mm
Eurotech Computer-On-Modules - COM CPU-163-15: COM EXPRESS MINI TYPE 10 INTEL ATOM E3845 1.91GHZ 4CORE 4GB ECC DDR3L 8GB eMMC -40/+85 W/O HEATSINK ROHS Lead-Time para sa Hindi Naka-stock 5 (na) Linggo
Min.: 50
Mult.: 50

COM Express Mini Type 10 Intel Atom E3845 1.91 GHz 4 GB 0 GB 4.75 V to 20 V - 40 C + 85 C 84 mm x 55 mm
congatec Computer-On-Modules - COM Qseven module with ultra low power Freescale ARM Cortex A9 dual core 800MHz processor with 1MB L2 cache, 1GB onboard DDR3L memory and 4GB onboard eMMC. Lidded FCBGA package. Industrial grade temperature range from -40 C to 85 C. Lead-Time para sa Hindi Naka-stock 3 (na) Linggo
Min.: 1
Mult.: 1

Qseven NXP i.MX 6Dual 800 MHz 1 GB 1 MB 1 MB 5 V - 40 C + 85 C 70 mm x 70 mm
congatec Computer-On-Modules - COM SMARC 2.0 module with Intel Atom x7-E3950 quad core processor with 1.6GHz core frequency up to 2.0GHz, 2MB L2 cache, 8GB 2400MT/s LPDDR4 onboard memory and 32GB eMMC onboard flash. Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
Min.: 1
Mult.: 1

SMARC Intel Atom x7-E3950 Integrated SoC 1.6 GHz 42 MB 2 MB 2 MB 0 C + 60 C 82 mm x 50 mm
congatec Computer-On-Modules - COM COM Express Type 6 Compact module based on Intel Core i3-1115G4E 2-core processor with 2.2GHz up to 3.9GHz turbo boost, 6MB cache, Intel UHD Graphics with 48EU and 8 GByte dual channel LPDDR4X 4266 MT/s memory down (Intel Tiger Lake). Industrial t Lead-Time para sa Hindi Naka-stock 2 (na) Linggo
Min.: 1
Mult.: 1

COM Express Compact Intel Core i3-1115GRE 2.2 GHz to 3.9 GHz 6 MB Audio, CAN, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB - 40 C + 85 C 95 mm x 95 mm
congatec Computer-On-Modules - COM COM-HPC Size A module based on Intel Core i7-1365URE processor with2 P-cores Lead-Time para sa Hindi Naka-stock 6 (na) Linggo
Min.: 1
Mult.: 1

COM-HPC Size A Intel Core i7-1365URE 1.7 GHz 64 GB 0 GB 12 MB 8 V to 20 V Audio, DDI, eDP, Ethernet, eSPI, GPIO, I2C, MIPI-CSI, PCIe, SATA, SMBus, SPI, UART, USB 2.0, USB 3.2, USB 4.0 - 40 C + 85 C 120 mm x 95 mm
Advantech Computer-On-Modules - COM SMARC21 A2 NXP iMX8X Quad Plus, 2GB, 0 Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
Min.: 1
Mult.: 1

Ka-Ro electronics Computer-On-Modules - COM QSXM/MM6C/2GS/4GF/E85 socketed module Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
Min.: 1
Mult.: 1

NXP i.MX 8M Mini 1.6 GHz 2 GB 2 GB 32 kB, 512 kB 3.3 V to 5 V Ethernet, I2C, MIPI CSI, SAI, SPI, UART, USB - 25 C + 85 C 29 mm x 29 mm x 2.6 mm
Ka-Ro electronics Computer-On-Modules - COM Freescale iMX537 COM SODIMM IND TEMP LVDS
Lead-Time para sa Hindi Naka-stock 11 (na) Linggo
Min.: 1
Mult.: 1

SO-DIMM Freescale i.MX537 800 MHz 512 MB 3.1 V to 5.5 V CAN, I2C, UART - 40 C + 85 C 67.6 mm x 31 mm x 3.6 mm
Ka-Ro electronics Computer-On-Modules - COM Freescale iMX6 Dual COM SO-DIMM
Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
Min.: 1
Mult.: 1

SO-DIMM Freescale i.MX 6U7 800 MHz 1 GB 0 GB 1 MB 3.1 V to 5.5 V - 40 C + 85 C 68 mm x 31 mm x 4 mm
Axiomtek Computer-On-Modules - COM COM express Type10 development kit rev.B Lead-Time para sa Hindi Naka-stock 3 (na) Linggo
Min.: 1
Mult.: 1
Axiomtek Computer-On-Modules - COM COM Express Type 10 Mini module with Intel Celeron J6412, LPDDR4 8GB, 32GB eMMC, DDI, LVDS, USB 3.0, and GbE LAN (Ind. temp) Lead-Time para sa Hindi Naka-stock 1 Linggo
Min.: 1
Mult.: 1
Axiomtek Computer-On-Modules - COM COM Express Type 10 Mini module with Intel Atom X6413E, LPDDR4 16GB, 64GB eMMC, DDI, LVDS, USB 3.0, and GbE LAN (Ind. Temp) Lead-Time para sa Hindi Naka-stock 1 Linggo
Min.: 1
Mult.: 1
Axiomtek Computer-On-Modules - COM COM Express Type 10 Mini module with Intel Atom x6414RE, LPDDR4 16GB, 64GB eMMC, DDI, LVDS, USB 3.0, and GbE LAN (Ind. temp) Lead-Time para sa Hindi Naka-stock 1 Linggo
Min.: 1
Mult.: 1
Axiomtek Computer-On-Modules - COM COM Express Type 6 Compact module with Intel Atom x6413E, DDI, LVDS, 3.2 Gen1, and GbE LAN supports Lead-Time para sa Hindi Naka-stock 3 (na) Linggo
Min.: 1
Mult.: 1
Axiomtek Computer-On-Modules - COM COM Express Type 6 Compact module with Intel Atom x6425RE, DDI, LVDS, 3.2 Gen1, GbE LAN, and wide t Lead-Time para sa Hindi Naka-stock 3 (na) Linggo
Min.: 1
Mult.: 1