ks Computer-On-Modules - COM

Results: 1,414
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Form Factor Processor Brand Processor Type Chipsets Frequency Maximum RAM Capacity Installed RAM Cache Memory Operating Supply Voltage Interface Type Minimum Operating Temperature Maximum Operating Temperature Dimensions
Advantech Computer-On-Modules - COM AMD Ryzen Embedded 8000 COM Express Compact Type 6 Module
2In Stock
₱52,803.95
Min.: 1
Mult.: 1
3.5 GHz 8.5 V to 20 V SPI, USB 0 C + 60 C 95 mm x 95 mm
Axiomtek Computer-On-Modules - COM COM Express Type 10 Mini module with Intel Celeron N6210, LPDDR4 8GB, 32GB eMMC, DDI, LVDS, USB 3.0, and GbE LAN (Ind. Temp) 1In Stock
₱47,423.55
Min.: 1
Mult.: 1
Ka-Ro electronics Computer-On-Modules - COM QSMP2/SOCK is a socketed version of the QSMP2 Sytem on Module. QS00-SV05 needed. 1In Stock
12On Order
₱11,793.92
₱10,980.42
₱10,582.26
₱10,343.00
Min.: 1
Mult.: 1
- 40 C + 85 C 33 mm x 33 mm x 5.6 mm
ADLINK Technology Computer-On-Modules - COM COM Express Type 6 module based on Intel Alder Lake-P i7-12800HE 3.5GHz/14C 45W 6In Stock
₱96,511.50
Min.: 1
Mult.: 1
COM Express Type 6 Intel Core i7-12800HE 3.5 GHz 24 MB 12 V GPIO, I2C, SPI, UART, USB 0 C + 60 C 125 mm x 95 mm
ADLINK Technology Computer-On-Modules - COM Express-DN7-C3808Basic Size COM Express Type7 module with Intel Denverton-NS C3808, 12C processor at 2.0 GHz 17In Stock
₱74,738.89
₱70,371.06
Min.: 1
Mult.: 1
COM Express Basic Type 7 Intel Atom 2 GHz 48 GB 12 MB 12 V Ethernet, GPIO, SATA, Serial, USB - 40 C + 85 C 125 mm x 95 mm
ADLINK Technology Computer-On-Modules - COM COM Express Type 6 module based on Intel Alder Lake-P i5-12600HE 3.3GHz/12C 45W 6In Stock
₱70,453.71
₱66,336.31
Min.: 1
Mult.: 1
COM Express Type 6 Intel Core i5-12600HE 3.3 GHz 18 MB 12 V GPIO, I2C, SPI, UART, USB 0 C + 60 C 125 mm x 95 mm
Advantech Computer-On-Modules - COM The factory is currently not accepting orders for this product.
1In Stock
13On Order
₱141,976.17
Min.: 1
Mult.: 1
SMARC Intel x7835RE 1.3 GHz 6 MB 4.75 V to 5.25 V Ethernet, I2C, SPI, USB - 40 C + 85 C 82 mm x 50 mm
Advantech Computer-On-Modules - COM N97 12W 4C DDR5 32G COMe Compact
2In Stock
₱42,662.79
Min.: 1
Mult.: 1
COM Express Intel N97 2 GHz 8.5 V to 20 V Ethernet, I2C, SPI, USB 0 C + 60 C
ADLINK Technology Computer-On-Modules - COM COM Express Type7 module with Intel Ice Lake-D LCC D-1732TE, 8C, 4 SO-DIMMs 1In Stock
₱132,647.77
Min.: 1
Mult.: 1
COM Express Basic Size Type 7 Xeon Xeon D-1732TE 3 GHz 15 MB 12 V Ethernet, GPIO, SATA, USB - 40 C + 85 C 125 mm x 95 mm
ADLINK Technology Computer-On-Modules - COM EGX-MXM-AD 1In Stock
₱87,238.97
Min.: 1
Mult.: 1
Intel Raptor Lake-P i7-1370PE Infineon TPM 2.0 1.9 GHz 24 MB 12 V 0 C + 60 C 125 mm x 95 mm
Advantech Computer-On-Modules - COM N97 12W 4C LPDDR5 8G eMMC 32G COMe Mini
5In Stock
₱74,485.04
Min.: 1
Mult.: 1
COM Express Mini Intel N97 8 GB 4.75 V to 20 V I2C 0 C + 60 C
Ka-Ro electronics Computer-On-Modules - COM COM TX8MMQ/1600/1GS/4GF/E85 596In Stock
₱11,548.52
₱10,514.78
₱10,133.79
₱9,906.80
Min.: 1
Mult.: 1
SO-DIMM NXP i.MX 8M 1.6 GHz 1 GB 0 GB 3.3 V to 5 V - 25 C + 85 C 67.6 mm x 26 mm x 4 mm
Ka-Ro electronics Computer-On-Modules - COM The QSMP-1351 is a QFN Style Solder-Down Computer On Module. The module with a small square size of 27mm and a height of 2.7mm is single-sided assembled. Its QFN type lead style has a 1mm pitch with 100 pads. The ground pad additionally acts as therm 4In Stock
₱7,220.28
₱6,626.41
₱6,371.20
₱6,158.93
Min.: 1
Mult.: 1
ARM ARM Cortex-A7 650 MHz 256 MB 3.3 V CAN, Ethernet, I2C, SPI, UART, USB - 25 C + 85 C 27 mm x 27 mm x 2.3 mm
congatec Computer-On-Modules - COM COM Express Type 6 Compact module with Intel Celeron 3955U dual core processor with 2.0GHz, 2MB L2 cache, 2133MT/s dual channel DDR4 memory interface 90In Stock
₱28,303.82
₱27,237.56
Min.: 1
Mult.: 1
COM Express Compact Type 6 Intel Integrated PCH-LP 2 GHz 2 MB 2 MB 0 C + 60 C 95 mm x 95 mm
Ka-Ro electronics Computer-On-Modules - COM 33In Stock
₱8,019.67
₱7,423.96
₱7,164.45
₱6,904.33
Min.: 1
Mult.: 1
STMicroelectronics STM32MP157C 209 MHz, 650 MHz CAN, Ethernet, I2C, MIPI DSI, PWM, SAI, SPI, UART, USB - 25 C + 85 C 68 mm x 26 mm x 4 mm
congatec Computer-On-Modules - COM COM Express Type 6 Compact module with Intel Core i3-7100U dual core processor with 2.4GHz, 3MB Intel Smart Cache , GT2 graphics and 2133MT/s dual channel DDR4 memory interface (Intel Kaby Lake-U). 19In Stock
₱56,272.67
₱52,983.70
Min.: 1
Mult.: 1
COM Express Type 6 Intel Core i3-7100U Integrated PCH-LP 2.4 GHz 32 GB 0 GB 3 MB 0 C + 60 C 95 mm x 95 mm
ADLINK Technology Express-VR7-V3C18I
ADLINK Technology Computer-On-Modules - COM Basic size COM Express Type7 module with AMD Ryzen V3C18I, 8C, 2 SO-DIMMs 1In Stock
₱53,991.58
₱52,323.12
Min.: 1
Mult.: 1
COM Express Basic Type 7 AMD Ryzen V3C18I TPM 2.0 1.9 GHz 64 GB 0 GB 12 V Ethernet, GPIO, PCIe Gen4, SATA, UART, USB 3.0 0 C + 60 C 125 mm x 95 mm
JUMPtec Computer-On-Modules - COM JUMPtec COMe Eval Carrier2 T6 5mm
2In Stock
₱69,219.36
₱65,173.95
Min.: 1
Mult.: 1
Ka-Ro electronics Computer-On-Modules - COM TX6Q/1000/1024S/8GF
This product may require additional documentation to export from the United States.
14In Stock
₱17,598.25
₱16,749.78
₱16,142.41
Min.: 1
Mult.: 1
SO-DIMM Freescale i.MX 6Quad 1 GHz 1 GB 0 GB 1 MB 3.1 V to 5.5 V - 20 C + 70 C 67.6 mm x 31 mm x 3.6 mm
congatec Computer-On-Modules - COM COM Express Type 6 Compact module based on Intel Core i7-8665UE 4-core processor with 1.7GHz up to 4.4GHz turbo boost, 8MB L2 cache, Intel UHD Graphics 620 and dual channel DDR4 2400 MT/s memory interface (formerly Whiskey Lake). 1In Stock
₱96,622.57
Min.: 1
Mult.: 1
COM Express Compact Type 6 Intel Core i7-8665UE Integrated SoC 1.7 GHz 64 GB 0 GB 8 MB Audio, eMMC, Ethernet, DDI, I2C, LVDS, PCIe, SATA, UART, USB 2.0, USB 3.1, VGA 0 C + 60 C 95 mm x 95 mm
JUMPtec Computer-On-Modules - COM JUMPtec COMe mini Passive Uni Cooler (w/o HSP)
231In Stock
₱1,374.85
₱1,211.05
₱1,154.61
₱1,114.73
Min.: 1
Mult.: 1
Advantech Computer-On-Modules - COM A2 NXP iMX8M Quad 13GHz, -40-85C 1In Stock
₱24,548.59
Min.: 1
Mult.: 1
JUMPtec Computer-On-Modules - COM JUMPtec COMe-bKL6 i3-7102E CM238
2In Stock
₱53,734.01
₱50,593.50
Min.: 1
Mult.: 1
COM Express Basic Type 6 Intel Core i3 CM238 2.1 GHz 32 GB 8.5 V to 20 V Ethernet, PCIe, SATA, USB 0 C + 60 C 125 mm x 95 mm
ADLINK Technology Computer-On-Modules - COM LEC-iMX8M-Q-4G-32G-ERSMARC Short Size Module with Quad Core NXP i.MX8M, 4 GB DDR3L, 32 GB eMMC, 40C to 85C 6In Stock
₱23,317.41
₱22,636.98
₱21,980.78
Min.: 1
Mult.: 1
ADLINK Technology Computer-On-Modules - COM SMARC 2.1 Short Size Module with Quad Core NXP i.MX8M-PLUS, NPU , 2 GB LPDDR4, 32 GB eMMC, -40 C to 85 C 54In Stock
₱14,781.86
₱14,029.97
₱13,521.04
₱13,219.66
Min.: 1
Mult.: 1
NXP i.MX 8M Plus 512 kB 5 VDC CAN, GPIO, I2C, I2S, SDIO, SPI, UART - 40 C + 85 C