64 GB Mga Naka-embed na Box Computer

Mga Resulta: 6
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Uri ng Produkto Brand ng Processor Uri ng Processor Mga Chipset Frequency Maximum na Kapasidad ng RAM Naka-install na RAM Cache Memory Supply Voltage ng Pagpapatakbo Uri ng Interface Minimum na Operating Temperature Maximum na Operating Temperature Mga Dimensiyon
NexAIoT Embedded Box Computers 2May Stock
6Inoorder
Min.: 1
Mult.: 1

Embedded Box Computers Intel Intel Core i3/i5/i7/i9 Q670E PCH 1 GHz, 1.1 GHz, 1.4 GHz, 1.9 GHz, 2.1 GHz, 2.4 GHz 64 GB 12 MB, 18 MB, 24 MB, 25 MB, 30 MB, 36 MB 12 VDC to 30 VDC HDMI, mSATA, USB - 20 C + 60 C 215 mm x 272 mm x 102 mm
Asus Embedded Box Computers Ultraslim computer with 12th Gen Intel Core i7- processors, fan-less chassis for 15W CPU, 4K triple-display support, dual LAN, dual COM ports, PCIe Gen 4 SSD, 50 C operational ambient temperature AS PL64 2S WOC/1255U Barebone with ACDC & US Power

Embedded Box Computers Intel Celeron 7305, Core i3-1215U. Core i5-1235U, Core i7-1255U Integrated 64 GB 0 GB 19 V Audio, Ethernet, HDMI, PCIe Gen4, RS-232/422/485, USB 3.2 0 C + 50 C 199.7 mm x 119.7 mm x 33.9 mm
Asus Embedded Box Computers PL64-BB5-TWVUS

Embedded Box Computers Intel Celeron 7305, Core i3-1215U. Core i5-1235U, Core i7-1255U Integrated 64 GB 0 GB 19 V Audio, Ethernet, HDMI, PCIe Gen4, RS-232/422/485, USB 3.2 0 C + 50 C 199.7 mm x 119.7 mm x 33.9 mm
ADLINK Technology Embedded Box Computers EGX-MXM-A1000-4G-35W/Adlink logo Hindi Naka-stock
Min.: 1
Mult.: 1
Embedded Box Computers Intel Intel Q370 64 GB 12 V Ethernet, RS-232, USB 0 C + 40 C 235 mm x 182 mm x 130 mm
ADLINK Technology DLAP-3100-CFP12/CG
ADLINK Technology Embedded Box Computers DLAP-3100-CFP12 WO/ mail board, module , CPU,DRAM,STORAGE,MXM, MXM cooler, AD, Power Cord,WM, for CG Hindi Naka-stock
Min.: 1
Mult.: 1
Embedded Box Computers Intel Celeron G4900/G4900T, Core i3-8100/9100E/9100TE, Core i5-8500/8500T/9500E/9500TE, Core i7-8700/8700T/9700E/9700TE Q370 1.8 GHz, 2.1 GHz, 2.2 GHz, 2.4 GHz, 2.6 GHz, 2.9 GHz, 3 GHz, 3.1 GHz, 3.2 GHz, 3.6 GHz 64 GB 0 GB 2 MB, 6 MB, 9 MB, 12 MB 12 V Audio, DP, Ethernet, M.2, RS-232/422/485, SATA III, USB 2.0, USB 3.2 0 C + 50 C 235 mm x 182 mm x 75 mm
NexAIoT Embedded Box Computers Cabinet Mount Computer w/intel CFL CPU i5-9500TE (3.6GHz, 6C6T, 35W), C246, 2x DDR44x USB, 2x GbE, 1x COM, 24 VDC, 0-60C, WDH: 318x263x116.2 mm

Embedded Box Computers Intel Core i5-9500TE 2.2 GHz 64 GB 0 GB 18 V to 24 V DVI-D, Ethernet, RS-232/422/485, USB 2.0, USB 3.0 0 C + 55 C 330 mm x 275 mm x 62.7 mm