- 20 C Embedded Box Computers

Results: 74
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Processor Brand Processor Type Chipsets Frequency Maximum RAM Capacity Installed RAM Cache Memory Operating Supply Voltage Interface Type Minimum Operating Temperature Maximum Operating Temperature Dimensions Code Name
Asus Embedded Box Computers Rugged fanless computer powered by Intel Atom x7000RE-series processors, and with 6-12W TDP, DDR5 4800MHz, DisplayPort, HDMI, dual-LAN, up to six COM and six USB ports, and 9-36V DC-in range

Embedded Box Computers Intel Atom x7433RE 1.5 GHz 9 VDC to 30 VDC Ethernet, GPIO, HDMI, PCIe, USB - 20 C + 60 C 254 mm x 147 mm x 57 mm
Asus Embedded Box Computers Rugged fanless computer powered by Intel Atom x7000RE-series processors, and with 6-12W TDP, DDR5 4800MHz, DisplayPort, HDMI, dual-LAN, up to six COM and six USB ports, and 9-36V DC-in range

Embedded Box Computers Intel Atom x7835RE 1.3 GHz 9 VDC to 30 VDC Ethernet, GPIO, HDMI, PCIe, USB - 20 C + 60 C 254 mm x 147 mm x 57 mm
Seeed Studio Embedded Box Computers reComputer Robotics J4011 - Intelligent Edge AI Computer with NVIDIA Jetson Orin NX Super 8GB Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
Embedded Box Computers NVIDIA Orin NX 8G A78AE 2 GHz 19 V to 54 V - 20 C + 55 C
IEI Embedded Box Computers Embedded System with Intel C226 chipset, Intel quad-core Xeon E3-1225 v3 3.2GHz ,TDP 84W,OLED indicator, 2 x PCIe by 8 expansion, 3 x 2.5" SATA HDD bay,DDR3 U-DIMM 4GB pre-installed (2 x 2GB) , iRIS-2400 supported, 19/24V DC, RoHS Non-Stocked
Min.: 1
Mult.: 1

Embedded Box Computers Intel Xeon E3-1225 v3 C226 3.2 GHz 4 GB 4 GB 19 V to 24 V - 20 C + 55 C 310 mm x 203.5 mm x 113 mm
IEI Embedded Box Computers Embedded System with Intel C226 chipset, Intel dual-core i3- 4330 3.5GHz ,TDP 54W,OLED indicator, 2 x PCIe by 8 expansion, 3 x 2.5" SATA HDD bay,DDR3 U-DIMM 4GB pre-installed ( 2 x 2GB), iRIS-2400 supported, 19/24V DC,RoHS Non-Stocked
Min.: 1
Mult.: 1

Embedded Box Computers Intel Core i3-4330 C226 3.5 GHz 4 GB 4 GB 19 V to 24 V - 20 C + 55 C 310 mm x 203.5 mm x 113 mm
Seeed Studio Embedded Box Computers reComputer Robotics J3011 - Intelligent Edge AI Computer with NVIDIA Jetson Orin Nano Super 8GB Non-Stocked
Min.: 1
Mult.: 1
Embedded Box Computers NVIDIA Orin Nano 8G A78AE 2 GHz 19 V to 54 V - 20 C + 55 C
ADLINK Technology Embedded Box Computers Core i7-9700TE H310 2xDP DVI VGA 3xGbE 4xCOM 3xUSB2 2pcs DDR4 8GB Non-Stocked
Min.: 1
Mult.: 1
Embedded Box Computers Intel Core i7-9700TE H310 1.8 GHz Audio, DIO, Ethernet, I2C, PCIe, USB - 20 C + 60 C 240 mm x 210 mm x 86 mm
ADLINK Technology Embedded Box Computers Core i7-9700TE H310 2xDP DVI VGA 3xGbE 4xCOM 3xUSB2 2pcs DDR4 16GB Non-Stocked
Min.: 1
Mult.: 1
Embedded Box Computers Intel Core i7-9700TE H310 1.8 GHz Audio, DIO, Ethernet, I2C, PCIe, USB - 20 C + 60 C 240 mm x 210 mm x 86 mm
ADLINK Technology Embedded Box Computers Core i5-9500TE H310 2xDP DVI VGA 3xGbE 4xCOM 3xUSB2 2pcs DDR4 8GB Non-Stocked Lead-Time 28 Weeks
Min.: 1
Mult.: 1
Embedded Box Computers Intel Core i5-9500TE H310 2.2 GHz Audio, DIO, Ethernet, I2C, PCIe, USB - 20 C + 60 C 240 mm x 210 mm x 86 mm
ADLINK Technology Embedded Box Computers Core i5-9500TE, H310, 2xDP, DVI, VGA, 3xGbE 4xCOM 3xUSB2 2pcs DDR4 16GB Non-Stocked Lead-Time 28 Weeks
Min.: 1
Mult.: 1
Embedded Box Computers Intel Core i5-9500TE H310 2.2 GHz Audio, DIO, Ethernet, I2C, PCIe, USB - 20 C + 60 C 240 mm x 210 mm x 86 mm
ADLINK Technology Embedded Box Computers Core i3-9100TE H310 2xDP DVI VGA 3xGbE 4xCOM 3xUSB2 3xUSB3 1pcs DDR4 4GB Non-Stocked
Min.: 1
Mult.: 1
Embedded Box Computers Intel Core i3-9100TE H310 2.2 GHz Audio, DIO, Ethernet, I2C, PCIe, USB - 20 C + 60 C 240 mm x 210 mm x 86 mm
ADLINK Technology Embedded Box Computers Core i7-9700E H310 2xDP DVI VGA 3xGbE 4xCOM 3xUSB2 2pcs DDR4 8GB Non-Stocked
Min.: 1
Mult.: 1
Embedded Box Computers Intel Core i7-9700E H310 2.6 GHz Audio, DIO, Ethernet, I2C, PCIe, USB - 20 C + 50 C 240 mm x 210 mm x 86 mm
ADLINK Technology Embedded Box Computers Core i7-9700E H310 2xDP 3xGbE 4xCOM 3xUSB2 3xUSB3 1pcs DDR4 4GB Non-Stocked
Min.: 1
Mult.: 1
Embedded Box Computers Intel Core i7-9700E H310 2.6 GHz Audio, DIO, Ethernet, I2C, PCIe, USB - 20 C + 50 C 240 mm x 210 mm x 86 mm
ADLINK Technology Embedded Box Computers Core i7-9700E C246 2xDP DVI VGA 3xGbE 4xCOM 3xUSB2 3xUSB3 USB2 2pcs DDR4 8GB Non-Stocked
Min.: 1
Mult.: 1
Embedded Box Computers Intel Core i7-9700E H310 2.6 GHz Audio, DIO, Ethernet, I2C, PCIe, USB - 20 C + 50 C 240 mm x 210 mm x 86 mm
ADLINK Technology Embedded Box Computers i5-12500TE, R680E, 2xDP,2x HDMI , 3x 2.5GbE 1x GbE 4xCOM 4xUSB3Gen2 Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Embedded Box Computers Intel i5-12500TE 3.6 GHz 9 V to 32 V - 20 C + 60 C 240 mm x 210 mm x 86 mm
ADLINK Technology Embedded Box Computers i7-12700E R680E 2xDP 2x HDMI 3x 2.5GbE 1x GbE 4xCOM 4xUSB3Gen2 2xUSB3Gen1 Non-Stocked Lead-Time 28 Weeks
Min.: 1
Mult.: 1
Embedded Box Computers Intel i7-12700TE 3.6 GHz 9 V to 32 V - 20 C + 60 C 240 mm x 210 mm x 86 mm
ADLINK Technology Embedded Box Computers i7-12700TE R680E 2xDP2x HDMI 3x 2.5GbE 1x GbE 4xCOM 4xUSB3Gen2 Non-Stocked
Min.: 1
Mult.: 1
Embedded Box Computers Intel i7-12700TE 3.6 GHz 9 V to 32 V - 20 C + 60 C 240 mm x 210 mm x 86 mm
ADLINK Technology Embedded Box Computers MXE-212-ET/M2G E3930 by Apollo Lake SoC, DDR3L 2GB SODIMM(-20 70dc), 1xDP, 2xGbE, 2xRS232/422/485, 2xUSB2.0, 2xUSB3.0, 2xmPCIe, 1xUSIM, 1xmSATA Non-Stocked
Min.: 1
Mult.: 1
Embedded Box Computers Intel Atom 1.3 GHz 8 GB 2 GB 6 V to 36 V Audio, Ethernet, Serial, USB - 20 C + 70 C 140 mm x 110 mm x 58 mm
ADLINK Technology Embedded Box Computers MXE-212-ET/M4G E3930 by Apollo Lake SoC, DDR3L 4GB SODIMM(-20 70dc), 1xDP, 2xGbE, 2xRS232/422/485, 2xUSB2.0, 2xUSB3.0, 2xmPCIe, 1xUSIM, 1xmSATA Non-Stocked
Min.: 1
Mult.: 1
Embedded Box Computers Intel Atom 1.3 GHz 8 GB 4 GB 6 V to 36 V Audio, Ethernet, Serial, USB - 20 C + 70 C 140 mm x 110 mm x 58 mm
ADLINK Technology Embedded Box Computers MXE-212-ET/M8G E3930 by Apollo Lake SoC, DDR3L 8GB SODIMM(-20 70dc), 1xDP, 2xGbE, 2xRS232/422/485, 2xUSB2.0, 2xUSB3.0, 2xmPCIe, 1xUSIM, 1xmSATA Non-Stocked
Min.: 1
Mult.: 1
Embedded Box Computers Intel Atom 1.3 GHz 8 GB 8 GB 6 V to 36 V Audio, Ethernet, Serial, USB - 20 C + 70 C 140 mm x 110 mm x 58 mm
ADLINK Technology Embedded Box Computers ADL-N N97, DDR5 8GB, 1xDP, 1xHDMI, 2xGbE, 2xRS-232/422/485, 3xUSB2, 1xUSB3, 1x line-in/line-out/MIC-in, M.2 256G, Win10

Embedded Box Computers Intel 3.6 GHz 12 V to 24 V USB - 20 C + 60 C 165 mm x 120 mm x 62 mm
ADLINK Technology Embedded Box Computers ADL-N N97, DDR5 8GB, 1xDP, 1xHDMI, 2xGbE, 2xRS-232/422/485, 3xUSB2, 1xUSB3, 1x line-in/line-out/MIC-in, SATA 512G, Win10 Non-Stocked
Min.: 1
Mult.: 1
Embedded Box Computers Intel N97 2 GHz 12 VDC to 24 VDC - 20 C + 60 C 165 mm x 120 mm x 62 mm
VIA Embedded Box Computers system with 1.0GHz Freescale i.MX 6Quad Cortex-A9 CPU Non-Stocked
Min.: 1
Mult.: 1

Embedded Box Computers Freescale i.MX 6 1 GHz 1 GB 0 GB 12 V - 20 C + 65 C 150.5 mm x 103.3 mm x 48.1 mm
VIA Embedded Box Computers AMOS-9000 system with NVIDIA Jetson Orin Nano SoC, 8GB RAM, 128GB SSD & I/O Non-Stocked
Min.: 1
Mult.: 1

Embedded Box Computers NVIDIA ARM Cortex A78AE A78AE 1.5 GHz 12 VDC to 24 VDC CAN, UART, USB - 20 C + 60 C 150 mm x 105.2 mm x 66.7 mm x
VIA Embedded Box Computers AMOS-9100 system with NVIDIA Jetson Orin NX SoC, 8GB RAM, 128GB SSD & I/O Non-Stocked
Min.: 1
Mult.: 1

Embedded Box Computers NVIDIA Arm Cortex A78AE A78AE 2 GHz 8 GB 12 VDC to 24 VDC CAN, Ethernet, UART, USB - 20 C + 60 C 160.05 mm x 105.2 mm x 66.7 mm