HMI Displays & Panel PCs

Results: 208
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Touchscreen Type Processor Brand Processor Type Display Type Frequency Maximum RAM Capacity Installed RAM Cache Memory Operating Supply Voltage Interface Type Display Resolution - Pixels Diagonal Minimum Operating Temperature Maximum Operating Temperature Dimensions
Advantech HMI Displays & Panel PCs 10.4" Panel Computer, E3950, 72/110V, 1 key 2In Stock
₱169,080.60
Min.: 1
Mult.: 1
Intel
Advantech HMI Displays & Panel PCs 32" PCTT/S with Celeron J6412, 8GB RAM 2In Stock
₱177,085.55
Min.: 1
Mult.: 1
Fanless All-in-One Capacitive Intel Celeron J6412 TFT LDC 2 GHz 32 GB 8 GB 1.5 MB 12 V to 24 V Audio, DP, Ethernet, HDMI, RS-232/422/485 1920 x 1080 31.5 in 0 C + 40 C 764.5 mm x 459 mm x 55.5 mm
Advantech HMI Displays & Panel PCs 15 XGA Ind. Monitor,w/Resistive TS(24Vdc 3In Stock
₱65,672.72
Min.: 1
Mult.: 1
24 VDC USB 1024 x 768 15 in - 20 C + 60 C
Advantech HMI Displays & Panel PCs 17" SXGA Ind. Monitor,w/Resistive TS(24V 15In Stock
₱69,099.73
Min.: 1
Mult.: 1
100 VAC to 240 VAC, 12 VDC USB 1280 x 1024 0 C + 50 C

Advantech HMI Displays & Panel PCs 21.5" Industrial Monitor, with PCT touch 21In Stock
₱98,544.05
Min.: 1
Mult.: 1
Capacitive 24 V Serial 1920 x 1080 21.5 in
Advantech HMI Displays & Panel PCs 7" WVGA, 64MB, 128MB(NAND),Serialx3,Ethe 57In Stock
₱30,913.04
Min.: 1
Mult.: 1
Operator Panel Resistive RISC WVGA TFT LCD 64 MB 24 V RS-232, RS-422, RS-485, USB 800 x 480 7 in - 10 C + 60 C 189.6 mm x 144.9 mm x 36 mm
Advantech HMI Displays & Panel PCs 15 XGA Ind. Monitor,w/Resistive TS 3In Stock
₱62,315.65
Min.: 1
Mult.: 1
Resistive 100 VAC to 240 VAC, 12 VDC USB 1024 x 768 15 in 0 C + 50 C 383.2 mm x 307.3 mm x 53.2 mm
Advantech HMI Displays & Panel PCs 15 XGA Ind. Monitor,w/Resistive TS(24Vdc 9In Stock
20On Order
₱62,315.65
Min.: 1
Mult.: 1
100 VAC to 240 VAC, 12 VDC USB 1024 x 768 0 C + 50 C
Advantech HMI Displays & Panel PCs 19" SXGA Ind. Monitor,w/Resistive TS(24V 4In Stock
₱79,380.77
Min.: 1
Mult.: 1
100 VAC to 240 VAC, 12 VDC USB 1280 x 1024 0 C + 50 C

Advantech HMI Displays & Panel PCs 8U 17"SVGA WT Ind. Monitor w/Resistive T 8In Stock
₱94,767.35
Min.: 1
Mult.: 1
Resistive 12 V, 24 V Serial 1280 x 1024 17 in - 20 C + 60 C 482 mm x 354.8 mm x 63.5 mm

Advantech HMI Displays & Panel PCs 9U 19" SXGA Ind. Monitor w/ Resistive TS 2In Stock
₱118,756.42
Min.: 1
Mult.: 1
Resistive 24 V Serial 1280 x 1024 19 in - 20 C + 60 C 482 mm x 399.2 mm x 67 mm

Advantech HMI Displays & Panel PCs 15" XGA WT Ind. Monitor w/ Resistive TS 5In Stock
₱82,947.65
Min.: 1
Mult.: 1
Resistive 12 V, 24 V Serial 1024 x 768 15 in - 20 C + 60 C 422 mm x 310 mm x 70 mm

Advantech HMI Displays & Panel PCs 12.1" XGA Ind Monitor w/Resistive TS (VG 5In Stock
₱59,797.85
Min.: 1
Mult.: 1
Resistive 24 V Serial 1024 x 768 12.1 in 311.8 mm x 238 mm x 44.5 mm

Advantech HMI Displays & Panel PCs 15" XGA Ind Monitor w/Resistive TS (VGA/ 4In Stock
₱64,134.06
Min.: 1
Mult.: 1
Resistive 24 V Serial 1024 x 768 15 in - 20 C + 60 C 383.2 mm x 307.3 mm x 48.2 mm
Advantech HMI Displays & Panel PCs 4.3" WQVGA, 64MB, 128MB(NAND),Serialx3,E 12In Stock
₱21,820.97
Min.: 1
Mult.: 1
Operator Panel Resistive RISC WQVGA TFT LCD 64 MB 24 V RS-232, RS-422, RS-485, USB 480 x 272 4.3 in - 10 C + 60 C 129 mm x 103 mm x 31.3 mm
Advantech HMI Displays & Panel PCs 15.6" WXGA Ind. Monitor, w/ PCAP touch ( 2In Stock
₱76,239.03
Min.: 1
Mult.: 1
Touchscreen 100 VAC to 240 VAC USB 1366 x 768 15.6 in 0 C + 50 C 419.7 mm x 269 mm x 56.2 mm
Advantech HMI Displays & Panel PCs 10.1"i.MX 8M, 2GB RAM, 16GB eMMC,W/CAN,Y 3In Stock
₱50,621.73
Min.: 1
Mult.: 1
Industrial Grade Capacitive NXP i.MX 8M Mini Quad WXGA TFT LCD 1.6 GHz 2 GB 1 MB 24 V CAN, RJ-45, RS-232/422/485, USB 1280 x 800 10.1 in - 20 C + 60 C 283.1 mm x 202.3 mm x 52 mm
Advantech HMI Displays & Panel PCs 32" W/o T/S with Intel i7 (5290)/4G RAM 2In Stock
₱149,588.48
Min.: 1
Mult.: 1
Fanless All-in-One Intel Core i7-3517UE 1.7 GHz 4 GB 0 GB 1 MB 100 VAC to 240 VAC 0 C + 40 C 785.64 mm x 480.24 mm x 62.5 mm
Advantech HMI Displays & Panel PCs 17" SXGA Ind. Monitor,w/Resistive TS 2In Stock
₱68,260.46
Min.: 1
Mult.: 1
Resistive 100 VAC to 240 VAC, 12 VDC USB 1280 x 1024 17 in 0 C + 50 C 410.4 mm x 343.4 mm x 54 mm
Advantech HMI Displays & Panel PCs 21.5" Full HD Ind. Monitor, w/ PCAP touc 4In Stock
4Expected 05/01/2027
₱80,989.36
Min.: 1
Mult.: 1
Touchscreen 100 VAC to 240 VAC USB 1920 x 1080 21.5 in 0 C + 50 C 558.4 mm x 349.8 mm x 56.2 mm
Advantech HMI Displays & Panel PCs 6.5" PPC w/Intel N2807, Res. 1In Stock
₱53,137.08
Min.: 1
Mult.: 1
Intel
Advantech HMI Displays & Panel PCs 15.6" FHD Ind. Monitor, w/ PCAP touch
8On Order
₱75,743.94
Min.: 1
Mult.: 1
USB 1920 x 1080 15.6 in - 20 C + 60 C
Advantech HMI Displays & Panel PCs 21.5" WXGA Ind. Monitor, w/ PCAP touch
6Expected 27/01/2027
₱82,667.90
Min.: 1
Mult.: 1
PCAP Touchscreen 24 V USB 1920 x 1080 21.5 in - 20 C + 60 C 558.4 mm x 349.8 mm x 53.2 mm
Advantech HMI Displays & Panel PCs 10.1" WXGA, 512MB, 8GB (EMMC), Serial x3, Dual Ethernet
8Expected 04/11/2026
₱83,577.11
Min.: 1
Mult.: 1
Industrial HMI Resistive ARM Cortex-A35 WXGA LCD 8 GB 512 MB 24 VDC RS-232, RS-422, RS-485, USB 1280 x 800 10.1 in - 10 C + 60 C
Advantech HMI Displays & Panel PCs 15.6" Full HD, 512MB, 8GB (EMMC), Seria lx3, Dual Ethernet
4Expected 24/02/2027
₱104,558.81
Min.: 1
Mult.: 1
Industrial HMI Resistive ARM9 Cortex-A35 FHD LCD 8 GB 512 MB 24 VDC RS-232, RS-422, RS-485, USB 1920 x 1080 15.6 in 0 C + 50 C