2.5 in HMI Displays & Panel PCs

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Touchscreen Type Processor Brand Processor Type Display Type Operating Supply Voltage Interface Type Display Resolution - Pixels Diagonal Minimum Operating Temperature Maximum Operating Temperature Dimensions

NexAIoT HMI Displays & Panel PCs Panel PC 17", IP66 front, SXGA 4:3(350nits), Resistive, Intel Q87(Haswell Gen4), 2x DDR3L, DVI-I, DP, 4x USB3.0, 2x LAN, 2x RS232/422/485, PS2, Cfast, 2x mPCIe, SSD Slot,12-30 VDC, -10-50C, WDH 451x376x105mm., 2x PCI/PCIe slot, 9.5Kg (Barebone only.) Non-Stocked
Min.: 1
Mult.: 1

Resistive Intel Celeron, Core i3/i5, Pentium SXGA TFT LCD 12 V to 30 V USB 1280 x 1024 17 in - 10 C + 50 C 451 mm x 375.5 mm x 105 mm

NexAIoT HMI Displays & Panel PCs Panel PC 21.5", IP66 front, Full HD 16:9(250nits), P Cap., Intel Gen6 Core i5-6300U, 8GB DDR3L,2x DP, 2x USB3.0, 2x USB2.0, 2x LAN, 2x RS232, 1x RS232/422/485, 8x GPIO, M.2 2242, mPCIe, SSD Slot 24 VDC, 0-50C, WDH 562x382x81mm., 9.7Kg (Barebone only. Non-Stocked
Min.: 1
Mult.: 1

Capacitive Intel Core i3/i5 24 V USB 1920 x 1080 21.5 in 0 C + 50 C 562.4 mm x 382.4 mm x 80.55 mm