1.6 GHz Mga HMI Display at Panel PC

Mga Resulta: 12
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Uri Uri ng Touchscreen Brand ng Processor Uri ng Processor Uri ng Display Frequency Maximum na Kapasidad ng RAM Naka-install na RAM Cache Memory Supply Voltage ng Pagpapatakbo Uri ng Interface Resolusyon ng Display - Mga Pixel Diagonal Minimum na Operating Temperature Maximum na Operating Temperature Mga Dimensiyon
Phoenix Contact HMI Displays & Panel PCs WP 6070-WVPR 3May Stock
₱125,767.50
Min.: 1
Mult.: 1
Web Panel Capacitive ARM ARM Cortex-A53 VGA TFT LED 1.6 GHz Ethernet, USB 7 in
Phoenix Contact HMI Displays & Panel PCs WP 6101-WXPR 2May Stock
₱141,105.00
Min.: 1
Mult.: 1
Web Panel Capacitive ARM ARM Cortex-A53 XGA TFT LED 1.6 GHz Ethernet, USB 10.1 in
Phoenix Contact HMI Displays & Panel PCs WP 6121-WXPR 3May Stock
₱153,375.00
Min.: 1
Mult.: 1
Web Panel Capacitive ARM ARM Cortex-A53 VGA TFT LED 1.6 GHz Ethernet, USB 12.1 in
Phoenix Contact HMI Displays & Panel PCs WP 6156-WHPR 1May Stock
2Inaasahan 11/30/2026
₱176,933.40
Min.: 1
Mult.: 1
Web Panel Capacitive ARM ARM Cortex-A53 HD TFT LED 1.6 GHz 24 VDC Ethernet, USB 15.6 in
Phoenix Contact HMI Displays & Panel PCs WP 6101-WXPS 16May Stock
₱105,522.00
Min.: 1
Mult.: 1
Operator Panel Capacitive ARM Cortex A53 WXGA TFT LCD 1.6 GHz 24 V USB 1280 x 800 10.1 in 263 mm x 200 mm x 51 mm
Advantech HMI Displays & Panel PCs 10.1"i.MX 8M, 2GB RAM, 16GB eMMC,W/CAN,Y 3May Stock
₱50,621.73
Min.: 1
Mult.: 1
Industrial Grade Capacitive NXP i.MX 8M Mini Quad WXGA TFT LCD 1.6 GHz 2 GB 1 MB 24 V CAN, RJ-45, RS-232/422/485, USB 1280 x 800 10.1 in - 20 C + 60 C 283.1 mm x 202.3 mm x 52 mm
IEI HMI Displays & Panel PCs 8.4" 450 cd/m SVGA Panel PC with Intel Atom N2600 1.6GHz processor, 2GB DDR3 RAM, and resistive touch screen, 9-28VDC input, R12, RoHS Hindi Naka-stock
₱56,250.59
₱54,951.81
Min.: 1
Mult.: 1
Industrial Grade Resistive Intel Atom N2600 1.6 GHz 2 GB 2 GB 9 V to 28 V 8.4 in - 10 C + 50 C 244 mm x 175 mm x 86.5 mm
ADLINK Technology SP2-10WP-AL3950 4GB 64GB 12V IO
ADLINK Technology HMI Displays & Panel PCs SP2-10WP-AL3950, 4GB, 64GB, 12V, IORear coverAdapter, power cableClipsRocker switch Lead-Time para sa Hindi Naka-stock 18 (na) Linggo
₱83,366.40
Min.: 1
Mult.: 1
Fanless Capacitive Intel Atom x7-E3950 1.6 GHz 8 GB 4 GB 12 V Audio, DP, DP++, Ethernet, GPIO, I2C, mPCIe, RS-232/422/485, USB 2.0, USB 3.0 1280 x 800 10.1 in - 20 C + 60 C 249.66 mm x 163.88 mm x 64.4 mm
ADLINK Technology SP2-10WP-AL3950 4GB 64GB 9-36V IO
ADLINK Technology HMI Displays & Panel PCs Intel Apollo Lake, E3950Storage: M.2 64GB SSD Lead-Time para sa Hindi Naka-stock 18 (na) Linggo
₱61,336.53
₱59,916.63
Min.: 1
Mult.: 1
Fanless Capacitive Intel Atom x7-E3950 1.6 GHz 8 GB 4 GB 12 V Audio, DP, DP++, Ethernet, GPIO, I2C, mPCIe, RS-232/422/485, USB 2.0, USB 3.0 1280 x 800 10.1 in - 20 C + 60 C 249.66 mm x 163.88 mm x 64.4 mm
Arbor Technology HMI Displays & Panel PCs 8" LCD, Intel N2600, 802.3at PoE PD, solder onboard 2GB memory Hindi Naka-stock
₱51,102.10
₱49,918.04
Min.: 1
Mult.: 1
Fanless Resistive Intel Atom N2600 TFT LCD 1.6 GHz 2 GB 0 GB 12 V 8 in 0 C + 60 C 274.96 mm x 207.96 mm x 56.1 mm
Arbor Technology HMI Displays & Panel PCs 12" LCD, Intel N2600, isolated RS-485 w/auto flow, 2GB RAM Hindi Naka-stock
₱53,014.38
₱51,786.15
Min.: 1
Mult.: 1
Fanless Resistive Intel N2600 TFT LCD 1.6 GHz 2 GB 0 GB 9 V to 36 V 12.1 in - 20 C + 55 C 325.88 mm x 258.86 mm x 44 mm
Arbor Technology LYNC-7123 R1.3
Arbor Technology HMI Displays & Panel PCs 12" LCD, Intel N2600,8 x isolated programmable DIO, 4 DO w/3A relay, 2GB RAM Hindi Naka-stock
₱73,197.91
₱71,504.65
Min.: 1
Mult.: 1
Fanless Resistive Intel N2600 LCD 1.6 GHz 2 GB 0 GB 9 V to 36 V 12.1 in - 20 C + 55 C 326 mm x 259 mm x 45.5 mm