PPC2-C15-EHL-J1/8G-R11

IEI
458-C2C15EHLJ1/8GR11
PPC2-C15-EHL-J1/8G-R11

Mfr.:

Description:
HMI Displays & Panel PCs 15" 400 cd/cm 1024x768 Panel PC with Intel Celeron Processor J6412, 8GB LPDDR4x on-board, HDMI output, black, 12-24V DC input, projected capacitive touchscreen with AG, Powder paint,R11

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
₱-.--
Ext. Price:
₱-.--
Est. Tariff:
This Product Ships FREE

Pricing (PHP)

Qty. Unit Price
Ext. Price
₱58,808.88 ₱58,808.88

Product Attribute Attribute Value Select Attribute
IEI
Product Category: HMI Displays & Panel PCs
RoHS:  
IEI Heavy Industrial Panel PC
Capacitive
Intel
Celeron J6412
LCD
16 GB
8 GB
1.5 MB
12 V to 24 V
SPI, USB
1024 x 768
- 10 C
+ 60 C
378.5 mm x 303 mm x 52.46 mm
Brand: IEI
Memory Size: 8 GB
Memory Type: DDR4
On-Board Storage Size: 8 GB
Product Type: Panel PCs
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8471490000
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.