Computing HMI Displays & Panel PCs

Results: 4,272
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Touchscreen Type Processor Brand Processor Type Display Type Frequency Maximum RAM Capacity Installed RAM Cache Memory Operating Supply Voltage Interface Type Display Resolution - Pixels Diagonal Minimum Operating Temperature Maximum Operating Temperature Dimensions
Advantech HMI Displays & Panel PCs 12.1" Touch Panel PC, Celeron J6412 2.0
1On Order
₱111,203.01
Min.: 1
Mult.: 1
Schneider Electric HMI Displays & Panel PCs 7"W WVGA, Analog, Ethernet, DC
3Expected 20/11/2026
₱30,625.92
Min.: 1
Mult.: 1
Resistive TFT LCD 128 kB 128 kB 19.2 VDC to 28.8 VDC Ethernet, Serial, USB 800 x 480 7 in 0 C + 50 C 205.5 mm x 150.5 mm x 45 mm
Schneider Electric HMI Displays & Panel PCs 5.7 Controller Panel
4Expected 18/01/2027
₱98,207.85
Min.: 1
Mult.: 1
Resistive TFT LCD 128 kB 128 kB 20.4 VDC to 28.8 VDC Ethernet, Serial, USB 320 x 240 5.7 in 0 C + 50 C 163 mm x 76.22 mm x 129.4 mm
Schneider Electric HMI Displays & Panel PCs 10" W Basic HMI, GP-ProEX model
4Expected 02/11/2026
₱104,128.13
Min.: 1
Mult.: 1
Resistive TFT LCD 19.2 VDC to 28.8 VDC Ethernet, Serial, USB 1024 x 600 10 in 0 C + 50 C 273 mm x 203 mm x 47 mm
EDATEC HMI Displays & Panel PCs 10.1'' Industrial HMI based on Raspberry Pi CM5, with Wifi & Bluetooth,8GB RAM, 64GB Emmc,1 WiFi antenna,2 RS232, 2 RS4858 DI8 DO2 CANand a supercapacitor module.
1Expected 03/12/2026
₱37,216.14
₱35,641.90
Min.: 1
Mult.: 1
Industrial HMI Touch Screen Capacitive Broadcom Arm Cortex-A76 TFT LCD 2.4 GHz, 5 GHz 16 GB 8 GB 9 VDC to 36 VDC Audio, CAN, Ethernet, HDMI, PCIe, RS-232, RS-485, UART, USB 1280 x 800 10.1 in - 20 C + 50 C 258 mm x 172 mm x 61.5 mm
IEI PPC2-C17-EHL-J1/8G-R13
IEI HMI Displays & Panel PCs 17" 350 cd/cm(2nd) 1280x1024 Panel PC with Intel Celeron Processor J6412, 8GB LPDDR4x on-board, HDMI output, black, 12-24V DC input, projected capacitive touchscreen with AG, Powder paint,R13
1On Order
₱81,666.67
Min.: 1
Mult.: 1
MNT Research HMI Displays & Panel PCs MNT Pocket Reform is a 7 open hardware mini laptop that can be customized to your preferences. Fully assembled with purple enclosure. Includes the i.MX8MPlus processor module. Robust build, made from aluminum. Iconic micro trackball with 4 trackball
28On Order
₱77,454.38
Min.: 1
Mult.: 1
Advantech HMI Displays & Panel PCs 10.1"Pcap,J6412,8G RAM,Black
1Expected 29/01/2027
₱84,346.43
Min.: 1
Mult.: 1
Advantech HMI Displays & Panel PCs 21.5" modular display,PCAP, 1920x1080, 2 Drop Ship Lead Time 4 Weeks
₱54,202.73
Min.: 1
Mult.: 1
PCAP Touchscreen 1920 x 1080 21.5 in - 20 C + 60 C 558.4 mm x 349.8 mm x 30.3 mm
Advantech UTC-310JP-USB1E
Advantech HMI Displays & Panel PCs 10.1"Pcap,J6412,8G RAM,Black
1Expected 04/11/2026
₱69,449.43
Min.: 1
Mult.: 1
MNT Research HMI Displays & Panel PCs MNT Pocket Reform is a 7 open hardware mini laptop that can be customized to your preferences. Fully assembled with purple enclosure. Includes the i.MX8MPlus processor module. Robust build, made from aluminum. Iconic micro trackball with 4 trackball
9On Order
₱77,620.63
Min.: 1
Mult.: 1
Phoenix Contact HMI Displays & Panel PCs WP 6121-WXPS 22Factory Stock Available
₱110,736.75
Min.: 1
Mult.: 1
Operator Panel Capacitive ARM Cortex A53 WXGA TFT LCD 24 V USB 1280 x 800 12.1 in 302 mm x 229 mm x 51 mm
Phoenix Contact HMI Displays & Panel PCs WP 6156-WHPS 671Factory Stock Available
₱124,233.75
Min.: 1
Mult.: 1
Operator Panel Capacitive ARM Cortex A53 FHD TFT LCD 24 V USB 800 x 480 15.6 in 398 mm x 273 mm x 51 mm
Phoenix Contact HMI Displays & Panel PCs WP 6185-WHPS 63Factory Stock Available
₱137,275.53
Min.: 1
Mult.: 1
Operator Panel Capacitive ARM Cortex A53 FHD TFT LCD 24 V USB 1920 x 1080 18.5 in 465 mm x 310 mm x 51 mm
Phoenix Contact HMI Displays & Panel PCs WP 6215-WHPS 101Factory Stock Available
₱144,143.05
Min.: 1
Mult.: 1
Operator Panel Capacitive ARM Cortex A53 FHD TFT LCD 24 V USB 1920 x 1080 21.5 in 532 mm x 346 mm x 51 mm
Phoenix Contact HMI Displays & Panel PCs BTP 2070W 16:9 800X480 177Factory Stock Available
₱41,134.56
Min.: 1
Mult.: 1
24 V COM, Ethernet, USB 800 x 480 7 in 0 C + 50 C
Phoenix Contact HMI Displays & Panel PCs TP6156-WHPS 15.6" Display 113Factory Stock Available
₱137,275.53
Min.: 1
Mult.: 1
24 V COM, Ethernet, USB 1920 x 1080 15.6 in 0 C + 50 C
Advantech HMI Displays & Panel PCs 17" modular display,PCAP, 1280x1024, 350 Drop Ship Lead Time 4 Weeks
PCAP Touchscreen 1280 x 1024 17 in - 20 C + 60 C 410.4 mm x 343.4 mm x 28.3 mm
WAGO HMI Displays & Panel PCs Touch Panel 600; 10.9 cm (4.3"); 480 x 272 pixels; 2 x USB, 2 x ETHERNET; Web Panel Non-Stocked Lead-Time 4 Weeks
₱107,115.26
Min.: 1
Mult.: 1
Standard Line Resistive ARM ARM Cortex-A9 TFT LCD 1 GHz 2048 MB 24 VDC Ethernet, RJ-45, USB 2.0 480 x 272 4.3 in - 20 C + 55 C 172 mm x 135 mm x 58 mm
WAGO HMI Displays & Panel PCs Touch Panel 600; 14.5 cm (5.7"); 640 x 480 pixels; 2 x USB, 2 x ETHERNET; Web Panel Non-Stocked Lead-Time 4 Weeks
₱134,148.52
Min.: 1
Mult.: 1
Standard Line Resistive ARM ARM Cortex-A9 VGA 1 GHz 2048 MB 24 VDC Ethernet, RJ-45, USB 2.0 640 x 480 5.7 in - 20 C + 55 C 172 mm x 163 mm x 58 mm
WAGO HMI Displays & Panel PCs Touch Panel 600; 17.8 cm (7.0"); 800 x 480 pixels; 2 x USB, 2 x ETHERNET; Web Panel Non-Stocked Lead-Time 4 Weeks
₱160,811.85
Min.: 1
Mult.: 1
Standard Line Resistive ARM ARM Cortex-A9 WVGA 1 GHz 2048 MB 24 VDC Ethernet, RJ-45, USB 2.0 800 x 480 7 in - 20 C + 55 C 213 mm x 167 mm x 58 mm
WAGO HMI Displays & Panel PCs Touch Panel 600; 25.7 cm (10.1"); 1280 x 800 pixels; 2 x USB, 2 x ETHERNET; Web Panel Non-Stocked Lead-Time 4 Weeks
₱196,640.86
Min.: 1
Mult.: 1
Standard Line Resistive ARM ARM Cortex-A9 WXGA 1 GHz 2048 MB 24 VDC Ethernet, RJ-45, USB 2.0 1280 x 800 10.1 in - 20 C + 55 C 293 mm x 223 mm x 58 mm
WAGO HMI Displays & Panel PCs Touch Panel 600; 10.9 cm (4.3"); 480 x 272 pixels; 2 x ETHERNET, 2 x USB, Audio; Visu Panel Non-Stocked Lead-Time 4 Weeks
₱93,434.82
Min.: 1
Mult.: 1
Standard Line Resistive ARM ARM Cortex-A9 TFT LCD 1 GHz 2048 MB 24 VDC Ethernet, RJ-45, USB 2.0 480 x 272 4.3 in - 20 C + 55 C 155 mm x 135 mm x 58 mm
WAGO HMI Displays & Panel PCs Touch Panel 600; 14.5 cm (5.7"); 640 x 480 pixels; 2 x ETHERNET, 2 x USB, Audio; Visu Panel Non-Stocked Lead-Time 4 Weeks
₱114,301.80
Min.: 1
Mult.: 1
Standard Line Resistive ARM ARM Cortex-A9 VGA 1 GHz 2048 MB 24 VDC Ethernet, RJ-45, USB 2.0 640 x 480 5.7 in - 20 C + 55 C 172 mm x 163 mm x 58 mm
WAGO HMI Displays & Panel PCs Touch Panel 600; 17.8 cm (7.0"); 800 x 480 pixels; 2 x ETHERNET, 2 x USB, Audio; Visu Panel Non-Stocked Lead-Time 4 Weeks
₱135,025.22
Min.: 1
Mult.: 1
Standard Line Resistive ARM ARM Cortex-A9 WVGA 1 GHz 2048 MB 24 VDC Ethernet, RJ-45, USB 2.0 800 x 480 7 in - 20 C + 55 C 213 mm x 167 mm x 58 mm