Computing HMI Displays & Panel PCs

Results: 4,273
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Touchscreen Type Processor Brand Processor Type Display Type Frequency Maximum RAM Capacity Installed RAM Cache Memory Operating Supply Voltage Interface Type Display Resolution - Pixels Diagonal Minimum Operating Temperature Maximum Operating Temperature Dimensions
Schneider Electric HMI Displays & Panel PCs HMIGTO6310 Coated Non-Stocked Lead-Time 10 Weeks
₱411,612.49
Min.: 1
Mult.: 1
Schneider Electric HMI Displays & Panel PCs 10" W basic operator terminal Non-Stocked Lead-Time 10 Weeks
₱104,128.13
Min.: 1
Mult.: 1
24 V Ethernet, SPI, USB 1024 x 600 10 in
Schneider Electric HMI Displays & Panel PCs 7"W front part modular terminal Non-Stocked Lead-Time 5 Weeks
₱30,625.92
Min.: 1
Mult.: 1
Schneider Electric HMI Displays & Panel PCs 7"W basic modular terminal, no Logo Non-Stocked Lead-Time 8 Weeks
₱69,419.37
Min.: 1
Mult.: 1
Schneider Electric HMI Displays & Panel PCs 10"W WSVGA, Analog, Ethernet, DC Non-Stocked Lead-Time 12 Weeks
₱51,043.20
Min.: 1
Mult.: 1
Resistive TFT LCD 128 kB 128 kB 19.2 VDC to 28.8 VDC Ethernet, Serial, USB 1024 x 600 10 in 0 C + 50 C 270.5 mm x 200.5 mm x 47 mm
Schneider Electric HMI Displays & Panel PCs 15"W FWXGA, Analog, Ethernet, DC Non-Stocked Lead-Time 7 Weeks
₱106,170.47
Min.: 1
Mult.: 1
Resistive TFT LCD 128 kB 128 kB 19.2 VDC to 28.8 VDC Ethernet, Serial, USB 1366 x 768 15 in 0 C + 50 C 412 mm x 268 mm x 50 mm
Schneider Electric HMI Displays & Panel PCs 4.3" Touch Panel, Ethernet Non-Stocked Lead-Time 4 Weeks
₱39,662.78
Min.: 1
Mult.: 1
Resistive TFT LCD 10.2 VDC to 28.8 VDC Ethernet, Serial, USB 480 x 272 4.3 in 0 C + 50 C 124.4 mm x 90.4 mm x 38.8 mm
Schneider Electric HMI Displays & Panel PCs 4.3" Touch Panel, RS-232C Non-Stocked Lead-Time 4 Weeks
₱28,584.81
Min.: 1
Mult.: 1
Resistive TFT LCD 320 kB 320 kB 10.2 VDC to 28.8 VDC Ethernet, Serial, USB 480 x 272 4.3 in 0 C + 50 C 124.4 mm x 90.4 mm x 38.8 mm
Schneider Electric HMI Displays & Panel PCs GP4000,12.1 SVGA, Analog,DC Non-Stocked Lead-Time 7 Weeks
₱317,651.28
Min.: 1
Mult.: 1
Resistive TFT LCD 24 VDC Ethernet, Serial, USB 800 x 600 12.1 in 0 C + 55 C 315 mm x 241 mm x 56 mm
Schneider Electric HMI Displays & Panel PCs GP4000,12.1 SVGA, Analog,DC Non-Stocked Lead-Time 7 Weeks
₱411,612.49
Min.: 1
Mult.: 1
Schneider Electric HMI Displays & Panel PCs GP4000,12.1 SVGA,Analog,DC,Isolated Non-Stocked Lead-Time 7 Weeks
₱411,661.57
Min.: 6
Mult.: 1
Resistive TFT LCD 24 VDC Ethernet, Serial, USB 800 x 600 12.1 in 0 C + 55 C 315 mm x 241 mm x 56 mm
Schneider Electric HMI Displays & Panel PCs SP5000, Open Box, DC Non-Stocked Lead-Time 6 Weeks
₱144,086.61
Min.: 1
Mult.: 1
4 GB 4 GB 12 VDC USB 0 C + 60 C 188 mm x 131 mm x 45 mm
Schneider Electric HMI Displays & Panel PCs 4" W Basic HMI, GP-ProEX model Non-Stocked Lead-Time 4 Weeks
₱33,892.81
Min.: 1
Mult.: 1
Resistive TFT LCD 19.2 vdc to 28.8 Vdc Ethernet, Serial, USB 480 x 272 4 in 0 C + 50 C 134.5 MM x 108.5 MM x 43 mm
Schneider Electric HMI Displays & Panel PCs 12" W Basic HMI, GP-ProEX model Non-Stocked Lead-Time 4 Weeks
₱140,471.25
Min.: 1
Mult.: 1
Resistive TFT LCD 19.2 VDC to 28.8 VDC Ethernet, Serial, USB 1280 x 800 12 in 0 C + 50 C 313 mm x 235 mm x 50 mm
Schneider Electric HMI Displays & Panel PCs 15" W Basic HMI, GP-ProEX model Non-Stocked Lead-Time 5 Weeks
₱169,463.42
Min.: 1
Mult.: 1
Resistive TFT LCD 19.2 VDC to 28.8 VDC Ethernet, Serial, USB 1366 x 768 15 in 0 C + 50 C 412 mm x 268 mm x 50 mm
Schneider Electric HMI Displays & Panel PCs M172 Monochrome Display Graphic Non-Stocked Lead-Time 3 Weeks
₱17,858.99
Min.: 1
Mult.: 1
WAGO HMI Displays & Panel PCs Touch Panel 600; Standard Line; 7.0" (17.8 cm); 800 x 480 pixels; 2 x USB, 2 x ETHERNET; Control Panel Non-Stocked
₱159,984.85
Min.: 1
Mult.: 1
Standard Line Resistive ARM ARM Cortex-A9 WVGA 1 GHz 2048 MB 24 VDC CAN, Ethernet, RJ-45, RS-232/422/485, Serial, USB 2.0 800 x 480 7 in - 20 C + 55 C 213 mm x 167 mm x 78 mm
WAGO HMI Displays & Panel PCs Touch Panel 600; Advanced Line; 7.0" (17.8 cm); 800 x 480 pixels; 2 x USB, 2 x ETHERNET; Control Panel Non-Stocked
₱189,938.99
Min.: 1
Mult.: 1
Advanced Line Capacitive ARM ARM Cortex-A9 WVGA 1 GHz 2048 MB 24 VDC CAN, Ethernet, RJ-45, RS-232/422/485, Serial, USB 2.0 800 x 480 7 in - 20 C + 55 C 213 mm x 167 mm x 78 mm
WAGO HMI Displays & Panel PCs Touch Panel 600; Advanced Line; 10.1" (25.7 cm); 1280 x 800 pixels; 2 x USB, 2 x ETHERNET; Control Panel Non-Stocked
₱233,420.80
Min.: 1
Mult.: 1
Advanced Line Capacitive ARM ARM Cortex-A9 WXGA 1 GHz 2048 MB 24 VDC CAN, Ethernet, RJ-45, RS-232/422/485, Serial, USB 2.0 1280 x 800 10.1 in - 20 C + 55 C 293 mm x 223 mm x 78 mm
WAGO HMI Displays & Panel PCs Touch Panel 600; Marine Line; 10.1" (25.7 cm); 1280 x 800 pixels; 2 x USB, 2 x ETHERNET; Control Panel Non-Stocked
₱246,162.58
Min.: 1
Mult.: 1
Marine Line Resistive ARM ARM Cortex-A9 TFT LCD 1 GHz 2048 MB 24 VDC CAN, Ethernet, RJ-45, RS-232/422/485, Serial, USB 2.0 480 x 272 10.1 in - 20 C + 55 C 172 mm x 163 mm x 78 mm
WAGO HMI Displays & Panel PCs Visual Panel 200; 10.1" (25.7 cm); 1280 x 800 pixels; 2 x USB, 2 x Gbps ETHERNET; RS-422/485; RS-232; IP68 Non-Stocked
₱74,900.99
Min.: 1
Mult.: 1
WAGO HMI Displays & Panel PCs Visual Panel 200; 10.1" (25.7 cm); 1280 x 800 pixels; 2 x USB, 2 x Gbps ETHERNET; RS-422/485; RS-232; IP68; Daylight brightness Non-Stocked
₱96,302.32
Min.: 1
Mult.: 1
IDEC HMI Displays & Panel PCs 7" PLC+HMI 22IO Trans. Sink Output Non-Stocked
₱71,000.97
Min.: 1
Mult.: 1
24 V - 20 C + 55 C
IDEC HMI Displays & Panel PCs 7" PLC+HMI 22IO Relay Output Non-Stocked
₱71,000.97
Min.: 1
Mult.: 1
24 V - 20 C + 55 C
IDEC HMI Displays & Panel PCs 7" PLC+HMI 22IO Trans. Source Output Non-Stocked
₱71,000.97
Min.: 1
Mult.: 1
24 V - 20 C + 55 C