HMI Displays & Panel PCs

Results: 4,274
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Touchscreen Type Processor Brand Processor Type Display Type Frequency Maximum RAM Capacity Installed RAM Cache Memory Operating Supply Voltage Interface Type Display Resolution - Pixels Diagonal Minimum Operating Temperature Maximum Operating Temperature Dimensions
IEI HMI Displays & Panel PCs 18.5" 500cd/m(2nd) 1920x1080 Panel PC with Intel Atom x7433RE Processor, TDP 9W, Preinstalled with 8GB DDR5, PCAP touch, 10 28V DC, 304 Stainless Steel Chassis, Full body IP66 Rated with water-proof Connectors , R10 Non-Stocked
₱153,533.90
Min.: 1
Mult.: 1
IEI HMI Displays & Panel PCs 18.5" 500cd/m(2nd) 1920x1080 Panel PC with Intel Atom x7835RE Processor, TDP 12W, Preinstalled with 8GB DDR5, PCAP touch, 10 28V DC, 304 Stainless Steel Chassis, PCAP touch, 10 28V DC, 304 Stainless Steel Chassis, Full body IP66 Non-Stocked
₱173,213.75
Min.: 1
Mult.: 1
IEI HMI Displays & Panel PCs 10.1" TFT-LCD; Rockchip 3399 Processor, 2GB LPDDR3 , 16GB eMMC Flash, WiFi/BT, IEEE 802.3at for POE, phone jack, 4xGPIO, Android 7.1, NFC, CN reg, ROHS Non-Stocked
₱43,821.08
₱42,809.42
Min.: 1
Mult.: 1
Fanless Capacitive Rockchip RK3399 TFT LCD 1.5 GHz, 1.8 GHz 2 GB 2 GB 9 V to 30 V 10.1 in - 10 C + 50 C 293 mm x 209.5 mm x 44.5 mm
IEI HMI Displays & Panel PCs 10.1" TFT-LCD; Rockchip 3399 Processor, 2GB LPDDR3 , 16GB eMMC Flash, WiFi/BT, IEEE 802.3at for POE, phone jack, 4xGPIO, Android 7.1, NFC, EU reg, ROHS Non-Stocked
₱43,821.08
₱42,809.42
Min.: 1
Mult.: 1
Fanless Capacitive Rockchip RK3399 TFT LCD 1.5 GHz, 1.8 GHz 2 GB 2 GB 9 V to 30 V 10.1 in - 10 C + 50 C 293 mm x 209.5 mm x 44.5 mm
IEI HMI Displays & Panel PCs 10.1" TFT-LCD; Rockchip 3399 Processor, 2GB LPDDR3 , 16GB eMMC Flash, WiFi/BT, IEEE 802.3at for POE, phone jack, 4xGPIO, Android 7.1, NFC, TW reg, ROHS Non-Stocked
₱43,821.08
₱42,809.42
Min.: 1
Mult.: 1
Fanless Capacitive Rockchip RK3399 TFT LCD 1.5 GHz, 1.8 GHz 2 GB 2 GB 9 V to 30 V 10.1 in - 10 C + 50 C 293 mm x 209.5 mm x 44.5 mm
IEI HMI Displays & Panel PCs 10.1" TFT-LCD; Rockchip 3399 Processor, 2GB LPDDR3 , 16GB eMMC Flash, WiFi/BT, IEEE 802.3at for POE, phone jack, 4xGPIO, Android 7.1, NFC, US reg, ROHS Non-Stocked
₱43,821.08
₱42,809.42
Min.: 1
Mult.: 1
Fanless Capacitive Rockchip RK3399 TFT LCD 1.5 GHz, 1.8 GHz 2 GB 2 GB 9 V to 30 V 10.1 in - 10 C + 50 C 293 mm x 209.5 mm x 44.5 mm
IEI HMI Displays & Panel PCs 10.1" TFT-LCD; Rockchip 3399 Processor, 2GB LPDDR3 , 16GB eMMC Flash, Camera, WIFI/BT, POE 802.3at, COM port, DIO, 4pin sensor connector, Front Camera, NFC, CN reg, ROHS Non-Stocked
₱43,821.08
₱42,809.42
Min.: 1
Mult.: 1
Fanless Capacitive Rockchip RK3399 TFT LCD 1.5 GHz, 1.8 GHz 2 GB 2 GB 9 V to 30 V 10.1 in - 10 C + 50 C 282.5 mm x 174.3 mm x 26.8 mm
IEI HMI Displays & Panel PCs 10.1" TFT-LCD; Rockchip 3399 Processor, 2GB LPDDR3 , 16GB eMMC Flash, Camera, WIFI/BT, POE 802.3at, COM port, DIO, 4pin sensor connector, Front Camera, NFC, EU reg, ROHS Non-Stocked
₱43,821.08
₱42,809.42
Min.: 1
Mult.: 1
Fanless Capacitive Rockchip RK3399 TFT LCD 1.5 GHz, 1.8 GHz 2 GB 2 GB 9 V to 30 V 10.1 in - 10 C + 50 C 282.5 mm x 174.3 mm x 26.8 mm
IEI HMI Displays & Panel PCs 10.1" TFT-LCD; Rockchip 3399 Processor, 2GB LPDDR3 , 16GB eMMC Flash, Camera, WIFI/BT, POE 802.3at, COM port, DIO, 4pin sensor connector, Front Camera, NFC, US reg, ROHS Non-Stocked
₱43,821.08
₱42,809.42
Min.: 1
Mult.: 1
Fanless Capacitive Rockchip RK3399 TFT LCD 1.5 GHz, 1.8 GHz 2 GB 2 GB 9 V to 30 V 10.1 in - 10 C + 50 C 282.5 mm x 174.3 mm x 26.8 mm
IEI HMI Displays & Panel PCs Rack mount kit for AFL3-08A-BT , black, R10 Non-Stocked
₱79,276.47
Min.: 1
Mult.: 1
Light Industrial Grade Intel
IEI HMI Displays & Panel PCs Wide 15.6 400 cd/m 1366x768 Panel PC with with Intel H81 chipset, Dual Corei3-4330T Processor (3.0 GHz), TDP 35W, 2*2GB DDR3 RAM, 802.11a/b/g/n/ac WiFi module, projected capacitive touch screen, 2M camera, microphone , with AG, R13 Non-Stocked
₱79,276.47
Min.: 1
Mult.: 1
Light Industrial Grade Capacitive Intel Core i3 2.4 GHz 16 GB 4 GB 9 V to 30 V HDMI, Serial, USB 1366 x 768 15.6 in 0 C + 50 C 396 mm x 250 mm x 59 mm
IEI HMI Displays & Panel PCs Rack Mount Kit for AFL3-12A, R10 Non-Stocked
₱73,938.41
₱72,231.04
Min.: 1
Mult.: 1
Light Industrial Grade Intel
IEI HMI Displays & Panel PCs Rack Mount Kit for AFL3-W10A, R10 Non-Stocked
₱74,894.24
₱73,165.40
Min.: 1
Mult.: 1
Light Industrial Grade Intel
IEI HMI Displays & Panel PCs Rack Mount Kit for AFL3-W15A, R10 Non-Stocked
₱69,954.34
₱68,339.61
Min.: 1
Mult.: 1
Light Industrial Grade Intel
IEI HMI Displays & Panel PCs 15.6" 400cd/m 1366 x 768 AI modular Panel PC, Intel Pentium Gold G5400T Processor (2-core, 4-thread, 3.10 GHz) TDP 35W, two PCIe x4 and two PCIe x8 slots, four HDD bays, 250W PSU, R10 Non-Stocked
₱84,615.15
Min.: 1
Mult.: 1
Capacitive Intel Pentium TFT LCD 3.1 GHz 64 GB 115 VAC to 264 VAC HDMI, LAN, PCIe, Serial, USB 1366 x 768 15 in - 20 C + 50 C
IEI HMI Displays & Panel PCs 15.6" 400cd/m 1366 x 768 AI modular Panel PC, Intel Pentium Gold G5400T Processor (2-core, 4-thread, 3.10 GHz) TDP 35W, two PCIe x4 and two PCIe x8 slots, four HDD bays, 350W PSU, R10 Non-Stocked
₱87,164.24
Min.: 1
Mult.: 1
Capacitive Intel Pentium TFT LCD 3.1 GHz 64 GB 115 VAC to 264 VAC HDMI, LAN, PCIe, Serial, USB 1366 x 768 15 in - 20 C + 50 C
IEI HMI Displays & Panel PCs 18.5" 400cd/m 1366 x 768 AI modular Panel PC, Intel Pentium Gold G5400T Processor (2-core, 4-thread, 3.10 GHz) TDP 35W, two PCIe x4 and two PCIe x8 slots, four HDD bays, 250W PSU, R10 Non-Stocked
₱91,785.74
Min.: 1
Mult.: 1
Capacitive Intel Pentium TFT LCD 3.1 GHz 64 GB 115 VAC to 264 VAC HDMI, LAN, PCIe, Serial, USB 1366 x 768 18.5 in - 20 C + 50 C 469.8 mm x 289.2 mm x 120.8 mm
IEI HMI Displays & Panel PCs 18.5" 400cd/m 1366 x 768 AI modular Panel PC, Intel Pentium Gold G5400T Processor (2-core, 4-thread, 3.10 GHz) TDP 35W, two PCIe x4 and two PCIe x8 slots, four HDD bays, 350W PSU, R10 Non-Stocked
₱94,415.20
Min.: 1
Mult.: 1
Capacitive Intel Pentium TFT LCD 3.1 GHz 64 GB 115 VAC to 264 VAC HDMI, LAN, PCIe, Serial, USB 1366 x 768 18.5 in - 20 C + 50 C 469.8 mm x 289.2 mm x 120.8 mm
IEI HMI Displays & Panel PCs 21.5" 250cd/m FHD Medical panel PC, Core i3 Dual Core 4330TE CPU (Above 2.5GHz),TDP 35W,2*2GB DDR3 RAM, 802.11a/b/g/n wireless module, projected capacitive touchscreen, 2M camera, microphone, iRIS-2400 supported, R10 Non-Stocked
₱110,588.90
Min.: 1
Mult.: 1
Fanless Point-of-Care Capacitive Intel Core i3 2.4 GHz 4 GB 4 GB 12 V to 28 V 21.5 in 0 C + 40 C 542.5 mm x 349.5 mm x 52 mm
IEI HMI Displays & Panel PCs 21.5" 250cd/m FHD Medical panel PC, Core i5 Dual Core 4570TE CPU (Above 2.5GHz),TDP 35W,2*2GB DDR3 RAM, 802.11a/b/g/n wireless module, projected capacitive touchscreen, 2M camera, microphone, iRIS-2400 supported, R10 Non-Stocked
₱116,166.23
Min.: 1
Mult.: 1
Fanless Point-of-Care Capacitive Intel Core i5 2.7 GHz 4 GB 4 GB 12 V to 28 V 21.5 in 0 C + 40 C 542.5 mm x 349.5 mm x 52 mm
IEI HMI Displays & Panel PCs 21.5" 250cd/m FHD Medical panel PC, Pentium Dual Core G3320TE CPU (Above 2.2GHz), TDP 35W, 2*2GB DDR3 RAM, 802.11a/b/g/n wireless module, projected capacitive touchscreen, 2M camera, microphone, iRIS-2400 supported, R10 Non-Stocked
₱105,808.50
Min.: 1
Mult.: 1
Fanless Point-of-Care Capacitive Intel Pentium 2.3 GHz 4 GB 4 GB 12 V to 28 V 21.5 in 0 C + 40 C 542.5 mm x 349.5 mm x 52 mm
IEI HMI Displays & Panel PCs 21.5" 250cd/m 1920 x 1080 AI modular Panel PC, Intel Pentium Gold G5400T Processor (2-core, 4-thread, 3.10 GHz) TDP 35W, two PCIe x4 and two PCIe x8 slots, four HDD bays, 350W PSU, R10 Non-Stocked
₱95,450.78
Min.: 1
Mult.: 1
Capacitive Intel Pentium TFT LCD 3.1 GHz 64 GB 115 VAC to 264 VAC HDMI, LAN, PCIe, Serial, USB 1920 x 1080 21.5 in - 20 C + 50 C 550.4 mm x 358.4 mm x 117.8 mm
IEI HMI Displays & Panel PCs 23.8" 250cd/m 1920 x 1080 AI modular Panel PC, Intel Pentium Gold G5400T Processor (2-core, 4-thread, 3.10 GHz) TDP 35W, two PCIe x4 and two PCIe x8 slots, four HDD bays, 250W PSU, R10 Non-Stocked
₱99,036.08
Min.: 1
Mult.: 1
Capacitive Intel Pentium TFT LCD 3.1 GHz 64 GB 115 VAC to 264 VAC HDMI, LAN, PCIe, Serial, USB 1920 x 1080 23.8 in - 20 C + 50 C 600 mm x 356.6 mm x 119 mm
IEI HMI Displays & Panel PCs 23.8" 250cd/m 1920 x 1080 AI modular Panel PC, Intel Pentium Gold G5400T Processor (2-core, 4-thread, 3.10 GHz) TDP 35W, two PCIe x4 and two PCIe x8 slots, four HDD bays, 350W PSU, R10 Non-Stocked
₱101,585.78
Min.: 1
Mult.: 1
Capacitive Intel Pentium TFT LCD 3.1 GHz 64 GB 115 VAC to 264 VAC HDMI, LAN, PCIe, Serial, USB 1920 x 1080 23.8 in - 20 C + 50 C 600 mm x 356.6 mm x 119 mm
IEI HMI Displays & Panel PCs 24" 250cd/m FHD Medical panel PC ,Intel Skylake Dual Core Core i5-6300U Processor (2.4 GHz), 1*4GB DDR4 , 802.11a/b/g/n/ac , PCAP touchscreen, 5M camera, microphone, R10 Non-Stocked
₱117,998.75
Min.: 1
Mult.: 1
Fanless Point-of-Care Capacitive Intel Core i5 4 GB 0 GB 12 V to 28 V 24 in 0 C + 40 C 594.6 mm x 379.6 mm x 60.68 mm