Intel Mga HMI Display at Panel PC

Mga Resulta: 1,231
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Uri Uri ng Touchscreen Brand ng Processor Uri ng Processor Uri ng Display Frequency Maximum na Kapasidad ng RAM Naka-install na RAM Cache Memory Supply Voltage ng Pagpapatakbo Uri ng Interface Resolusyon ng Display - Mga Pixel Diagonal Minimum na Operating Temperature Maximum na Operating Temperature Mga Dimensiyon
IEI HMI Displays & Panel PCs 12.1 500 cd/m XGA fanless panel PC with Intel Celeron J1900 quad core 2 GHz, 802.11a/b/g/n/ac wireless module, projected capacitive touch screen, 2GB DDR3L RAM , with AG, R15 Hindi Naka-stock
₱67,883.16
₱66,315.67
Min.: 1
Mult.: 1
Light Industrial Grade Capacitive Intel Celeron LCD 2 GHz 8 GB 9 V to 30 V LAN, RS-232, USB 1024 x 768 12.1 in - 20 C + 50 C 304 mm x 243 mm x 44 mm
IEI HMI Displays & Panel PCs Wide 15.6 400 cd/m 1366x768 fanless panel PC with Intel Celeron J1900 quad core 2 GHz, 802.11a/b/g/n/ac wireless module, projected capacitive touch screen, 2GB DDR3L RAM , with AG, R14 Hindi Naka-stock
₱61,110.74
₱59,699.69
Min.: 1
Mult.: 1
Fanless Industrial Grade Capacitive Intel Celeron LCD 2 GHz 8 GB 9 V to 30 V RS-232, USB 1366 x 768 15.6 in - 20 C + 50 C 396 mm x 250 mm x 53 mm
IEI HMI Displays & Panel PCs Wide 15.6 400 cd/m 1366x768 fanless panel PC with Intel Celeron J1900 quad core 2 GHz, 802.11a/b/g/n/ac wireless module, resistive touch window, 2GB DDR3L RAM , with AG, R14 Hindi Naka-stock
₱57,923.60
₱56,586.17
Min.: 1
Mult.: 1
Fanless Industrial Grade Capacitive Intel Celeron LCD 2 GHz 8 GB 9 V to 30 V RS-232, USB 1366 x 768 15.6 in - 20 C + 50 C 396 mm x 250 mm x 53 mm
IEI HMI Displays & Panel PCs 12.1" 600cd/m XGA panel PC,802.11b/g/n,resistive touch screen,2M camera, microphone,Dual GbE LAN, R15 Hindi Naka-stock
₱76,886.27
Min.: 1
Mult.: 1
Light Industrial Grade Resistive Intel 100 VAC to 240 VAC, 9 VDC to 36 VDC 12.1 in - 20 C + 50 C 310 mm x 265 mm x 52.6 mm
IEI HMI Displays & Panel PCs 12.1500 cd/m 1024x768 fanless Panel PC with Intel Celeron Processor J3455 (10W) on-board Processor, POE option, 1*4GB DDR3L , 802.11a/b/g/n/ac WiFi module, PCAP touch, 2M camera, microphone,R10 Hindi Naka-stock
₱68,273.96
Min.: 1
Mult.: 1
Light Industrial Grade Capacitive Intel Celeron LCD 2.3 GHz 4 GB 2 MB 9 V to 30 V 1024 x 768 12.1 in - 20 C + 50 C 304 mm x 243 mm x 44 mm
IEI HMI Displays & Panel PCs 10.1 350cd/m 1280x800 fanless Panel PC with Intel Celeron Processor J3455 (10W) on-board Processor, POE option, 1*4GB DDR3L , 802.11a/b/g/n/ac WiFi module, PCAP touch, 2M camera, microphone,R10 Hindi Naka-stock
₱60,210.73
Min.: 3
Mult.: 1
Fanless Industrial Grade Capacitive Intel Celeron LCD 2.3 GHz 8 GB 9 V to 30 V USB 1280 x 800 10.1 in - 20 C + 50 C 262 mm x 181 mm x 42 mm
IEI HMI Displays & Panel PCs 7" 500cd/m2 1024x600 HD fanless panel PC with Intel Celeron N2807 dual core 1.58 GHz, 802.11a/b/g/n/ac wireless module, projected capacitive touch screen, on-board 2GB DDR3L RAM , with AG, R20 Hindi Naka-stock
₱54,821.13
₱53,550.57
Min.: 1
Mult.: 1
Fanless Industrial Grade Capacitive Intel Celeron LCD 1.5 GHz 2 GB 2 GB 9 V to 30 V USB 1024 x 600 7 in - 20 C + 50 C 191 mm x 127 mm x 43 mm
IEI HMI Displays & Panel PCs 7" 500cd/m2 1024x600 HD fanless panel PC with Intel Celeron N2807 dual core 1.58 GHz, 802.11a/b/g/n/ac wireless module, projected capacitive touch screen, on-board 2GB DDR3L RAM, Mifare RFID , with AG, R20 Hindi Naka-stock
₱51,310.69
₱50,126.02
Min.: 1
Mult.: 1
Fanless Industrial Grade Capacitive Intel Celeron LCD 1.58 GHz 2 GB 9 V to 30 V USB 1024 x 600 7 in - 20 C + 50 C 191 mm x 127 mm x 43 mm
IEI HMI Displays & Panel PCs 12.1" 600 cd/m2 XGA Panel PC with IntelR CeleronR Processor J1900, TDP 10W, 2GB RAM*1, support iRIS-2400, black color, 9-36V DC input, resistive touch window with AG coating, R13 Hindi Naka-stock
₱72,305.88
Min.: 1
Mult.: 1
Intel
IEI HMI Displays & Panel PCs 23.8" 350cd/m FHD medical panel PC with 13th generation 10nm IntelRaptor Lake-P Core i5-1340PE 4.5GHz on-board processor,802.11a/b/g/n/ac/ax Wi-Fi 6E module,PCAP touchscreen w/ AG coating,R10 Hindi Naka-stock
₱133,695.15
Min.: 1
Mult.: 1
Medical Panel PC Capacitive Intel LCD 85 VAC to 264 VAC 1920 x 1080 23.8 in 0 C + 40 C 567 mm x 370.6 mm x 63.9 mm
IEI HMI Displays & Panel PCs 12.1" 600 cd/m2 XGA Panel PC with IntelR CeleronR Processor J1900, TDP 10W, 2GB RAM*1, support iRIS-2400, black color, 9-36V DC input, projected capacitive touch window with AG coating, R13 Hindi Naka-stock
₱77,301.00
Min.: 100
Mult.: 100
Intel
IEI HMI Displays & Panel PCs 15" 450cd/m 1024 x768 AI modular Panel PC , Intel Pentium Gold G5400T Processor (2-core, 4-thread, 3.10 GHz) TDP 35W, two PCIe x4 and two PCIe x8 slots, four HDD bays, 250W PSU, R10 Hindi Naka-stock
₱82,543.36
Min.: 1
Mult.: 1
Capacitive Intel Pentium TFT LCD 3.1 GHz 64 GB 115 VAC to 264 VAC HDMI, LAN, PCIe, Serial, USB 1024 x 768 15 in - 20 C + 50 C 378.5 mm x 303 mm x 118 mm
IEI HMI Displays & Panel PCs 15" 450cd/m 1024 x768 AI modular Panel PC , Intel Pentium Gold G5400T Processor (2-core, 4-thread, 3.10 GHz) TDP 35W, two PCIe x4 and two PCIe x8 slots, four HDD bays, 350W PSU, R10 Hindi Naka-stock
₱85,093.06
Min.: 1
Mult.: 1
Capacitive Intel Pentium TFT LCD 3.1 GHz 64 GB 115 VAC to 264 VAC HDMI, LAN, PCIe, Serial, USB 1024 x 768 15 in - 20 C + 50 C 378.5 mm x 303 mm x 118 mm
IEI HMI Displays & Panel PCs 17" 350cd/m 1280 x 1024 AI modular Panel PC, Intel Pentium Gold G5400T Processor (2-core, 4-thread, 3.10 GHz) TDP 35W, two PCIe x4 and two PCIe x8 slots, four HDD bays, 250W PSU, R10 Hindi Naka-stock
₱90,750.15
Min.: 1
Mult.: 1
Capacitive Intel Pentium TFT LCD 3.1 GHz 64 GB 115 VAC to 264 VAC HDMI, LAN, PCIe, Serial, USB 1280 x 1024 17 in - 20 C + 50 C 408.4 mm x 341.4 mm x 119 mm
IEI HMI Displays & Panel PCs 17" 350cd/m 1280 x 1024 AI modular Panel PC, Intel Pentium Gold G5400T Processor (2-core, 4-thread, 3.10 GHz) TDP 35W, two PCIe x4 and two PCIe x8 slots, four HDD bays, 350W PSU, R10 Hindi Naka-stock
₱93,378.99
Min.: 1
Mult.: 1
Capacitive Intel Pentium TFT LCD 3.1 GHz 64 GB 115 VAC to 264 VAC HDMI, LAN, PCIe, Serial, USB 1280 x 1024 17 in - 20 C + 50 C 408.4 mm x 341.4 mm x 119 mm
IEI HMI Displays & Panel PCs 21.5" 250cd/m FHD panel PC,Pentium Dual Core G6xxT CPU (Above 2.2GHz),TDP 35W,2GB DDR3 RAM*2,802.11b/g/n wireless module,projected capacitive touchscreen,2M camera,microphone,R10 Hindi Naka-stock
₱114,333.70
Min.: 1
Mult.: 1
Fanless Industrial Grade Capacitive Intel Pentium 2.2 GHz 4 GB 4 GB 9 V to 36 V 21.5 in - 10 C + 50 C 546.85 mm x 345.82 mm x 70.35 mm
IEI HMI Displays & Panel PCs 21.5" 250cd/m FHD panel PC,Pentium Dual Core G6xxT CPU (Above 2.2GHz),TDP 35W,2GB DDR3 RAM*2,802.11b/g/n wireless module,projected capacitive touchscreen,2M camera,microphone,without LED bar,R10 Hindi Naka-stock
₱112,103.01
Min.: 1
Mult.: 1
Light Industrial Grade Capacitive Intel Pentium 2.2 GHz 4 GB 4 GB 9 V to 36 V 21.5 in - 10 C + 50 C 546.85 mm x 345.82 mm x 70.35 mm
IEI HMI Displays & Panel PCs 21.5" 250cd/m FHD panel PC,Core i3 Dual Core 2xxxT CPU (Above 2.5GHz),TDP 35W,2GB DDR3 RAM*2,802.11b/g/n wireless module,projected capacitive touchscreen,2M camera,microphone,R10 Hindi Naka-stock
₱119,034.34
Min.: 1
Mult.: 1
Fanless Industrial Grade Capacitive Intel Core i3 2.5 GHz 4 GB 4 GB 9 V to 36 V 21.5 in - 10 C + 50 C 546.85 mm x 345.82 mm x 70.35 mm
IEI HMI Displays & Panel PCs Wide 15.6 400 cd/m 1366x768 fanless panel PC with Intel Celeron J1900 quad core 2 GHz, 802.11a/b/g/n/ac wireless module, resistive touch window, 2GB DDR3L RAM , with AG, R13 Hindi Naka-stock
₱57,923.60
₱56,586.17
Min.: 1
Mult.: 1
Fanless Industrial Grade Resistive Intel Celeron LCD 2 GHz 8 GB 2 GB 9 V to 30 V HDMI, Serial, USB 1366 x 768 15.6 in - 20 C + 50 C 396 mm x 250 mm x 53 mm
IEI HMI Displays & Panel PCs Wide 15.6 400 cd/m 1366x768 Panel PC with with Intel H81 chipset, Pentium Dual Core G3320TE Processor (2.3 GHz), TDP 35W, 2*2GB DDR3 RAM, 802.11a/b/g/n/ac WiFi module, resistive touch, 2M camera, microphone , with AG, R13 Hindi Naka-stock
₱69,954.34
₱68,339.61
Min.: 1
Mult.: 1
Light Industrial Grade Resistive Intel Pentium 2.3 GHz 16 GB 4 GB 9 V to 30 V HDMI, Serial, USB 1366 x 768 15.6 in 0 C + 50 C 396 mm x 250 mm x 59 mm
IEI HMI Displays & Panel PCs 15" 400cd/m XGA panel PC with Intel Celeron P4500 1.86G CPU,1GB DDR3 RAM,802.11 b/g/n wireless module,touch screen,R21 Hindi Naka-stock
₱83,260.54
Min.: 1
Mult.: 1
Multi-functional Resistive Intel Celeron XGA TFT LCD 1.86 GHz 1 GB 0 GB 12 V 15 in 0 C + 50 C 394 mm x 309 mm x 66 mm
IEI HMI Displays & Panel PCs 8.4" 450 cd/m SVGA Panel PC with Intel Atom N2600 1.6GHz processor, 2GB DDR3 RAM, and resistive touch screen, 9-28VDC input, R12, RoHS Hindi Naka-stock
₱56,250.59
₱54,951.81
Min.: 1
Mult.: 1
Industrial Grade Resistive Intel Atom N2600 1.6 GHz 2 GB 2 GB 9 V to 28 V 8.4 in - 10 C + 50 C 244 mm x 175 mm x 86.5 mm
IEI HMI Displays & Panel PCs 24 250 cd/m2 FHD Panel PC with Intel H81 chipset, W/O CPU (TDP Max. 65W) & RAM, support iRIS-2400, black color, PSU ACE-4520C, projective capacitive touch window, R10 Hindi Naka-stock
₱104,215.25
Min.: 1
Mult.: 1
Intelligent Industrial Capacitive Intel 90 VAC to 264 VAC Serial 1920 x 1080 23.8 in - 10 C + 50 C 382 mm x 600 mm x 71.7 mm
IEI HMI Displays & Panel PCs 19 350 cd/m SXGA Panel PC with POS-H61,Core i3 Dual Core 2xxxT CPU (Above 2.5GHz),TDP 35W,2GB DDR3 RAM*2,Silver color,PSU ACE-4520C,touch screen Hindi Naka-stock
₱76,328.60
Min.: 1
Mult.: 1
Intelligent Industrial Resistive Intel 4 GB 4 GB 90 VAC to 264 VAC 15 in - 10 C + 50 C 303 mm x 378.5 mm x 65.7 mm
IEI HMI Displays & Panel PCs 17 350 cd/m2 SXGA Panel PC with Intel H81 chipset, W/O CPU (TDP Max. 65W) & RAM, support iRIS-2400, black color, PSU ACE-4520C, resistive touch window, R10 Hindi Naka-stock
₱209,904.73
Min.: 1
Mult.: 1
Intel Core i5-4400E 2.7 GHz 4 GB 0 GB 18 V to 36 V - 15 C + 55 C 463 mm x 394 mm x 113 mm