Computing HMI Displays & Panel PCs

Results: 4,275
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Touchscreen Type Processor Brand Processor Type Display Type Frequency Maximum RAM Capacity Installed RAM Cache Memory Operating Supply Voltage Interface Type Display Resolution - Pixels Diagonal Minimum Operating Temperature Maximum Operating Temperature Dimensions
Schneider Electric HMI Displays & Panel PCs SP5000, 7W WVGA, Analog-Single, DC 1In Stock
₱91,061.19
Min.: 1
Mult.: 1
Resistive TFT LCD 12 VDC to 24 VDC 800 x 480 7 in 0 C + 60 C 203.6 mm x 148.6 mm x 36 mm
Schneider Electric HMI Displays & Panel PCs SP5000X, 7W WVGA, Analog-Single, DC 1In Stock
₱106,012.80
Min.: 1
Mult.: 1
Resistive TFT LCD 12 VDC to 24 VDC Ethernet, USB 800 x 480 7 in - 30 C + 65 C 203.6 mm x 148.6 mm x 37 mm
Schneider Electric HMI Displays & Panel PCs SP5000, 10.4 XGA, Analog-Multi, DC 1In Stock
₱227,927.52
Min.: 1
Mult.: 1
Resistive TFT LCD 12 VDC to 24 VDC USB 800 x 600 10.4 in 0 C + 60 C 272.5 mm x 214.5 mm x 67 mm
Schneider Electric HMI Displays & Panel PCs SP5000, 12.1 SVGA, Analog-Multi, DC 1In Stock
₱276,908.13
Min.: 1
Mult.: 1
Resistive TFT LCD 12 VDC to 24 VDC USB 800 x 600 10.4 in 0 C + 60 C 272.5 mm x 214.5 mm x 67 mm
Schneider Electric HMI Displays & Panel PCs SP5000, Power Box, DC 2In Stock
₱107,215.26
Min.: 1
Mult.: 1
12 VDC 0 C + 60 C 188 mm x 131 mmx 45 mm
Schneider Electric HMI Displays & Panel PCs SP5000X, Extreme Box, DC 1In Stock
₱123,681.60
Min.: 1
Mult.: 1
512 kB 512 kB 12 VDC Ethernet, Serial, USB
Schneider Electric HMI Displays & Panel PCs 7" W Basic HMI, GP-ProEX model 8In Stock
₱57,984.95
Min.: 1
Mult.: 1
Resistive TFT LCD 24 VDC Ethernet, Serial, USB 800 x 480 7 in 0 C + 50 C 208 mm x 153 mm x 45 mm
Schneider Electric HMI Displays & Panel PCs 15" W basic Web terminal 1In Stock
₱153,946.78
Min.: 1
Mult.: 1
Resistive TFT LCD 24 VDC Ethernet, Serial, USB 1366 x 768 15 in 0 C + 50 C 412 mm x 268 mm x 50 mm
Advantech HMI Displays & Panel PCs 15.6" WXGA Ind. Monitor, w/ PCAP touch ( 2In Stock
₱76,239.03
Min.: 1
Mult.: 1
Touchscreen 100 VAC to 240 VAC USB 1366 x 768 15.6 in 0 C + 50 C 419.7 mm x 269 mm x 56.2 mm
Advantech HMI Displays & Panel PCs 10.1"i.MX 8M, 2GB RAM, 16GB eMMC,W/CAN,Y 3In Stock
₱50,621.73
Min.: 1
Mult.: 1
Industrial Grade Capacitive NXP i.MX 8M Mini Quad WXGA TFT LCD 1.6 GHz 2 GB 1 MB 24 V CAN, RJ-45, RS-232/422/485, USB 1280 x 800 10.1 in - 20 C + 60 C 283.1 mm x 202.3 mm x 52 mm
Advantech HMI Displays & Panel PCs 32" W/o T/S with Intel i7 (5290)/4G RAM 2In Stock
₱149,588.48
Min.: 1
Mult.: 1
Fanless All-in-One Intel Core i7-3517UE 1.7 GHz 4 GB 0 GB 1 MB 100 VAC to 240 VAC 0 C + 40 C 785.64 mm x 480.24 mm x 62.5 mm
IDEC HMI Displays & Panel PCs 4in PLC+HMI 14IO Trans Source Silver Bezel 1In Stock
₱62,825.47
₱55,515.00
Min.: 1
Mult.: 1
24 V - 20 C + 55 C
NexCOBOT HMI Displays & Panel PCs ARM9(400MHz), 128MB SDRAM, 128MB Flash, 1x SD Slot, 1xEthernet, 5In Stock
₱19,938.75
Min.: 1
Mult.: 1
19.2 V to 28.8 V CAN, RS-232, USB 800 x 480 7 in 0 C + 50 C
NexCOBOT HMI Displays & Panel PCs ARM Cortex A8 (900MHz), 1GB SDRAM, 8GB Emmc 1x SD Slot 2xEthernet 5In Stock
₱33,619.80
Min.: 1
Mult.: 1
19.2 V to 28.8 V CAN, RS-232, USB 800 x 480 10.2 in 0 C + 50 C
MNT Research HMI Displays & Panel PCs MNT Pocket Reform is a 7 open hardware mini laptop that can be customized to your preferences. Fully assembled with black enclosure. Includes the i.MX8MPlus processor module. Robust build, made from aluminum. Iconic micro trackball with 4 trackball b 6In Stock
18Expected 22/10/2026
₱75,165.41
Min.: 1
Mult.: 1
MNT Research HMI Displays & Panel PCs MNT Pocket Reform is a 7 open hardware mini laptop that can be customized to your preferences. Fully assembled with enclosure. Includes the i.MX8MPlus processor module. Robust build, made from aluminum. Iconic micro trackball with 4 trackball b 7In Stock
1Expected 22/10/2026
₱82,212.68
Min.: 1
Mult.: 1
Panasonic Industry HMI Displays & Panel PCs GT707 Panel face protection sheets 15In Stock
₱5,766.90
Min.: 1
Mult.: 1
24 VDC RS-232 0 C + 50 C
Weintek HMI Displays & Panel PCs 7 Standard HMI, Class 1 Div 2
Mouser does not presently sell this product in your region.
19.2 VDC to 28.8 VDC 0 C + 50 C
EDATEC HMI Displays & Panel PCs 10.1'' Industrial HMI based on Raspberry Pi CM5, with Wifi & Bluetooth,4GB RAM, 32GB Emmc,1 WiFi antenna,1 4G module,1 4G(EU) antenna,2 RS232, 2 RS485and a supercapacitor module. 5In Stock
₱32,031.45
₱31,348.01
Min.: 1
Mult.: 1
Capacitive ARM ARM Cortex-A76 TFT LCD Display 4 GB 9 VDC to 36 VDC I2C 1280 x 800 10.1 in - 20 C + 60 C 258 mm x 172 mm x 42 mm
EDATEC HMI Displays & Panel PCs 10.1'' Industrial HMI Raspberry Pi CM5 Wifi & Bluetooth 4GB RAM 32GB Emmc 1 WiFi antenna supercapacitor module 22In Stock
₱32,429.61
₱30,700.15
Min.: 1
Mult.: 1
Capacitive ARM ARM Cortex-A76 TFT LCD 2.402 GHz to 2.48 GHz I2C 9 VDC to 36 VDC CAN, USB 1280 x 800 10.1 in - 20 C + 60 C 258 mm x 172 mm x 61.5 mm
IDEC HMI Displays & Panel PCs 4.3 TFT 65K (Silver Bezel) 9In Stock
₱20,475.56
Min.: 1
Mult.: 1
24 V Ethernet, Serial, USB 480 x 272 4.3 in - 20 C + 55 C
Red Lion HMI Displays & Panel PCs 10",OUTDOOR,24V 1In Stock
₱314,546.97
Min.: 1
Mult.: 1
24 V - 20 C + 60 C
Panasonic Industry HMI Displays & Panel PCs GT703 3.8 in., RS232C,5VDC Black, SDCard Slot (green/orange/red backlight) 8In Stock
₱21,472.50
Min.: 1
Mult.: 1
5 VDC RS-232 3.8 in 0 C + 50 C
Seeed Studio HMI Displays & Panel PCs reTerminal - CM4104032 10In Stock
83On Order
₱15,603.76
Min.: 1
Mult.: 1
Broadcom BCM2711 1.5 GHz 32 GB 4 GB 5 V 140 mm x 95 mm x 21 mm
Advantech HMI Displays & Panel PCs 17" SXGA Ind. Monitor,w/Resistive TS 2In Stock
₱65,493.58
Min.: 1
Mult.: 1
Resistive 100 VAC to 240 VAC, 12 VDC USB 1280 x 1024 17 in 0 C + 50 C 410.4 mm x 343.4 mm x 54 mm