1 GB Industrial Box PCs

Results: 31
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS Processor Type Processor Speed Maximum RAM Capacity Memory Type Maximum Frequency Dimensions Display Port Mounting Style IP Rating Number of USB Ports Number of LAN Ports Serial Ports Maximum Operating Temperature Minimum Operating Temperature Power Consumption Supply Voltage - Min Supply Voltage - Max Body Material Installed RAM

Weintek Industrial Box PCs Faceless HMI w/ HDMI-Out 1080P
Mouser does not presently sell this product in your region.
RISC 1 GB 29.8 mm x 130 mm x 115 mm IP20 + 50 C 0 C 19.2 VDC 28.8 VDC

Weintek Industrial Box PCs Faceless HMI
Mouser does not presently sell this product in your region.
RISC 1 GB 29.8 mm x 130 mm x 115 mm DIN Rail Mount IP20 + 50 C 0 C 19.2 VDC 28.8 VDC

Weintek Industrial Box PCs Faceless HMI, Built-In EA 2.0
Mouser does not presently sell this product in your region.
RISC 1 GB 29.8 mm x 130 mm x 115 mm IP20 + 50 C 0 C 19.2 VDC 28.8 VDC
KUNBUS Industrial Box PCs RevPi Core S 8GB 17In Stock
₱23,562.69
Min.: 1
Mult.: 1
BCM2711 1.5 GHz 1 GB Flash, LPDDR4 1.5 GHz 111 mm x 23 mm x 96 mm 1 x Micro HDMI DIN Rail Mount IP20 1 x Micro USB, 2 x USB A 1 Port + 55 C - 25 C 10 W 12 V 24 V Polycarbonate 1 GB
KUNBUS Industrial Box PCs RevPi Core S 32GB 14In Stock
₱28,079.28
Min.: 1
Mult.: 1
BCM2711 1.5 GHz 1 GB Flash, LPDDR4 1.5 GHz 111 mm x 23 mm x 96 mm 1 x Micro HDMI DIN Rail Mount IP20 1 x Micro USB, 2 x USB A 1 Port + 55 C - 25 C 10 W 12 V 24 V Polycarbonate 1 GB
KUNBUS Industrial Box PCs RevPi Connect S 8GB 8In Stock
₱34,157.84
Min.: 1
Mult.: 1
BCM2711 1.5 GHz 1 GB Flash, LPDDR4 1.5 GHz 111 mm x 45 mm x 96 mm 1 x Micro HDMI DIN Rail Mount IP20 1 x Micro USB, 2 x USB A 2 Port 1 x RS-485 + 55 C - 25 C 20 W 12 V 24 V Polycarbonate 1 GB
KUNBUS Industrial Box PCs RevPi Connect S 16GB 3In Stock
₱37,771.97
Min.: 1
Mult.: 1
BCM2711 1.5 GHz 1 GB Flash, LPDDR4 1.5 GHz 111 mm x 45 mm x 96 mm 1 x Micro HDMI DIN Rail Mount IP20 1 x Micro USB, 2 x USB A 2 Port 1 x RS-485 + 55 C - 25 C 20 W 12 V 24 V Polycarbonate 1 GB
KUNBUS Industrial Box PCs RevPi Connect S 32GB 9In Stock
₱40,689.16
Min.: 1
Mult.: 1
BCM2711 1.5 GHz 1 GB Flash, LPDDR4 1.5 GHz 111 mm x 45 mm x 96 mm 1 x Micro HDMI DIN Rail Mount IP20 1 x Micro USB, 2 x USB A 2 Port 1 x RS-485 + 55 C - 25 C 20 W 12 V 24 V Polycarbonate 1 GB
KUNBUS Industrial Box PCs RevPi Core SE 8GB 20In Stock
₱22,022.20
Min.: 1
Mult.: 1
BCM2711 1.5 GHz 1 GB Flash, LPDDR4 1.5 GHz 111 mm x 23 mm x 96 mm 1 x Micro HDMI DIN Rail Mount IP20 1 x Micro USB, 2 x USB A 1 Port + 55 C - 25 C 10 W 12 V 24 V Polycarbonate 1 GB
KUNBUS Industrial Box PCs RevPi Core SE 16GB 5In Stock
₱24,682.95
Min.: 1
Mult.: 1
BCM2711 1.5 GHz 1 GB Flash, LPDDR4 1.5 GHz 111 mm x 23 mm x 96 mm 1 x Micro HDMI DIN Rail Mount IP20 1 x Micro USB, 2 x USB A 1 Port + 55 C - 25 C 10 W 12 V 24 V Polycarbonate 1 GB
KUNBUS Industrial Box PCs RevPi Core SE 32GB 6In Stock
₱25,507.49
Min.: 1
Mult.: 1
BCM2711 1.5 GHz 1 GB Flash, LPDDR4 1.5 GHz 111 mm x 23 mm x 96 mm 1 x Micro HDMI DIN Rail Mount IP20 1 x Micro USB, 2 x USB A 1 Port + 55 C - 25 C 10 W 12 V 24 V Polycarbonate 1 GB
KUNBUS Industrial Box PCs RevPi Connect SE 8GB 5In Stock
14Expected 22/10/2026
₱32,684.21
Min.: 1
Mult.: 1
BCM2711 1.5 GHz 1 GB Flash, LPDDR4 1.5 GHz 111 mm x 45 mm x 96 mm 1 x Micro HDMI DIN Rail Mount IP20 1 x Micro USB, 2 x USB A 3 Port 1 x RS-485 + 55 C - 25 C 20 W 12 V 24 V Polycarbonate 1 GB
KUNBUS Industrial Box PCs RevPi Connect SE 16GB 19In Stock
₱34,645.57
Min.: 1
Mult.: 1
BCM2711 1.5 GHz 1 GB Flash, LPDDR4 1.5 GHz 111 mm x 45 mm x 96 mm 1 x Micro HDMI DIN Rail Mount IP20 1 x Micro USB, 2 x USB A 3 Port 1 x RS-485 + 55 C - 25 C 20 W 12 V 24 V Polycarbonate 1 GB
KUNBUS Industrial Box PCs RevPi Core S 16GB
7Expected 23/10/2026
₱27,638.79
Min.: 1
Mult.: 1
BCM2711 1.5 GHz 1 GB Flash, LPDDR4 1.5 GHz 111 mm x 23 mm x 96 mm 1 x Micro HDMI DIN Rail Mount IP20 1 x Micro USB, 2 x USB A 1 Port + 55 C - 25 C 10 W 12 V 24 V Polycarbonate 1 GB
KUNBUS Industrial Box PCs RevPi Connect SE 32GB Non-Stocked
₱38,650.50
Min.: 1
Mult.: 1
BCM2711 1.5 GHz 1 GB Flash, LPDDR4 1.5 GHz 111 mm x 45 mm x 96 mm 1 x Micro HDMI DIN Rail Mount IP20 1 x Micro USB, 2 x USB A 3 Port 1 x RS-485 + 55 C - 25 C 20 W 12 V 24 V Polycarbonate 1 GB
IEI TANK-101B-R11/D525/1GB
IEI Industrial Box PCs Extend tempeture Fanless embedded system with dual core Intel ATOM Processor D525 1.8G CPU with two isolated CAN, One isolated Serial Port, 1GB DDR3 memory onboard, 9~36V DC in, Pantone 287C + Cool Gray 2C ,-20 C ~ 60 C, RoHS Non-Stocked
₱40,821.68
Min.: 1
Mult.: 1
1 GB DDR3 1 GB
IEI TANK-101B-R11/N455/1GB
IEI Industrial Box PCs Extend tempeture Fanless embedded system with Intel? ATOM? Processor N455 1.66GHz CPU with two isolated CAN, One isolated Serial Port, 1GB DDR3 memory onboard, 9~36V DC in, Pantone 287C + Cool Gray 2C, -20 C ~ 70 C, RoHS Non-Stocked
₱32,047.40
₱31,631.45
₱30,444.94
Min.: 1
Mult.: 1
1 GB DDR3 1 GB
Olmatic Industrial Box PCs Waterproof mini-IPC (IP86) + UPS function
This product may require additional documentation to export from the United States.
Non-Stocked
₱78,461.74
Min.: 1
Mult.: 1
BCM2837 1 GB LPDDR2 159 mm x 128 mm x 90 mm + 75 C - 40 C 0 GB
Olmatic Industrial Box PCs Waterproof mini-IPC (IP86) + UPS function
This product may require additional documentation to export from the United States.
Non-Stocked
₱85,934.17
Min.: 1
Mult.: 1
BCM2837 1 GB LPDDR2 159 mm x 128 mm x 90 mm + 75 C - 40 C 0 GB
Olmatic Industrial Box PCs Waterproof mini-IPC (IP86) + UPS function
This product may require additional documentation to export from the United States.
Non-Stocked
₱77,216.34
Min.: 1
Mult.: 1
BCM2837 1 GB LPDDR2 159 mm x 128 mm x 90 mm + 75 C - 40 C 0 GB
Olmatic Industrial Box PCs Waterproof mini-IPC (IP86) + UPS function
This product may require additional documentation to export from the United States.
Non-Stocked
₱78,461.74
Min.: 1
Mult.: 1
BCM2837 1 GB LPDDR2 159 mm x 128 mm x 90 mm + 75 C - 40 C 0 GB
Olmatic Industrial Box PCs Waterproof mini-IPC (IP86) + UPS function
This product may require additional documentation to export from the United States.
Non-Stocked
₱76,593.63
Min.: 1
Mult.: 1
BCM2837 1 GB LPDDR2 159 mm x 128 mm x 90 mm + 75 C - 40 C 0 GB
Olmatic Industrial Box PCs Waterproof mini-IPC (IP86) + UPS function
This product may require additional documentation to export from the United States.
Non-Stocked
₱80,952.55
Min.: 1
Mult.: 1
BCM2837 1 GB LPDDR2 159 mm x 128 mm x 90 mm + 75 C - 40 C 25 W 0 GB
Olmatic Industrial Box PCs Waterproof mini-IPC (IP86) + UPS function
This product may require additional documentation to export from the United States.
Non-Stocked
₱77,837.81
Min.: 1
Mult.: 1
BCM2837 1 GB LPDDR2 159 mm x 128 mm x 90 mm + 75 C - 40 C 0 GB
Olmatic Industrial Box PCs Waterproof mini-IPC (IP86) + UPS function
This product may require additional documentation to export from the United States.
Non-Stocked
₱77,837.81
Min.: 1
Mult.: 1
BCM2837 1 GB LPDDR2 159 mm x 128 mm x 90 mm + 75 C - 40 C 0 GB