DIN Rail Mount Industrial Box PCs

Results: 82
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS Chipsets Processor Type Processor Speed Maximum RAM Capacity Memory Type Number of Memory Channels Maximum Frequency Dimensions Display Port Storage Mounting Style IP Rating Number of USB Ports Number of LAN Ports Serial Ports Maximum Operating Temperature Minimum Operating Temperature Power Consumption Supply Voltage - Min Supply Voltage - Max Operating Systems Body Material Installed RAM
Advantech Industrial Box PCs Intel i3-1315UE w/ Hailo-8 AI Inference Non-Stocked
Min.: 1
Mult.: 1

Intel Iris UHD Graphics Intel Core i3-1315UE DDR5 5.2 GHz 156 mm x 112 mm x 60 mm 2 x HDMI M-Key 2280 DIN Rail Mount 1 x USB 2.0, 3 x USB 3.2 2 Port 3 x RS-232/422/485 + 60 C - 20 C 45.81 W 12 VDC 24 VDC
Advantech Industrial Box PCs Intel i5-1345UE w/ Hailo-8 AI Inference Non-Stocked
Min.: 1
Mult.: 1

Intel Iris Xe Graphics Intel Core i5-1345UE DDR5 5.2 GHz 156 mm x 112 mm x 60 mm 2 x HDMI SATA Slim DIN Rail Mount 1 x USB 2.0, 3 x USB 3.2 2 Port 3 x RS-232/422/485 + 60 C - 20 C 45.81 W 12 VDC 24 VDC
Axiomtek Industrial Box PCs Fanless embedded system with LGA1700 14th/13th/12th generation Intel Core i7/i5/i3 or Celeron processor, Intel H610, 4 COM, 2 LAN, 2 HDMI, 4 USB, 8-CH DIO, and 19VDC Non-Stocked
Min.: 1
Mult.: 1

H610 Celeron, Core i3/i5i/7 12th Gen 64 GB DDR4-3200/2666/2400 2 Channel 210.6 mm x 195 mm x 80 mm 2 x HDMI 2.5 in DIN Rail Mount 2 x USB 2.0, 2 x USB 3.2 2 Port 1 x RS-232/422/485, 3 x RS-232 + 50 C - 10 C 35 W 19 V 19 V Aluminum 0 GB
ADLINK Technology Industrial Box PCs w. Jetson Orin Nano 8GB module, adapter 84W, 1x128GB M.2 2242 NVMe, 1xHDMI, 4xUSB 3.0, 1x Micro USB(OTG), 2xGbE, 1xCOM, 1xCAN bus, 1xmini PCI-E slot, 1xM.2 2242 B key slot, 12V DC input. Non-Stocked
Min.: 1
Mult.: 1
ARM Cortex A78AE 8 GB NVMe 148 mm x 120 mm x 64 mm 1 x HDMI 128 GB DIN Rail Mount 4x USB 3.0 Type-A 1x COM RS-232/RS-422/RS-485 + 70 C - 20 C 84 W Linux, Ubuntu
ADLINK Technology Industrial Box PCs w. Jetson Orin Nano 4GB module, adapter 84W, 1x128GB M.2 2242 NVMe, 1xHDMI, 4xUSB 3.0, 1x Micro USB(OTG), 2xGbE, 1xCOM, 1xCAN bus, 1xmini PCI-E slot, 1xM.2 2242 B key slot, 12V DC input. Non-Stocked
Min.: 1
Mult.: 1
ARM Cortex A78AE 4 GB NVMe 148 mm x 120 mm x 64 mm 1 x HDMI 128 GB DIN Rail Mount 4x USB 3.0 Type-A 1x COM RS-232/RS-422/RS-485 + 70 C - 20 C 84 W Linux, Ubuntu
ADLINK Technology MXE-211-ET M8G 128GBMSATA WIN10
ADLINK Technology Industrial Box PCs MXE-211-ET/M8GE3950 by Apollo Lake SoC, DDR3L 8GB SODIMM(-20-70dc), 1xDP, 2xGbE, 2xRS232/422/485, 2xUSB2.0, 2xUSB3.0, 2xmPCIe, 1xUSIM, 1pcs 128G mSATA Non-Stocked
Min.: 1
Mult.: 1
Atom x7-E3950 1.6 GHz 8 GB DDR3L-1600 2 GHz 140 mm x 110 mm x 58 mm 1 x DP mSATA, SATA DIN Rail Mount 2 x USB 2.0, 2 x USB 3.0 2 Port 2 x RS-232/422/485 + 50 C 0 C 6 V 36 V Debian 8.5, Linux LTS 17, Linux Ubuntu 16.04 LTS, Windows 10 IoT Enterprise 8 GB
GIGAIPC Industrial Box PCs DIN Rail industrial system with Intel Celeron J6412 Processor Non-Stocked

Celeron J6412 2.6 GHz 32 GB DDR4 1 Channel 2.6 GHz 160 mm x 118 mm x 62.8 mm 1 x HDMI, 1 x VGA 1 x SATA III DIN Rail Mount 2 x USB 2.0, USB 3.2 2 Port 4 x RS 232/422/485 + 50 C 0 C 9 V 36 V 0 GB