MX680RD

BCM Advanced Research
69-MX680RD
MX680RD

Mfr.:

Description:
Industrial Motherboards Mini ITX Motherboard

Lifecycle:
New At Mouser
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
BCM Advanced Research
Product Category: Industrial Motherboards
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
M.2
Intel Integrated UHD, Intel XE
Celeron, Pentium
DDR5
2 Channel
4.8 GHz
4 Port
PCI2, M.2
9 x USB 3.2, 2 x USB 2.0
2 Port
0 C
+ 60 C
Brand: BCM Advanced Research
Dimensions: 170 mm x 170 mm
ECC Memory Supported: Supported
Embedded Options: Non-Embedded
Frequency: 4.8 GHz
FSB Parity: No Parity
Interface Type: I2C, SPI, USB
Memory Size: 64 GB
Mounting Style: Board Mount
Number of Cores: 12 Core
Number of SATA Ports: 2 Port
Operating Supply Voltage: 12 VDC to 24 VDC
Processor Brand: Intel
Product: Motherboard Supports
Product Type: Industrial Motherboards
Series: Raptor Lake
Factory Pack Quantity: 14
Supply Voltage - Max: 24 V
Supply Voltage - Min: 12 V
TDP - Max: 65 W
USB Revision: USB 2, USB 3.2
Part # Aliases: 71873-IA
Unit Weight: 399.161 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8473301180
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

12/13/14th Gen Intel® Mini-ITX Motherboards

BCM Advanced Research 12th/13th/14th Gen Intel® Platform Mini-ITX Motherboards (including the MX680RD, MX610HD, and MX610H) are engineered for high-performance embedded and industrial computing applications that demand scalability, rich connectivity, and long lifecycle support. The MX680RD, based on the Intel R680E chipset, supports socket-type 12th to 14th Gen Intel Core™ processors, DDR5 memory, and dual 2.5GbE LAN, making it ideal for compute-intensive workloads such as AI inference, industrial automation, and edge servers. The MX610HD and MX610H, built on the H610 chipset, offer cost-effective solutions with support for DDR4 memory, triple display outputs, and a variety of I/O, including COM, USB, and M.2 expansion. These boards are well-suited for digital signage, kiosks, and medical systems. All three boards feature TPM 2.0, watchdog timers, and wide voltage input (12VDC to 24VDC), ensuring robust performance and security in mission-critical environments.

Availability

Stock: