Industrial Box PCs

Results: 2,724
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS Chipsets Processor Type Processor Speed Maximum RAM Capacity Memory Type Number of Memory Channels Maximum Frequency Dimensions Display Chipset Display Port Storage Mounting Style IP Rating Number of USB Ports Number of LAN Ports Serial Ports Maximum Operating Temperature Minimum Operating Temperature Power Consumption Supply Voltage - Min Supply Voltage - Max Operating Systems Body Material Installed RAM
Advantech Industrial Box PCs AI Inference System Powered by NVIDIA Jetson Thor 5In Stock
2On Order
₱737,310.44
Min.: 1
Mult.: 1
LPDDR5X 200 mm x 195 mm x 71.5 mm + 35 C - 10 C
Axiomtek Industrial Box PCs DIN-rail Fanless Embedded System with Intel Core i3-1215UE processor, 4 USB 3.1, four 2.5GbE LAN, 4 isolated COM, isolated DIO (8-in/8-out), and 2 HDMI 1In Stock
₱90,307.20
Min.: 1
Mult.: 1
Axiomtek Industrial Box PCs Fanless embedded AI system with Intel 155H, HDMI/DisplayPort, 4 LAN, 4 COM, 6 USB, 2 USB Type-C, and 9 to 60VDC 3In Stock
₱95,890.05
Min.: 1
Mult.: 1
SoC Integrated Ultra 7 125 H, Ultra 7 155H 96 GB DDR5 2 Channel 250 mm x 170 mm x 60 mm 1 x DP 1.4a , 1 x HDMI 1.4b Wall Mount IP40 1 x USB-C, 2 x USB 2.0 4 LAN + 60 C - 40 C

GIGAIPC Industrial Box PCs Micro-ATX with Intel Q870 Chipset, support Intel Core Ultra processors (Series 2), Dual channel DDR5 memory, PCIe, 4 x COM, 16 x USB, 4 x SATA 6Gb/s, TPM on board 3In Stock
₱28,275.60
₱26,732.65
Min.: 1
Mult.: 1
Q870 DDR5 243.84 mm x 243.84 mm x 41.2 mm 1 x DP, 1 x HDMI, 4 x RJ45, 8 x USB 3.2 x 4 x USB 2.0 16 Port 4 Port + 60 C 0 C
Advantech Industrial Box PCs NVIDIA Jetson Orin NX 16G NVR System 4In Stock
₱167,613.11
Min.: 1
Mult.: 1
254.5 mm x 195 mm x 44.45 mm + 50 C 0 C
AAEON UP Industrial Box PCs UP Squared Pro 7000 Edge.Intel Processor N50.4GB RAM.32GB eMMC.A1.0 25In Stock
₱49,683.07
Min.: 1
Mult.: 1
N50 16 GB LPDDR5 134 mm x 105 mm x 65 mm + 60 C 0 C 4 GB
EDATEC Industrial Box PCs 2GB DDR 8GB eMMC Wi-Fi & Bluetooth 1x Raspberry Pi certified antenna 15In Stock
₱21,691.52
Min.: 1
Mult.: 1
ARM Cortex A72 1.5 GHz 2 GB DDR 2.4 GHz, 5 GHz 100 mm x 55 mm x 143 mm 1 x HDMI 8 GB DIN Rail Mount 1 x USB, 2 x USB 2.0 2 Port 2 x RS-232/485 + 60 C - 25 C 24 W 9 VDC 36 VDC Raspberry Pi Metal
Advantech Industrial Box PCs Intel Core i5-1145G7E, w/16G RAM, Adapto 1In Stock
₱125,850.94
Min.: 1
Mult.: 1
Asus Industrial Box PCs Fanless Edge PC w/ Intel 13th Gen. Core i7-1365UE, 2x DDR5 SO-DIMM, 1x DP 1.2, 2x HDMI 2.0, 1x 2.5GbE (i225-V)/1x GbE (i219-LM), 2x GbE PoE option, 4x USB 3.2 Gen 2, 2x USB 2.0, 1x mini-PCIe w/ Nano-SIM
Mouser does not presently sell this product in your region.
Core i7-1365UE 64 GB DDR5 254 mm x 147 mm x 57 mm + 60 C - 20 C 15 W 0 GB
KUNBUS Industrial Box PCs RevPi Connect 4 32 GB 8 GB 49In Stock
₱57,474.52
Min.: 1
Mult.: 1
BCM2711 1.5 GHz 8 GB Flash, LPDDR4 1.5 GHz 110.5 mm x 96 mm x 45 mm 1 x Micro HDMI DIN Rail Mount IP20 1 x Micro USB, 2 x USB A 3.2 2 Port 1 x RS-485 + 55 C - 25 C 20 W 10.8 V 28.8 V Polycarbonate 8 GB
Seeed Studio Industrial Box PCs reComputer J2021-Edge AI Device with Jetson Xavier NX 8GB module, 4xUSB, M.2 Key E & Key M Slot, Aluminum case, Pre-installed JetPack System 26In Stock
₱43,911.26
Min.: 1
Mult.: 1
LPDDR4 130 mm x 120 mm x 50 mm
AAEON UP Industrial Box PCs UP Squared Pro 7000 Edge.Intel Atom x7425E.8GB RAM.64GB eMMC.A1.0 3In Stock
12On Order
₱54,368.98
Min.: 1
Mult.: 1
Atom x7425E 16 GB LPDDR5 134 mm x 105 mm x 65 mm + 60 C 0 C 8 GB
Phoenix Contact Industrial Box PCs BL2 BPC 1501E-W 46In Stock
₱56,597.83
Min.: 1
Mult.: 1
+ 50 C 0 C
ADLINK Technology Industrial Box PCs 11th Gen Intel Core i5 Based Fanless Embedded Media Player FHD/4K/8K
Mouser does not presently sell this product in your region.
Core i5-1145G7E DDR4 211 mm x 115 mm x 35 mm
MYIR Industrial Box PCs 8GB LPDDR4X, 64GB eMMC, commerical, with WiFi/BT, with enclosure 9In Stock
₱16,426.46
Min.: 1
Mult.: 1
170 mm x 93.5 mm x 34.5 mm + 70 C 0 C
Asus Industrial Box PCs Fanless Edge PC w/ Intel 13th Gen. Core i5-1345UE, 2x DDR5 SO-DIMM, 1x DP 1.2, 2x HDMI 2.0, 1x 2.5GbE (i225-V)/1x GbE (i219-LM), 2x GbE PoE option, 4x USB 3.2 Gen 2, 2x USB 2.0, 1x mini-PCIe w/ Nano-SIM
Mouser does not presently sell this product in your region.
Core i5-1345UE 64 GB DDR5 254 mm x 147 mm x 57 mm + 60 C - 20 C 15 W 0 GB
Phoenix Contact Industrial Box PCs IP30-rated fanless industrial box PC (BPC) with energy-efficient Intel Celeron N3350 processor with 32 GB eMMC mass storage 128 GB M.2 SSD 2x COM ports Wi-Fi and Windows 10 Enterprise 2019 LTSC operating system 3In Stock
₱91,405.98
Min.: 1
Mult.: 1
LPDDR4 99 mm x 92 mm x 63 mm + 50 C 0 C 4 GB
Axiomtek Industrial Box PCs Fanless Edge AI System with NVIDIA Jetson Xavier NX 8GB, 1 HDMI, 1 GbE LAN, 4 GbE PoE, 8-CH DI/DO, and 2 COM/CAN 2In Stock
₱104,717.09
₱100,429.95
Min.: 1
Mult.: 1
Jetson Xavier NX 8 GB LPDDR4x 239 mm x 185.3 mm x 79.4 mm + 60 C - 30 C 8 GB
Asus Industrial Box PCs Fanless Edge PC w/ Intel 13th Gen. Core i3-1315UE, 2x DDR5 SO-DIMM, 1x DP 1.2, 2x HDMI 2.0, 1x 2.5GbE (i225-V)/1x GbE (i219-LM), 2x GbE PoE option, 4x USB 3.2 Gen 2, 2x USB 2.0, 1x mini-PCIe w/ Nano-SIM
Mouser does not presently sell this product in your region.
Core i3-1315UE 64 GB DDR5 254 mm x 147 mm x 57 mm + 60 C - 20 C 15 W 0 GB

Weintek Industrial Box PCs Faceless HMI w/ HDMI-Out 1080P
Mouser does not presently sell this product in your region.
RISC 1 GB 29.8 mm x 130 mm x 115 mm IP20 + 50 C 0 C 19.2 VDC 28.8 VDC
IEI Industrial Box PCs Fanless embedded system with Intel Celeron J6412 2.0GHz,(up to 2.6GHz, 4-Core, TDP 10W), 8GB DDR4 pre-installed memory 1In Stock
₱61,561.04
Min.: 1
Mult.: 1
Axiomtek Industrial Box PCs Fanless embedded system with LGA1151 9th/8th Gen Intel Core i7/i5/i3 or Celeron processor, Intel Q370, DVI-I, HDMI, dual HDD, 6 GbE LAN, 6 USB, 2 COM, and 24 VDC (GbE version, MXM module supported) 2In Stock
₱65,644.50
Min.: 1
Mult.: 1

Axiomtek Industrial Box PCs DIN-rail Fanless Embedded System with Intel Celeron Processor N3350, COM, DIO(8-bit programmable), 2 LAN, 2 USB, HDMI, and Wide Temperature Supported 1In Stock
₱24,662.70
Min.: 1
Mult.: 1
Seeed Studio Industrial Box PCs reComputer Industrial J3010- Fanless Edge AI Device with Jetson Orin Nano 4GB module, Aluminum case with passive cooling, 2xRJ45 GbE, 1xRS232/RS-422/RS-485, 4xDI/DO, 1xCAN, 3xUSB3.2, Pre-installed JetPack System 3In Stock
₱56,248.13
Min.: 1
Mult.: 1
ARM Cortex A78 LPDDR5 159 mm x 155 mm x 57 mm + 60 C - 20 C
MYIR Industrial Box PCs 512MB DDR3, 4GB eMMC, industrial 8In Stock
₱9,256.49
Min.: 1
Mult.: 1
ARM Cortex-A7 1.2 GHz DDR3 194 mm x 158 mm x 32.5 mm 1 x LVDS, 1 x LVDS to HDMI 4 GB 2 x USB 2.0 1 Port 1 x RJ45 + 85 C - 40 C 15 W 9 VDC 15 VDC Linux