- 40 C Industrial Box PCs

Results: 31
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS Chipsets Processor Type Processor Speed Maximum RAM Capacity Memory Type Number of Memory Channels Maximum Frequency Dimensions Display Port Storage Mounting Style IP Rating Number of USB Ports Number of LAN Ports Serial Ports Maximum Operating Temperature Minimum Operating Temperature Power Consumption Supply Voltage - Min Supply Voltage - Max Operating Systems Body Material Installed RAM
MYIR Industrial Box PCs 512MB DDR3, 4GB eMMC, industrial 8In Stock
₱9,256.49
Min.: 1
Mult.: 1
ARM Cortex-A7 1.2 GHz DDR3 194 mm x 158 mm x 32.5 mm 1 x LVDS, 1 x LVDS to HDMI 4 GB 2 x USB 2.0 1 Port 1 x RJ45 + 85 C - 40 C 15 W 9 VDC 15 VDC Linux
MYIR Industrial Box PCs MYD-LT527MN-32E4D-180-I-GK with enclosure 2In Stock
₱17,005.61
Min.: 1
Mult.: 1
ARM Cortex-A55 1.8 GHz LPDDR4 130 mm x 93.5 mm x 44 mm 1 x DP, 1 x HDMI 32 GB 1 x USB 3.0, 4 x USB 2.0 2 Port 1 x RS232, 2 x RS485 + 85 C - 40 C Linux
RELOC Industrial Box PCs Machine Learning Embedded Board - USB 2.0 High-Speed, CAN-FD, Ethernet 28In Stock
₱15,552.23
₱14,954.06
Min.: 1
Mult.: 1
40 mm x 23 mm x 5 mm + 85 C - 40 C
RELOC Industrial Box PCs Machine Learning Embedded Board - USB 2.0 High-Speed, CAN-FD 48In Stock
₱14,914.19
₱14,340.56
Min.: 1
Mult.: 1
40 mm x 23 mm x 5 mm + 85 C - 40 C
RELOC Industrial Box PCs Machine Learning Embedded Board - USB 2.0 High-Speed 43In Stock
₱11,165.70
₱10,736.25
Min.: 1
Mult.: 1
40 mm x 23 mm x 5 mm + 85 C - 40 C
Axiomtek Industrial Box PCs Fanless embedded AI system with Intel 155H, HDMI/DisplayPort, 4 LAN, 4 COM, 6 USB, 2 USB Type-C, and 9 to 60VDC 3In Stock
₱95,890.05
Min.: 1
Mult.: 1
SoC Integrated Ultra 7 125 H, Ultra 7 155H 96 GB DDR5 2 Channel 250 mm x 170 mm x 60 mm 1 x DP 1.4a , 1 x HDMI 1.4b Wall Mount IP40 1 x USB-C, 2 x USB 2.0 4 LAN + 60 C - 40 C

Axiomtek Industrial Box PCs Fanless Edge AI System with Intel Processor N150, 8GB LPDDR5, featuring a PCIe Gen3 x4 M.2 Slot
2Expected 13/11/2026
₱55,889.85
Min.: 1
Mult.: 1
Intel Processor N150 Intel Processor N150 3.6 GHz 8 GB LPDDR5 1 Channel 167 mm x 119 mm x 62.6 mm 1 x HDMI 1 x SATA, 1 x M.2 2280 NVMe, 1 x mSATA DIN Rail IP40 2 x USB 2.0, 2 x USB 3.2 2 Port + 70 C - 40 C 47 W 9 VDC 36 VDC Linux Ubuntu 24.04.3 LTS+ Aluminum 8 GB
Axiomtek Industrial Box PCs Fanless embedded system with 14th/13th/12th Gen Intel desktop processor (LGA1700), R680E, VGA, 2 HDMI, 2 6-in/2-out DIO, 2 CAN, COM, 4 USB 3.2, 8 RJ-45 PoE 2.5 GbE LAN, 2 SATA drives, smart ignition, and TDC
3Expected 08/01/2027
₱149,939.40
Min.: 1
Mult.: 1
R680E LGA1700 65 GB DDR5 280 mm x 210.5 mm x 89 mm 1 x VGA, 2 x HDMI Wall Mount IP40 4 Port + 70 C - 40 C
Axiomtek Industrial Box PCs Fanless embedded system with 14th/13th/12th Gen Intel desktop processor (LGA1700), R680E, VGA, 2 HDMI, 2 6-in/2-out DIO, 2 CAN, COM, 4 USB 3.2, 8 M12 X-code PoE 2.5 GbE LAN, 4 SATA drives, smart ignition, and TDC
3On Order
₱171,595.95
Min.: 1
Mult.: 1
R680E LGA1700 65 GB DDR5 280 mm x 210.5 mm x 117 mm 1 x VGA, 2 x HDMI Wall Mount IP40 4 Port + 70 C - 40 C

Axiomtek Industrial Box PCs ICO150 w/Intel x7433RE, 2 2.5 I226-IT GbE LAN , 4 USB, 4 COM , 1 HDMI , 1 DIO
2Expected 13/11/2026
₱46,994.10
Min.: 1
Mult.: 1
No
Intel Atom x7433RE Intel Atom x7433RE 1.5 GHz 16 GB DDR5 1 Channel 65 mm x 110 mm x 155 mm 1 x HDMI 1 x mSATA, 1 x M.2 2242 NVMe DIN Rail IP30 2 x USB 2.0, 2 x USB 3.2 2 Port 4 x RS-232/422/485 + 70 C - 40 C 9 VDC 36 VDC Ubuntu 22.04, Windows 11 IoT Aluminum, Steel 16 GB
Asus Industrial Box PCs Arm-based fanless edge system, with versatile applicability for industrial use, provided low power consumption, and rich interfaces make both industrial and retail IoT feasible, flexible and productive.
Mouser does not presently sell this product in your region.
RK3568 Arm Cortex-A55 LPDDR4X 1 x HDMI Wall Mount 1 x USB 3.2 Gen1 Type C, 2 x USB 3.2 Gen1 Type A + 60 C - 40 C 12 V 24 V
Asus Industrial Box PCs Arm-based fanless edge system, with versatile applicability for industrial use, provided low power consumption, and rich interfaces make both industrial and retail IoT feasible, flexible and productive.
Mouser does not presently sell this product in your region.
RK3568 Arm Cortex-A55 LPDDR4X 1 x HDMI Wall Mount 1 x USB 3.2 Gen1 Type C, 2 x USB 3.2 Gen1 Type A + 60 C - 40 C 12 V 24 V
Asus Industrial Box PCs Arm-based fanless edge system, with versatile applicability for industrial use, provided low power consumption, and rich interfaces make both industrial and retail IoT feasible, flexible and productive.
Mouser does not presently sell this product in your region.
RK3568 Arm Cortex-A55 LPDDR4X 1 x HDMI Wall Mount 1 x USB 3.2 Gen1 Type C, 2 x USB 3.2 Gen1 Type A + 60 C - 40 C 12 V 24 V
Axiomtek Industrial Box PCs Fanless embedded system with 9th/8th gen Intel desktop processor (LGA1151), C246, VGA, 2 HDMI, 6-in/2-out DIO, 2 COM, 4 USB 3.0, 16 RJ-45 PoE GbE LAN, 4 SATA drives, Smart Ignition, and TDC Non-Stocked Lead-Time 4 Weeks
₱128,282.85
Min.: 1
Mult.: 1
C246 Celeron, Core i3/i5/i7 8th/9th Gen, Pentium 64 GB DDR4-2666 2 Channel 240 mm x 210.5 mm x 104.2 mm 2 x HDMI, 1 x VGA 6 x 2.5 in Wall Mount 4 x USB 3.0 16 Port 1 x RS-232/422/485 + 70 C - 40 C 65 W 9 V 36 V Linux, Windows 10/11 Aluminum 0 GB
Axiomtek Industrial Box PCs RISC-based DIN-rail Fanless Embedded System with i.MX 6UL processor, 2 LAN, 2 COM, DIO (2-in/1-out), and Wide Temperature Supported Non-Stocked Lead-Time 2 Weeks
₱24,662.70
Min.: 1
Mult.: 1
ARM Cortex A7 DDR3 125 mm x 100 mm x 31 mm + 70 C - 40 C
Axiomtek Industrial Box PCs Fanless embedded system with LGA1151 9th/8th gen Intel Core i7/i5/i3 or Celeron processor, Intel Q370, DVI-I, HDMI, dual HDD, 4 PoE, 2 GbE LAN, 6 USB, 2 COM, and 24 VDC (PoE version, without MXM module) Non-Stocked Lead-Time 2 Weeks
₱52,402.72
Min.: 1
Mult.: 1
Q370 Core i3/i5/i7, Celeron 64 GB DDR4-2666 280 mm x 210 mm x 80.5 mm + 60 C - 40 C
Axiomtek Industrial Box PCs Fanless embedded system with Intel processor N97 quad-core SoC (Alder Lake-N), 2 LAN, HDMI, DisplayPort++, 2 COM, 4 USB, and 9 to 36 VDC Non-Stocked Lead-Time 12 Weeks
₱50,552.40
Min.: 1
Mult.: 1
SoC N97, i3-N305 3.6 GHz, 3.8 GHz DDR5 110 mm x 60 mm x 155 mm 1 x DP, 1 x HDMI 16 GB Wall Mount IP40 2 x USB 3.2, 2 x USB 2.0 2 Port + 60 C - 40 C 12 W, 15 W 9 VDC 36 VDC Aluminum, Steel
Axiomtek Industrial Box PCs Fanless embedded system with Intel processor N97 quad-core SoC (Alder Lake-N), 4 LAN, HDMI, DisplayPort++, 2 COM, 4 USB, and 9 to 36 VDC Non-Stocked Lead-Time 10 Weeks
₱51,779.40
Min.: 1
Mult.: 1
SoC N97, i3-N305 3.6 GHz, 3.8 GHz DDR5 110 mm x 60 mm x 155 mm 1 x DP, 1 x HDMI 16 GB Wall Mount IP40 2 x USB 3.2, 2 x USB 2.0 4 Port + 60 C - 40 C 12 W, 15 W 9 VDC 36 VDC Aluminum, Steel
Axiomtek Industrial Box PCs Fanless embedded AI system with Intel 125H, HDMI/DisplayPort, 4 LAN, 4 COM, 6 USB, 2 USB Type-C, and 9 to 60VDC Non-Stocked Lead-Time 10 Weeks
₱85,215.15
Min.: 1
Mult.: 1
SoC Integrated Ultra 7 125 H, Ultra 7 155H 96 GB DDR5 2 Channel 250 mm x 170 mm x 60 mm 1 x DP 1.4a , 1 x HDMI 1.4b Wall Mount IP40 1 x USB-C, 2 x USB 2.0 4 LAN + 60 C - 40 C
Axiomtek Industrial Box PCs Fanless vehicle embedded system with Intel Atom x5-E3940, 2 RJ-45 GbE LAN, terminal block DC-in, 2 USB 3.0, 2 HDMI, 2 COM, DIO, 2 CAN, audio mic-in/line-out, Smart Ignition, TPM 2.0, and 12/24 VDC Non-Stocked
₱50,552.40
Min.: 1
Mult.: 1
SoC Intel Atom x5-E3940 DDR3L 164.1 mm x 128 mm x 44.1 mm + 70 C - 40 C
Axiomtek Industrial Box PCs Fanless embedded system with 14th/13th/12th Gen Intel desktop processor (LGA1700), R680E, VGA, 2 HDMI, 2 6-in/2-out DIO, 2 CAN, COM, 4 USB 3.2, 16 RJ-45 PoE 2.5 GbE LAN, 4 SATA drives, smart ignition, and TDC Non-Stocked
₱184,234.05
Min.: 1
Mult.: 1
R680E LGA1700 65 GB DDR5 280 mm x 210.5 mm x 117 mm 1 x VGA, 2 x HDMI Wall Mount IP40 4 Port + 70 C - 40 C
Axiomtek Industrial Box PCs Fanless embedded system with 9th/8th gen Intel desktop processor (LGA1151), C246, VGA, 2 HDMI, 6-in/2-out DIO, 2 COM, 4 USB 3.0, 8 M12 PoE GbE LAN, 4 SATA drives, Smart Ignition, and TDC Non-Stocked
₱122,209.20
Min.: 1
Mult.: 1
Intel C246 DDR4 240 mm x 210.5 mm x 104.2 mm + 70 C - 40 C
Axiomtek Industrial Box PCs Fanless embedded system with 9th/8th gen Intel desktop processor (LGA1151), C246, VGA, 2 HDMI, 6-in/2-out DIO, 2 COM, 4 USB 3.0, 8 RJ-45 PoE GbE LAN, 2 SATA drive, Smart Ignition, and TDC Non-Stocked
₱90,307.20
Min.: 1
Mult.: 1
Intel C246 DDR4 240 mm x 210.5 mm x 82.2 mm + 70 C - 40 C
ADLINK Technology Industrial Box PCs - D38999, Cold-plate, 3.0 GHz Gen7 Quad Core 45W E3-1505M v6, 16GB RAM, BIOS only, + NVIDIA Quadro Embedded P1000 MXM GPGPU Module Non-Stocked
₱1,104,600.64
Min.: 1
Mult.: 1
CM238 Xeon 32 GB DDR4-2400 223.7 mm x 177.8 mm x 98.7 mm + 75 C - 40 C 16 GB
Asus TinkerSystem3NPLUS4G32GWiFi5WTBTPOEDebUS
Asus Industrial Box PCs Arm-based fanless edge system, with versatile applicability for industrial use, provided low power consumption, and rich interfaces make both industrial and retail IoT feasible, flexible and productive.
Mouser does not presently sell this product in your region.
RK3568 Arm Cortex-A55 LPDDR4X 1 x HDMI Wall Mount 1 x USB 3.2 Gen1 Type C, 2 x USB 3.2 Gen1 Type A + 60 C - 40 C 12 V 24 V