DS401KT20

Storm Interface
491-DS401KT20
DS401KT20

Mfr.:

Description:
Input Devices AXS S40, ICLASS KEYPAD & CONTACTLESS READER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Storm Interface
Product Category: Input Devices
RoHS:  
Keypads
S40 iCLASS SE
Brand: Storm Interface
Compliance: CE, FCC, IC, UL294
Current Rating: 200 mA
IP Rating: IP65
Product Type: Input Devices
Subcategory: Input Devices
Voltage Rating: 5 V, 12 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
₱-.--
Ext. Price:
₱-.--
Est. Tariff:
This Product Ships FREE

Pricing (PHP)

Qty. Unit Price
Ext. Price
₱17,735.67 ₱17,735.67
₱17,143.64 ₱171,436.40
₱15,960.82 ₱399,020.50