Single Board Computers

Results: 12
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS Series Form Factor Processor Brand Processor Type Core Frequency Maximum RAM Capacity Installed RAM Operating Supply Voltage Interface Type Minimum Operating Temperature Maximum Operating Temperature Dimensions
Eurotech Single Board Computers CPU-351-13-30, iMX6 SBC, Quad Core 800MHz, 4GB DDR3, 4GB Flash, I Temp, Basic, R
This product may require additional documentation to export from the United States.
2In Stock
₱30,996.47
₱30,518.56
Min.: 1
Mult.: 1
Freescale i.MX 6 ARM Cortex A9 1.2 GHz 4 GB 4 GB 5 V, 6 V to 36 V Audio, CAN, Ethernet, I2C, RS-232/422/485, SPI, USB - 40 C + 85 C 153 mm x 102 mm
Eurotech Single Board Computers CPU-301-16 ARM Module (Freescale i.MX6), Solo Core, 1GHz, 512MB DDR3, 4GB eMMC, commercial temp - Linux - module version Non-Stocked
₱9,768.76
Min.: 100
Mult.: 100
CPU-301-16 Small Form Factor Freescale i.MX 6 ARM Cortex A9 1 GHz 512 MB 0 GB 3.3 V 0 C + 70 C 85 mm x 67 mm
Eurotech Single Board Computers PC/104 CPU-1482 Pentium M 1.4GHz
This product may require additional documentation to export from the United States.
Non-Stocked
₱121,063.80
₱116,407.94
Min.: 1
Mult.: 1
PC/104 Plus Intel Pentium M Pentium M 1.4 GHz 512 MB 0 GB 5 V - 40 C + 85 C 96 mm x 90 mm x 18.6 mm
Eurotech Single Board Computers CPU-301-16 ARM Module (Freescale i.MX6), Solo Core, 800MHz, 512MB DDR3, 4GB eMMC, extended temp - Linux - module version Non-Stocked
₱13,096.38
Min.: 100
Mult.: 100
CPU-301-16 Small Form Factor Freescale i.MX 6 ARM Cortex A9 1.2 GHz 512 MB 0 GB 3.3 V - 40 C + 85 C 85 mm x 67 mm
Eurotech Single Board Computers i.MX6 Quad Core 1GHz 1GB DDR3, 4GB eMMC
This product may require additional documentation to export from the United States.
Non-Stocked
₱16,362.66
Min.: 100
Mult.: 100
CPU-301-16 Freescale i.MX 6 ARM Cortex A9 1 GHz 1 GB 0 GB 3.3 V Audio, CAN, Ethernet, I2C, PCIe, SATA, Serial, SPI 0 C + 70 C 85 mm x 67 mm
Eurotech Single Board Computers i.MX6 Quad Core 800MHz 1GB DDR3
This product may require additional documentation to export from the United States.
Non-Stocked
₱18,497.03
Min.: 100
Mult.: 100
CPU-301-16 Freescale i.MX 6 ARM Cortex A9 800 MHz 1 GB 0 GB 3.3 V Audio, CAN, Ethernet, I2C, PCIe, SATA, Serial, SPI - 40 C + 85 C 85 mm x 67 mm
Eurotech Single Board Computers CPU-521-17: MINI ITX SBC INTEL CELERON 3955U 2.0GHZ 2CORE 2xDDR3L-SODIMM (NO RAM) -20/+70 (Temperature Screened) W/O HEATSINK W/O CABLES ROHS Non-Stocked
₱46,366.49
Min.: 50
Mult.: 50
CPU-521-17 Mini-ITX Intel Celeron 3955U Celeron 3955U 2 GHz 16 GB 0 GB 12 V - 20 C + 70 C 170 mm x 170 mm
Eurotech Single Board Computers CPU-521-17: MINI ITX SBC INTEL CORE i5-6300U 2.4GHZ 2CORE 2xDDR3L-SODIMM (NO RAM) -20/+70 (Temperature Screened) W/O HEATSINK W/O CABLES ROHS Non-Stocked
₱90,255.67
Min.: 50
Mult.: 50
CPU-521-17 Mini-ITX Intel Core i5-6300U Core i5-6300U 2.4 GHz 16 GB 0 GB 12 V - 20 C + 70 C 170 mm x 170 mm
Eurotech Single Board Computers CPU-521-17: MINI ITX SBC INTEL CORE i7-6600U 2.4GHZ 2CORE 2xDDR3L-SODIMM (NO RAM) -20/+70 (Temperature Screened) W/O HEATSINK W/O CABLES ROHS Non-Stocked
₱110,076.62
Min.: 50
Mult.: 50
CPU-521-17 Mini-ITX Intel Core i7-6600U Core i7-6600U 2.6 GHz 16 GB 0 GB 12 V - 20 C + 70 C 170 mm x 170 mm
Eurotech Single Board Computers 5.25" Antares Intel CeleronP4505 1.86GHz
This product may require additional documentation to export from the United States.
Non-Stocked
₱70,348.20
₱67,642.67
Min.: 1
Mult.: 1
5.25 in Intel Celeron P4505 Celeron P4505 1.86 GHz 5 V Ethernet, GPIO, Serial, USB - 20 C + 60 C
Eurotech Single Board Computers PC/104 ISIS-1.33-M1G F2G-GPS-I
This product may require additional documentation to export from the United States.
Non-Stocked
₱86,707.80
₱83,373.42
Min.: 1
Mult.: 1
PC/104 Plus Intel Atom Atom 1.33 GHz 5 V Audio, Ethernet, I2C, PCI, SDIO, SPI, USB - 40 C + 85 C
Eurotech Single Board Computers Vector SBC Intel Atom Z510P 1.1GHz Non-Stocked
₱39,264.00
₱37,753.56
Min.: 1
Mult.: 1
EPIC Intel Atom Z510P Atom Z510P 1.1 GHz 2 GB 512 MB 7 V to 25 V Ethernet, LVDS, PCIe, Serial, USB - 40 C + 85 C 165 mm x 115 mm