IBASE Mga Single Board Computer

Mga Resulta: 50
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS Series Form Factor Brand ng Processor Uri ng Processor Core Frequency Maximum na Kapasidad ng RAM Naka-install na RAM Supply Voltage ng Pagpapatakbo Uri ng Interface Minimum na Operating Temperature Maximum na Operating Temperature Mga Dimensiyon Packaging
IBASE ASB200-838-N50M
IBASE Single Board Computers (ASB), Chassis with IB838FE-N50 embedded board , w/ Intel N50 onboard,4 x COM, desktop stand & mounting brackets , w/o DDR5 memory /2.5 SATA SSD / 60W power adapter, No VESA mount bracket (RoHS2)

IBASE ASB200-838-N97
IBASE Single Board Computers (ASB), Chassis with IB838FE-N97 embedded board , w/ Intel N97 onboard,4 x COM, desktop stand & mounting brackets , with DDR5 8GB memory + 128G SSD, w/o 60W power adapter, No VESA mount bracket (RoHS2)

IBASE ASB200-838-N97M
IBASE Single Board Computers (ASB), Chassis with IB838FE-N97 embedded board , w/ Intel N97 onboard,4 x COM, desktop stand & mounting brackets , w/o DDR5 memory /2.5 SATA SSD / 60W power adapter, No VESA mount bracket (RoHS2)

IBASE EMB-IB897-I15
IBASE Single Board Computers 3.5",Atom E3815 1.46GHz,V/2*GL COM*2,mPCIe*2(Add HS/IB76)

3.5 in
IBASE EMB-IB898-I15
IBASE Single Board Computers 3.5",Atom E3815 1.46GHz,V/1*GL B1,COM*2,mPCIe*3(Add HS/IB76A)

3.5 in
IBASE IB899A-370
IBASE Single Board Computers 3.5"N3700 1.6GHz,V/1*GL,SD,TPM COM*2,mPCIe,SATA (Add HS/IB81)

3.5 in
IBASE IB909AF-5350
IBASE Single Board Computers 3.5",i5-5350U 1.8G,V/2*GL,DCin iAMT,2*COM/mPCIe (add*HS/IB75)

3.5 in
IBASE IB961AF-I3P
IBASE Single Board Computers 3.5" Intel Core i3-1320PE onboard, w/ I226LM + I226V 2.5G LAN, 2x DP + eDP + LVDS, 2x SATA III, 2x COM, 3x M.2 (M2280/ E2230/ B3052),DC in (12V-24V), iAMT16.1, fTPM,Optional Heatsink, w/o cable kit (IB76A-2) (RoHS2)

IBASE HSIBR210-C
IBASE Single Board Computers

IBASE ISR301-D308
IBASE Single Board Computers NXP Cortex -A53 i.MX 8M Dual 1.5GHz, 3GB LPDDR4, 8GB MLC eMMC onboard, Dual LVDS, HDMI, RS-232/422/485, USB, M.2 Key-E(2230) and Mini PCI-E w/ SIM socket
NXP i.MX 8MDual ARM Cortex A53 1.5 GHz HDMI, LVDS, PCIe, RS-232/422/485, USB 0 C + 70 C
IBASE ISR301-D308I
IBASE Single Board Computers NXP Cortex -A53 i.MX 8M Dual 1.3GHz, 3GB LPDDR4, 8GB MLC eMMC onboard, Dual LVDS, HDMI, RS-232/422/485, USB, M.2 Key-E(2230) and Mini PCI-E w/ SIM socket
NXP i.MX 8MDual ARM Cortex A53 1.3 GHz HDMI, LVDS, PCIe, RS-232/422/485, USB - 40 C + 85 C
IBASE ISR301-Q316
IBASE Single Board Computers NXP Cortex -A53 i.MX 8MQuad 1.5GHz, 3GB LPDDR4, 16GB TLC eMMC onboard, Dual LVDS, HDMI, RS-232/422/485, USB, M.2 Key-E(2230) and Mini PCI-E w/ SIM socket
NXP i.MX 8MQuad ARM Cortex A53 1.5 GHz HDMI, LVDS, PCIe, RS-232/422/485, USB 0 C + 70 C
IBASE MBN3606/3608
IBASE Single Board Computers Custom, Intel Alder-Lake & Raptor Lake, 2x DDR5 UDIMMs, 4x RJ45 (1 pair Bypass), 4x SFP, 2x SFP+, 1x NIC Slot, CPU cooler, Barebone, Must Order IBN Modules (w.o Console Cable)
IBASE MBN800-6L
IBASE Single Board Computers Custom, LGA1151 6th generation Core i7/i5/i3, H110 PCH, intel GbE I211 x6, Eth1/2 & 3/4 bypass, SATA, CF & PCIe expansion (w/o Console, VGA Cable)
IBASE MBN808
IBASE Single Board Computers Custom, Intel Xeon E-2300, 2x DDR4 UDIMMs, Max. 16 GbE Ports, 6x RJ45(1 pair Bypass), 2x SFP, 1x NIC slot, CPU cooler, Barebone, Must Order IBN Modules (w/o Console Cable)
IBASE MBN900
IBASE Single Board Computers Networking motherboard with Dual Intel Xeon Scalable Processor sockets, C624 PCH, 16x DDR4 DIMM, Ethernet via IBN card, Barebone without CPU/Cooler/RAM*, Must Order IBN Modules (w/o Console Cable)
IBASE MI990EF-6100
IBASE Single Board Computers ITX,i3-6100+FAN,HM170,V/2*GL, 6COM,SATA,M.2,PCIe+mPCIe,vPRO

IBASE MI990VF-6440
IBASE Single Board Computers ITX,i5-6440EQ+FAN,CM236,V/2*GL 6COM,SATA,RAID,PCIe+mPCIe,vPRO

IBASE MI990VF-6820
IBASE Single Board Computers ITX,i7-6820EQ+FAN,CM236,V/2*GL 6COM,SATA,RAID,PCIe+mPCIe,vPRO

Mini-ITX Intel Core i7-6820EQ Core i7-6820EQ 2.8 GHz 32 GB 0 GB 3.3 V, 5 V, 12 V DP, DVI-D, Ethernet, HDMI, LVDS, mPCIe, mSATA, PCIe, RS-232/422/485, SATA, USB 2.0, USB 3.0 0 C + 60 C 170 mm x 170 mm
IBASE MI990VF-X28-E
IBASE Single Board Computers ITX,Xeon E3-1505M+FAN,V/2*GL 6COM,SATA,RAID,PCIe+mPCIe,vPRO

Mini-ITX Intel Xeon E3-1505M Xeon E3-1505M 2.8 GHz 32 GB 0 GB 3.3 V, 5 V, 12 V DP, DVI-D, Ethernet, HDMI, LVDS, mPCIe, mSATA, PCIe, RS-232/422/485, SATA, USB 2.0, USB 3.0 0 C + 60 C 170 mm x 170 mm
IBASE MI991AF
IBASE Single Board Computers ITX,Q170,Ci7/5/3,V/2GL,LGA1151 4*COM,4*SATA,PCIe/mPCIe,iAMT

IBASE MI991AF-C236
IBASE Single Board Computers C236,XeonCi7/5/3,V/2GL,LGA1151 4*COM,4*SATA,PCIe/mPCIe,iAMT

IBASE MI991EF
IBASE Single Board Computers ITX,H110,Ci7/5/3,V/2GL,LGA1151 4*COM,4*SATA,PCIe/mPCIe,EupErp

IBASE SBC-IB980AF
IBASE Single Board Computers FS,LGA1150,Ci3/5/7/P-DT,V/2*GL CRT+DVI+LVDS,4*COM,mPCI,mSATA

IBASE SBC-IB980F
IBASE Single Board Computers FS,LGA1150,Ci3/5/7/P-DT,V/2*GL CRT+DVI,4*COM,mPCI,mSATA,LPT