congatec Mga Single Board Computer

Mga Resulta: 9
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS Series Form Factor Brand ng Processor Uri ng Processor Core Frequency Maximum na Kapasidad ng RAM Naka-install na RAM Supply Voltage ng Pagpapatakbo Uri ng Interface Minimum na Operating Temperature Maximum na Operating Temperature Mga Dimensiyon
congatec Single Board Computers Pico-ITX board with Intel Atom x6425E quad core processor with 2.0GHz core frequency up to 3.0GHz, 1.5MB cache, 8GB 3733MT/s LPDDR4x onboard memory and 64GB eMMC 5.1 onboard flash. Lead-Time para sa Hindi Naka-stock 14 (na) Linggo
₱46,585.51
₱44,394.70
Min.: 1
Mult.: 1
conga-PA7 Intel Elkhart Lake Pico-ITX Intel Atom x6425E Atom x6425E 2 GHz to 3 GHz 16 GB 12 V Audio, CAN, GPIO, I2C, PCIe, UART, USB 0 C + 60 C 100 mm x 72 mm
congatec Single Board Computers Pico-ITX board with Intel Atom x6211E dual core processor with 1.3GHz core frequency up to 3.0GHz, 1.5MB cache, 4GB 3200MT/s LPDDR4x onboard memory and 32GB eMMC 5.1 onboard flash. Lead-Time para sa Hindi Naka-stock 14 (na) Linggo
₱35,259.07
₱33,263.97
Min.: 1
Mult.: 1
conga-PA7 Intel Elkhart Lake Pico-ITX Intel Atom x6211E Atom x6211E 1.3 GHz to 3 GHz 16 GB 12 V Audio, CAN, GPIO, I2C, PCIe, UART, USB 0 C + 60 C 100 mm x 72 mm
congatec Single Board Computers Pico-ITX board with Intel Atom x6425RE quad core processor with 1.9GHz core frequency, 1.5MB cache, 8GB 4267MT/s LPDDR4x onboard memory and 64GB eMMC 5.1 onboard flash. Industrial grade temperature range from -40 C to 85 C. Lead-Time para sa Hindi Naka-stock 41 (na) Linggo
₱66,688.68
Min.: 1
Mult.: 1
conga-PA7 Intel Elkhart Lake Pico-ITX Intel Atom x6425RE Atom x6425RE 1.9 GHz 16 GB 12 V Audio, CAN, GPIO, I2C, PCIe, UART, USB - 40 C + 85 C 100 mm x 72 mm
congatec Single Board Computers Pico-ITX board with Intel Atom x6414RE quad core processor with 1.5GHz core frequency, 1.5MB cache, 4GB 3200MT/s LPDDR4x onboard memory and 32GB eMMC 5.1 onboard flash. Industrial grade temperature range from -40 C to 85 C. Lead-Time para sa Hindi Naka-stock 14 (na) Linggo
₱39,155.41
₱37,271.97
Min.: 1
Mult.: 1
conga-PA7 Intel Elkhart Lake Pico-ITX Intel Atom x6414RE Atom x6414RE 1.5 GHz 16 GB 12 V Audio, CAN, GPIO, I2C, PCIe, UART, USB - 40 C + 85 C 100 mm x 72 mm
congatec Single Board Computers Pico-ITX board with Intel Atom x6212RE dual core processor with 1.2GHz core frequency, 1.5MB cache, 4GB 3200MT/s LPDDR4x onboard memory and 32GB eMMC 5.1 onboard flash. Industrial grade temperature range from -40 C to 85 C Lead-Time para sa Hindi Naka-stock 14 (na) Linggo
₱37,738.84
₱36,084.84
Min.: 1
Mult.: 1
conga-PA7 Intel Elkhart Lake Pico-ITX Intel Atom x6212RE Atom x6212RE 1.2 GHz 16 GB 12 V Audio, CAN, GPIO, I2C, PCIe, UART, USB - 40 C + 85 C 100 mm x 72 mm
congatec Single Board Computers Pico-ITX board with Intel Celeron J6413 quad core processor with 1.8GHz core frequency up to 3.0GHz, 1.5MB cache, 4GB 3733MT/s LPDDR4x onboard memory and 32GB eMMC 5.1 onboard flash. Lead-Time para sa Hindi Naka-stock 14 (na) Linggo
₱35,200.79
₱33,658.45
Min.: 1
Mult.: 1
conga-PA7 Intel Elkhart Lake Pico-ITX Intel Celeron J6413 Celeron J6413 1.8 GHz to 3 GHz 16 GB 12 V Audio, CAN, GPIO, I2C, PCIe, UART, USB 0 C + 60 C 100 mm x 72 mm
congatec Single Board Computers IO shield for conga-IC370 with Standard Mini-ITX height. Hindi Naka-stock
₱244.79
₱239.27
₱235.58
₱230.06
Min.: 1
Mult.: 1
Thin Mini-ITX Intel
congatec Single Board Computers IO shield for conga-IC370 with Thin Mini-ITX height. Hindi Naka-stock
₱244.79
₱239.27
₱235.58
₱230.06
Min.: 1
Mult.: 1
Thin Mini-ITX Intel
congatec Single Board Computers Hindi Naka-stock
₱31,168.25
₱30,467.02
₱29,999.54
₱29,294.63
Min.: 1
Mult.: 1
Pico-ITX Intel Pentium N4200 Pentium N4200 1.1 GHz 8 GB 8 GB 12 V Audio, DP ++, eDP, Ethernet, LVDS, mPCIe, SATA, USB Type-C 0 C + 60 C 100 mm x 72 mm