8 MB Mga Single Board Computer

Mga Resulta: 4
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS Form Factor Brand ng Processor Uri ng Processor Core Frequency Maximum na Kapasidad ng RAM Naka-install na RAM Supply Voltage ng Pagpapatakbo Uri ng Interface Minimum na Operating Temperature Maximum na Operating Temperature Mga Dimensiyon
Kontron Single Board Computers 3.5"-SBC-TGL-4-i7-1185GRE-XT 7May Stock
Min.: 1
Mult.: 1

Intel Core i5-1145GRE Core i5-1145GRE 12 V Serial - 40 C + 85 C 146 mm x 105 mm
Advantech Single Board Computers Intel Core i3-N305, 3.5" SBC, Heatsink
8Inaasahan 7/21/2026
Min.: 1
Mult.: 1

Intel 3.8 GHz 12 V to 24 V Ethernet 0 C + 60 C 146 mm x 102 mm
ADLINK Technology cPCI-6636SLDZ/6820E/M0-8
ADLINK Technology Single Board Computers 6U 8HP cPCI-6636DZ with quad-core Intel R Core? i7-6820EQ processor, 8GB DDR4-2133 SODIMM memory, with GbE x2, COM x6, VGA x2, USB 3.0 x8, 2.5" SATA and XMC; with J1, J2 only Hindi Naka-stock
Min.: 1
Mult.: 1
6U 8HP Intel Core i7-6820EQ Core i7-6820EQ 2.8 GHz 32 GB 8 GB 3.3 V/5 V COM, SATA, USB 3.0, VGA 0 C + 60 C 233.33 mm x 160 mm
ADLINK Technology cPCI-6640D/8400H/M4G
ADLINK Technology Single Board Computers 6U 8HP cPCI-6640 with Intel 9th gen i5-8400H processor and RJ-45 ETHx8 COMx2, USB3.0x6, DVI-Ix2, and 4GB DDR4 SODIMM Hindi Naka-stock
Min.: 1
Mult.: 1
6U 8HP Intel Core i5-8400H Core i5-8400H 2.5 GHz 64 GB 4 GB 3.3 V/5 V DVI-I, Ethernet, RS-232, SATA III, USB 3.0 0 C + 60 C 233.33 mm x 160 mm