ARM Cortex A7 Core Mga Single Board Computer

Mga Resulta: 7
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS Series Form Factor Brand ng Processor Uri ng Processor Core Frequency Maximum na Kapasidad ng RAM Naka-install na RAM Supply Voltage ng Pagpapatakbo Uri ng Interface Minimum na Operating Temperature Maximum na Operating Temperature Mga Dimensiyon
MYIR Single Board Computers MCIMX6G2CVM05A, 256MB DDR3, 256MB Nand, industrial 266May Stock
₱4,289.59
Min.: 1
Mult.: 1
NXP i.MX 6UltraLite ARM Cortex A7 528 MHz 2 GB 256 MB 5 V CAN, Ethernet, GPIO, I2C, I2S, JTAG, Micro USB, SPI, UART, USB - 40 C + 85 C 70 mm x 55 mm
Digi Single Board Computers ConnectCore 6UL SBC Pro 1G-1G-W-BT 37May Stock
₱29,897.08
Min.: 1
Mult.: 1
ConnectCore 6UL Pico-ITX NXP i.MX 6UltraLite ARM Cortex A7 528 MHz 256 MB 256 MB 5 V Audio, Bluetooth, Ethernet, GPIO, MIPI-CSI, Parallel, PCIe, RS-232, UART, USB, WiFi - 40 C + 85 C 100 mm x 72 mm
Digi Single Board Computers Connect Core 6UL SBC i.MX6Ul-2 Pico-ITX 8May Stock
₱25,462.70
Min.: 1
Mult.: 1
ConnectCore 6UL Pico-ITX NXP i.MX 6UltraLite ARM Cortex A7 528 MHz 256 MB 256 MB 5 V Audio, Bluetooth, Ethernet, GPIO, I2C, JTAG, LVDS, Parallel, PCIe, RS-232, SPI, UART, USB 2.0, WiFi - 40 C + 85 C 100 mm x 72 mm
Crowd Supply Single Board Computers Obsidian ESP32 w/ case 9May Stock
₱3,681.00
Min.: 1
Mult.: 1
Raspberry Pi Espressif ESP32-WROVER-B ARM Cortex A7 2.4 GHz 0 GB 0 GB 3.3 V, 5 V Audio, I2C, I2S, SPI, UART, USB
Olimex Ltd. T2-OLinuXino-MICRO-IND
Olimex Ltd. Single Board Computers Lead-Time para sa Hindi Naka-stock 6 (na) Linggo
₱3,688.36
Min.: 1
Mult.: 1
Allwinner A20 ARM Cortex A7 1 GHz 1 GB 6 V to 16 V Audio, GPIO, HDMI, Micro SD, SATA, UART, UEXT, USB, USB OTG - 40 C + 85 C 142.24 mm x 82.55 mm
Olimex Ltd. A20-OLinuXino-MICRO-e16Gs16M
Olimex Ltd. Single Board Computers Hindi Naka-stock
₱3,326.40
Min.: 1
Mult.: 1
Allwinner A20 ARM Cortex A7 1 GHz 1 GB 7 V to 24 V Audio, GPIO, HDMI, Micro SD, SATA, UART, UEXT, USB, USB OTG 0 C + 70 C 142.24 mm x 82.55 mm
MYIR Single Board Computers MCIMX6Y2DVM05A, 256MB DDR3, 256MB Nand, commercial Lead-Time para sa Hindi Naka-stock 2 (na) Linggo
₱4,223.95
Min.: 1
Mult.: 1
NXP i.MX 6ULL ARM Cortex A7 528 MHz 2 GB 256 MB 5 V CAN, Ethernet, GPIO, I2C, I2S, JTAG, Micro USB, SPI, UART, USB, WiFi 0 C + 70 C 70 mm x 55 mm