ARM Cortex M0+ Core Single Board Computers

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS Series Form Factor Processor Brand Processor Type Core Frequency Maximum RAM Capacity Installed RAM Operating Supply Voltage Interface Type Minimum Operating Temperature Maximum Operating Temperature Dimensions Packaging
Seeed Studio Single Board Computers Raspberry Pi Pico 3 Pc Pack 123In Stock
₱1,301.23
Min.: 1
Mult.: 1
Raspberry Pi Pico Raspberry Pi RP2040 ARM Cortex M0+ 133 MHz 0 GB 0 GB 5 V GPIO, I2C, Micro USB, SPI, UART, USB 1.1 - 20 C + 85 C 51 mm x 21 mm
Seeed Studio Single Board Computers Raspberry Pi Pico Basic Kit 56In Stock
₱491.41
Min.: 1
Mult.: 1
Raspberry Pi Pico Raspberry Pi RP2040 ARM Cortex M0+ 133 MHz 0 GB 0 GB 5 V GPIO, I2C, Micro USB, SPI, UART, USB 1.1 - 20 C + 85 C 51 mm x 21 mm
MDC Single Board Computers Open hardware dev board with ESP32-WROVER and RP2040 co-processor in a Raspberry Pi 4 form-factor. 21In Stock
₱3,987.75
Min.: 1
Mult.: 1
EsPiFF Raspberry Pi 4 Espressif ESP32-WROVER, RP2040 ARM Cortex M0+ 133 MHz, 240 MHz 0 GB 0 GB 5 V Ethernet, GPIO, Micro SD, UART, USB, USB Type-C, WiFi - 20 C + 70 C 86 mm x 56 mm Each
Raspberry Pi Single Board Computers Raspberry Pi Pico 9,653In Stock
₱245.40
Min.: 1
Mult.: 1
Max.: 40
Raspberry Pi Pico Raspberry Pi Pico Raspberry Pi RP2040 ARM Cortex M0+ 133 MHz 264 kB 1.8 V to 5.5 V I2C, SPI, UART - 20 C + 85 C 51 mm x 21 mm
Raspberry Pi Single Board Computers Raspberry Pi Pico W 4,399In Stock
₱368.10
Min.: 1
Mult.: 1
Raspberry Pi Pico Raspberry Pi Pico W Raspberry Pi RP2040 ARM Cortex M0+ 133 MHz 264 kB 1.8 V to 5.5 V I2C, SPI, UART - 20 C + 85 C 51 mm x 21 mm
Raspberry Pi Single Board Computers Raspberry Pi Pico H 2,475In Stock
₱306.75
Min.: 1
Mult.: 1
Max.: 30
Raspberry Pi Pico Raspberry Pi Pico H Raspberry Pi RP2040 ARM Cortex M0+ 133 MHz 264 kB 1.8 V to 5.5 V I2C, SPI, UART - 20 C + 85 C 51 mm x 21 mm


SparkFun Single Board Computers RP2040 Thing Plus 4In Stock
₱1,223.93
Min.: 1
Mult.: 1
Raspberry Pi RP2040 ARM Cortex M0+ 133 MHz 0 GB 0 GB 3.3 V GPIO, I2C, Micro USB, SPI, UART, USB 1.1 58.42 mm x 22.86 mm
DFRobot DFR0817
DFRobot Single Board Computers The factory is currently not accepting orders for this product. Non-Stocked Lead-Time 9 Weeks
₱306.75
Min.: 1
Mult.: 1
Raspberry Pi Pico Raspberry Pi RP2040 ARM Cortex M0+ 133 MHz 0 GB 0 GB 1.8 V to 5.5 V GPIO, I2C, SPI, UART, USB 1.1 - 20 C + 85 C 51 mm x 21 mm