114110207

Seeed Studio
713-114110207
114110207

Mfr.:

Paglalarawan:
Single Board Computers Jetson AGX Orin 32GB H01 Kit with Jetson AGX Orin 32GB Module, 200 TOPs, Wi-Fi, Bluetooth, Aluminum case with cooling fan, Pre-installed JetPack System

Kasalukuyang hindi ibinebenta ng Mouser ang produktong ito sa inyong rehiyon.

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Seeed Studio
Kategorya ng Produkto: Mga Single Board Computer
Mga Paghihigpit sa Pagpapadala:
 Kasalukuyang hindi ibinebenta ng Mouser ang produktong ito sa inyong rehiyon.
RoHS:  
NVIDIA
Jetson AGX Orin
ARM Cortex A78AE
9 V to 20 V
- 25 C
+ 70 C
107 mm x 106.4 mm x 70.5 mm
Brand: Seeed Studio
Dami ng Core: 8 Core
On-Board na Storage Size: 64 GB
On-Board na Uri ng Storage: eMMC
Uri ng Produkto: Single Board Computers
Dami ng Pack ng Pabrika: 1
Subcategory: Computing
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

Mga Kodigo sa Pagsunod
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C
Mga Klasipikasyon ng Pinagmulan
Bansang Pinagmulan:
China
Bansang Pinagmulan ng Pag-assemble:
Hindi available
Bansa ng Diffusion:
Hindi available
Ang bansa ay maaaring magbago sa oras ng pagpapadala.

Nvidia® Next-Gen Jetson Orin™ Modules

Seeed Studio Nvidia® Next-Gen Jetson Orin™ Modules are powered by the same AI software and cloud-native workflows used across other NVIDIA platforms. At different performance levels, these modules deliver the power efficiency and accelerated computing capabilities needed to build autonomous machines at the edge. The powerful Jetson Software stack also allows users to bring products to market faster. Three series are available: the Jetson AGX Orin, Jetson Orin NX, and Jetson Orin Nano.

Jetson AGX Orin 32GB H01 Module Kit

Seeed Studio Jetson AGX Orin 32GB H01 Module Kit is a powerful solution for AI development, featuring the high-performance Jetson AGX Orin™ 32GB Module. The Seeed Studio kit has a comprehensive carrier board with advanced connectivity options. With 200 TOPs of AI processing power and pre-installed JetPack 5.0.2, this kit provides an alternative to the Jetson AGX Orin Dev Kit. The kit comes with a heatsink and cooling fan, an aluminum case, and an array of ports. The ports include PCIe X16, GbE, 10GbE, USB 3.2, HDMI 2.1, M.2 Key M and E, Wi-Fi®, BLUETOOTH®, MIPI CSI-2, and a 40-pin header.

NVIDIA® Jetson AGX Orin™ Modules

Seeed Studio NVIDIA® Jetson AGX Orin™ Modules provide up to 275 TOPS and 8X the performance (than the last generation) for multiple concurrent AI inference pipelines and high-speed interface support for multiple sensors. Available in 64GB and 32GB versions, the modules offer power configurable from 15W to 60W in the same compact form factor. These modules are ideal for energy-efficient autonomous machines from manufacturing and logistics to retail and healthcare.

Availability

Stock: