+ 60 C Mga Single Board Computer

Mga Resulta: 216
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS Series Form Factor Brand ng Processor Uri ng Processor Core Frequency Maximum na Kapasidad ng RAM Naka-install na RAM Supply Voltage ng Pagpapatakbo Uri ng Interface Minimum na Operating Temperature Maximum na Operating Temperature Mga Dimensiyon Packaging
NexCOBOT Single Board Computers NEX912P ATX,6/7th Gen Skylake Core I (upto 65W), Q170, LGA1151, DDR4 x4 VGA/HDMIx2, USB3.0x10,USB2.0x6,GbEx2,SATAx4 RS232 x4, RS232/422/485 x2, PCIex16, 2 PCIe x4, 4 PCI , ATX
Kasalukuyang hindi ibinebenta ng Mouser ang produktong ito sa iyong rehiyon.
NEX912P ATX Intel Celeron, Core i3/i5/i7, Pentium Celeron, Core i3/i5/i7, Pentium 64 GB 0 GB 12 V Audio, Ethernet, GPIO, HDMI, PCI, PCIe, RS-232/422/485, SATA, USB 2.0, USB 3.2, VGA 0 C + 60 C 305 mm x 244 mm
SECO Single Board Computers Flexy Vision 21,5'' Panel mount, Intel Celeron J3455, RAM 8 GB, SSD 128 GB, Windows 10 Enterprise (64bit) Hindi Naka-stock
₱113,463.76
Min.: 30
Mult.: 30
Intel Intel Celeron J3455 Intel Celeron J3455 1.5 GHz 18 V to 32 V I2C, USB 0 C + 60 C 162.3 mm x 109.3 mm x 42.4 mm
SECO Single Board Computers Flexy Vision 21,5'' VESA mount, Intel Celeron N3350, RAM 4 GB, SSD 128 GB, Windows 10 Enterprise (64bit) Hindi Naka-stock
₱96,748.95
Min.: 30
Mult.: 30
Intel Intel Celeron N3350 Intel Celeron N3350 1.1 GHz 18 V to 32 V I2C, USB 0 C + 60 C 162.3 mm x 109.3 mm x 42.4 mm
SECO Single Board Computers System with SBC-B68-eNUC - Intel Pentium N4200, RAM 4GB, GPIO 3.3V, PANEL BACKLIGHT 12V, PANEL LOGIC 3.3V, power supply Jack con ritenuta, TPM, I211 CTRL - Comm. Hindi Naka-stock
₱54,945.06
Min.: 30
Mult.: 30
Intel Intel Pentium N4200 Intel Pentium N4200 1.1 GHz 18 V to 32 V I2C, USB 0 C + 60 C 162.3 mm x 109.3 mm x 42.4 mm
SECO Single Board Computers SBC-B68-eNUC - Intel Celeron N3350 F1 - 2GB RAM single channel - 16GB eMMC - Power terminal block - I211 (GPIO 5V / PBL 12V / PL 3.3V) - Comm. Temp Hindi Naka-stock
₱18,355.92
Min.: 100
Mult.: 100
SBC Intel Intel Celeron N3350 Intel Celeron N3350 1.1 GHz 15 V to 36 V I2C, USB 0 C + 60 C 101.6 mm x 101.6 mm
SECO Single Board Computers SBC-C41-pITX w/Intel Celeron N3350 (DC up to 2.40 GHz) TDP 6 W,4GB RAM, eMMC 32GB, power supply Minifit 2x1, serial ports, TPM,2x GbE I210, HDMI, LVDS - Comm. Temp Hindi Naka-stock
₱20,144.27
Min.: 100
Mult.: 100
SBC Intel Intel Celeron N3350 Intel Celeron N3350 1.1 GHz 12 V SPI, USB 0 C + 60 C 100 mm x 72 mm
SECO Single Board Computers SBC - Intel Pentium N4200 Step F1 Apollo lake, 8GB RAM Quad channel, power supply minifit 2x1, serial ports, 2 I211 Eth, HDMI +DP++ + LVDS - Com. Temp Hindi Naka-stock
₱24,027.73
Min.: 100
Mult.: 100
SBC Intel Intel Pentium N4200 Intel Pentium N4200 1.1 GHz 12 V SPI, USB 0 C + 60 C 100 mm x 72 mm
SECO Single Board Computers SBC - Intel Pentium N4200 Step F1 Apollo lake, 8GB RAM Quad channel, power supply minifit 2x1, serial ports, 2 I211 Eth, HDMI +DP++ + LVDS - Com. Temp Hindi Naka-stock
₱24,027.73
Min.: 100
Mult.: 100
SBC Intel Intel Pentium N4200 Intel Pentium N4200 1.1 GHz 12 V SPI, USB 0 C + 60 C 100 mm x 72 mm
SECO Single Board Computers SBC - Intel Celeron J3455 Step F1 "Apollo lake" (2M Cache, up to 2.3 GHz) / TDP 10 W,4GB RAM Quad channel, eMMC 32GB, power supply minifit 2x1, serial ports, HDA, 2 i211 Eth, HDMI + DP++ - Com. Temp Hindi Naka-stock
₱22,276.19
Min.: 100
Mult.: 100
SBC Intel Intel Celeron J3455 Intel Celeron J3455 1.5 GHz 12 V SPI, USB 0 C + 60 C 100 mm x 72 mm
SECO Single Board Computers SBC-C90 w/ AMD Ryzen Embedded V1605B a. 2.0GHz 15W, Horizontal power conn, TPM 2.0, 2x GbE (I210), 3-wire fan - Comm. Temp
Kasalukuyang hindi ibinebenta ng Mouser ang produktong ito sa inyong rehiyon.
3.5 in AMD Ryzen V1605B Ryzen V1605B 2 GHz 12 V to 24 V SPI, USB 0 C + 60 C 146 mm x 102 mm
SECO Single Board Computers SBC-A62-J System, LITE version (CPU 1GHz i.MX6 DualLIte) w/Small Heatsink and Serial Debug kit, commercial temperature, w/Demo Linux BSP
Kasalukuyang hindi ibinebenta ng Mouser ang produktong ito sa inyong rehiyon.
SBC-A62-J 110 mm x 86.5 mm NXP i.MX 6DualLite ARM Cortex A9 1 GHz 2 GB 1 GB 12 V Audio, GPIO, I2C, SPI, UART 0 C + 60 C 110 mm x 86.5 mm
SECO Single Board Computers SBC-B08-7 Full Version: 7" touch display, NXP i.MX6SX SoloX, Single core Cortex -A9 @ 1GHz + Cortex -M4 core @ 227MHz - 1GB RAM- 8GB eMMC - 2x FastETH - Wi-Fi/BLE - RTC LP - RS-485 - RS-232 - CAN - Comm. Temp. w/ Heatsink Hindi Naka-stock
₱21,836.31
Min.: 4
Mult.: 4
SYS-B08-7 NXP i.MX 6SoloX 227 MHz, 1 GHz 1 GB 12 V Audio, CAN, I2C, I2S, Serial 0 C + 60 C 189.6 mm x 121.4 mm x 28.2 mm
Kneron Single Board Computers PICO.N4200.4GB DDR3L.32GB eMMC.KL520 2280.w/ HD Camera.A1.0
Kasalukuyang hindi ibinebenta ng Mouser ang produktong ito sa iyong rehiyon.
Pico-ITX Intel Celeron N4200 Celeron N4200 2.4 GHz 4 GB 12 V Ethernet, Serial, USB 0 C + 60 C 100 mm x 72 mm
SECO Single Board Computers pITX - SBC-992-pITX w/ AMD eKabini GX-210JA, dual core @1.0GHz, 6W - SATA female connector with power supply for HDD - dual Ethernet port - LVDS video output - Commercial range
Kasalukuyang hindi ibinebenta ng Mouser ang produktong ito sa inyong rehiyon.
SBC-992-pITX Pico-ITX AMD GX-210JA GX-210JA 1 GHz 8 GB 12 V Audio, PCIe, USB 0 C + 60 C 100 mm x 72 mm
SECO Single Board Computers SBC-A62-J System, QUAD version (CPU 1GHz i.MX6Q Quad) w/Large Heatsink, commercial temperature Hindi Naka-stock
SBC-A62-J NXP i.MX 6Quad ARM Cortex A9 1 GHz 2 GB 1 GB 12 V Audio, CAN, Ethernet, GPIO, HDMI, I2C, LVDS, RS-232/485, SPI, UART, USB 2.0 0 C + 60 C 110 mm x 86.5 mm
Arbor Technology Single Board Computers 3.5" Compact Board Atom N270 1.6GHz Hindi Naka-stock
₱19,938.75
Min.: 1
Mult.: 1
EmCORE 3.5 in Intel Atom N270 Atom N270 1.6 GHz 1 GB 0 GB 12 V Audio, Ethernet, LVDS, mPCIe, Parallel, PS/2, RS-232/422/485, SATA, USB 2.0 0 C + 60 C 146 mm x 102 mm