4 GB Single Board Computers

Results: 38
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS Series Form Factor Processor Brand Processor Type Core Frequency Maximum RAM Capacity Installed RAM Operating Supply Voltage Interface Type Minimum Operating Temperature Maximum Operating Temperature Dimensions Packaging
BeagleBoard by Seeed Studio Single Board Computers BeagleBoard BeagleV-Ahead Open-Source RISC-V SBC 907In Stock
₱9,272.44
Min.: 1
Mult.: 1
T-Head Xuantie C910 RISC-V 1.85 GHz 4 GB 4 GB 5 V Bluetooth, CSI, DSI, Ethernet, GPIO, JTAG, mikroBUS, Micro SD, Micro USB, Mini HDMI, UART, WiFi 0 C + 60 C 96.5 mm x 60.5 mm x 21.1 mm
SECO Single Board Computers SBC - UDOO VISION X5 w/ Intel Atom x5-E3940 - 4GB Quad-Channel LPDDR4
Mouser does not presently sell this product in your region.
UDOO VISION
SECO Single Board Computers SBC - UDOO VISION X7 w/ Intel Atom x7-E3950 - 8GB Quad-Channel LPDDR4
Mouser does not presently sell this product in your region.
UDOO VISION

Axelera AI Single Board Computers Metis Compute Board 16GB (SBC) with 1x AIPU, 4 GB of RAM and active cooling, Rev1 8In Stock
₱57,697.22
Min.: 1
Mult.: 1
M.2 Arm Cortex A55, Arm Cortex A76 4 GB 12 V Ethernet, GPIO, I2C, SPI, UART, USB - 20 C + 70 C 170 mm x 170 mm x 25 mm
Grinn Single Board Computers Grinn-AstraOneSBC-1680 5In Stock
₱26,780.50
₱25,489.08
₱24,564.54
Min.: 1
Mult.: 1
Astra Arm Cortex-A73 2.1 GHz 4 GB 4 GB 12 V to 24 V Ethernet, I2C, SDIO, SPI, UART, USB - 20 C + 70 C 100 mm x 72 mm Bulk
Grinn Single Board Computers Grinn-GenioBoard-700 6In Stock
₱25,799.52
₱24,251.04
Min.: 1
Mult.: 1
Genio ARM Cortex-A55, ARM Cortex-A78 4 GB 4 GB 5 V to 20 V Ethernet, I2C, SDIO, SPI, UART, USB - 20 C + 70 C 87.35 mm x 56.2 mm Bulk
DFRobot Single Board Computers D-Robotics RDK X3 ROS2 AI Board (4GB, 5Tops) 10In Stock
₱6,135.00
Min.: 1
Mult.: 1
ARM Cortex A53 5 V GPIO Bulk
EDATEC Single Board Computers Mini-ITX Industrial single board computer based on Raspberry Pi CM5, with Wifi & Bluetooth,4GB RAM, 32GB Emmc, 1 1000M Ethernet with PoE and a heatsink 4In Stock
₱23,782.33
₱23,192.75
₱22,770.67
Min.: 1
Mult.: 1
SBC3310 ARM ARM Cortex-A76 4 GB 9 V to 36 V USB - 25 C + 50 C 170 mm x 170 mm Bulk
Seeed Studio Single Board Computers reComputer J3010-Edge AI Device with NVIDIA Jetson Orin Nano 4GB module, 4xUSB 3.2, WiFi/BT, M.2 Key E & Key M Slot, Aluminum case, Pre-installed Jetpack System with NVIDIA JetPack on 128GB NVMe SSD 1In Stock
3Expected 20/11/2026
₱43,251.75
Min.: 1
Mult.: 1
reComputer NVIDIA Jetson Orin Nano 625 MHz 9 V to 19 V USB - 10 C + 60 C 130 mm x 120 mm x 58.5 mm
AAEON UP Single Board Computers UP SQUARED Board with colour box packing, Apollo Lake . Intel N4200 (F1). 4GB DDR4, 32GB eMMC. Rev A1. 0 205In Stock
₱38,133.32
Min.: 1
Mult.: 1
UP Intel Pentium N4200 Pentium N4200 2.5 GHz 8 GB 4 GB 5 V DP, eDP, Ethernet, GPIO, HDMI, I2S, MIPI-CSI, mPCIe, SATA, UART, USB 2.0, USB 3.0 0 C + 60 C 90 mm x 85.6 mm Box
Particle Single Board Computers Tachyon 4GB RAM / 64GB Flash (NorAm), [x1]
45Expected 16/11/2026
₱21,469.43
Min.: 1
Mult.: 1
Qualcomm QCM6490 Kryo 670 2.4 GHz, 5 GHz, 6 GHz 4 GB 2.9 V to 3.3 V I2C, SPI - 17 C + 65 C 85 mm x 56 mm
Asus Single Board Computers Achieving interoperability, scalability and reliability, ASUS IoT Tinker Board 3N single-board computers (SBCs) deliver Arm-based power and versatility for embedded applications in NUC size.
Mouser does not presently sell this product in your region.
Tinker Board Arm Cortex-A55 12 V to 24 V USB - 40 C + 85 C 85 mm x 56 mm Bulk
Seeed Studio Single Board Computers reComputer Super J3010 - Advanced Edge AI Computer with NVIDIA Jetson Orin Nano 4GB
1Expected 26/01/2027
₱34,194.04
Min.: 1
Mult.: 1
ARM Cortex-A78AE 1.7 GHz USB - 20 C + 65 C 69..6 mm x 45 mm
Asus Single Board Computers Compact fanless Arm-based SBC, seamlessly integrates into systems, with versatile software suite ensures swift market readiness, offering FOTA, advanced controls and SDKs, with comprehensive technical support.
Mouser does not presently sell this product in your region.
Tinker Board Arm Cortex-A55 12 V to 19 V USB 0 C + 60 C 85 mm x 56 mm Bulk
AAEON UP Single Board Computers UP4000 board Intel Celeron N3350.4GB RAM. 32GB eMMC.Rev A1.0.Lower Heatsink Non-Stocked Lead-Time 26 Weeks
₱32,710.59
Min.: 1
Mult.: 1
Up 4000 Celeron N3350
AAEON UP Single Board Computers UP4000 board Intel Celeron N3350.4GB RAM. 64GB eMMC.Rev A1.0.Lower Heatsink Non-Stocked Lead-Time 26 Weeks
₱33,808.14
Min.: 1
Mult.: 1
Up 4000 Celeron N3350
congatec Single Board Computers Pico-ITX board with Intel Atom x6211E dual core processor with 1.3GHz core frequency up to 3.0GHz, 1.5MB cache, 4GB 3200MT/s LPDDR4x onboard memory and 32GB eMMC 5.1 onboard flash. Non-Stocked Lead-Time 14 Weeks
₱35,259.07
₱33,263.97
Min.: 1
Mult.: 1
conga-PA7 Intel Elkhart Lake Pico-ITX Intel Atom x6211E Atom x6211E 1.3 GHz to 3 GHz 16 GB 12 V Audio, CAN, GPIO, I2C, PCIe, UART, USB 0 C + 60 C 100 mm x 72 mm
congatec Single Board Computers Pico-ITX board with Intel Atom x6414RE quad core processor with 1.5GHz core frequency, 1.5MB cache, 4GB 3200MT/s LPDDR4x onboard memory and 32GB eMMC 5.1 onboard flash. Industrial grade temperature range from -40 C to 85 C. Non-Stocked Lead-Time 14 Weeks
₱39,155.41
₱37,271.97
Min.: 1
Mult.: 1
conga-PA7 Intel Elkhart Lake Pico-ITX Intel Atom x6414RE Atom x6414RE 1.5 GHz 16 GB 12 V Audio, CAN, GPIO, I2C, PCIe, UART, USB - 40 C + 85 C 100 mm x 72 mm
congatec Single Board Computers Pico-ITX board with Intel Atom x6212RE dual core processor with 1.2GHz core frequency, 1.5MB cache, 4GB 3200MT/s LPDDR4x onboard memory and 32GB eMMC 5.1 onboard flash. Industrial grade temperature range from -40 C to 85 C Non-Stocked Lead-Time 14 Weeks
₱37,738.84
₱36,084.84
Min.: 1
Mult.: 1
conga-PA7 Intel Elkhart Lake Pico-ITX Intel Atom x6212RE Atom x6212RE 1.2 GHz 16 GB 12 V Audio, CAN, GPIO, I2C, PCIe, UART, USB - 40 C + 85 C 100 mm x 72 mm
congatec Single Board Computers Pico-ITX board with Intel Celeron J6413 quad core processor with 1.8GHz core frequency up to 3.0GHz, 1.5MB cache, 4GB 3733MT/s LPDDR4x onboard memory and 32GB eMMC 5.1 onboard flash. Non-Stocked Lead-Time 14 Weeks
₱35,200.79
₱33,658.45
Min.: 1
Mult.: 1
conga-PA7 Intel Elkhart Lake Pico-ITX Intel Celeron J6413 Celeron J6413 1.8 GHz to 3 GHz 16 GB 12 V Audio, CAN, GPIO, I2C, PCIe, UART, USB 0 C + 60 C 100 mm x 72 mm
iWave Global Single Board Computers i.MX 8 QuadMax SBC with 4GB LPDDR4, 16GB eMMC, 802.11ac Wi-Fi + BLE5.0 - boot code with External Heatsink & fan and 12V, 2A Power Adapter Non-Stocked Lead-Time 8 Weeks
iG-G27S Pico-ITX NXP i.MX 8QuadMax ARM Cortex A53, ARM Cortex A72, ARM Cortex M4F 1.2 GHz, 1.8 GHz 8 GB 4 GB 12 V CAN, Ethernet, QSPI, SPI, UART, USB - 40 C + 85 C 100 mm x 72 mm
Synaptics 720-000276-01
Synaptics Single Board Computers Astra Machina SL1640, Commercial-grade, 32G eMMC, 4GB DRAM, 43752 WiFi6, 2x2 Non-Stocked Lead-Time 6 Weeks
₱15,260.20
Min.: 90
Mult.: 18
SL Family Tray
CHERRY Embedded Solutions Single Board Computers Single-Board Computer designed from scratch for the series production Non-Stocked Lead-Time 16 Weeks
₱17,752.85
Min.: 1
Mult.: 1
RK3588-AMR Rockchip RK3588 ARM Cortex A55, ARM Cortex A76 12 V to 24 V GPIO, I2C, I2S, SPI, UART 0 C + 60 C 135 mm x 93 mm
Sundance DSP Single Board Computers A security-focused PolarFire SoC (FPGA + RISC-V), four-application-core, 64-bit, Linux-capable SBC and SoM. Non-Stocked Lead-Time 14 Weeks
₱84,257.48
Min.: 1
Mult.: 1
PolarBerry Microsemi MPFS250T RV64GC, RV64IMAC 3.3 V, 5 V GPIO, I2C, UART - 10 C + 85 C 85 mm x 55 mm
SECO Single Board Computers FLEXY VISION 13.3 ARM with RK3399, 4GB RAM, 64GB eMMC with Yocto Linux, ULP RTC, 1x RS-485, 1x RS-232 Non-Stocked
₱73,730.43
Min.: 30
Mult.: 30
ARM RK3399 RK3399 1.8 GHz 4 GB 12 V to 24 V USB 0 C + 50 C 181 mm x 109 mm x 75 mm