- 40 C Mga Single Board Computer

Mga Resulta: 80
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS Series Form Factor Brand ng Processor Uri ng Processor Core Frequency Maximum na Kapasidad ng RAM Naka-install na RAM Supply Voltage ng Pagpapatakbo Uri ng Interface Minimum na Operating Temperature Maximum na Operating Temperature Mga Dimensiyon Packaging
SECO Single Board Computers SBC-A62-J System, LITE version (CPU 800MHz i.MX6 DualLIte) w/Small Heatsink, industrial temperature
SBC-A62-J 110 mm x 86.5 mm NXP i.MX 6DualLite ARM Cortex A9 800 MHz 2 GB 1 GB 12 V Audio, GPIO, I2C, SPI, UART - 40 C + 85 C 110 mm x 86.5 mm
SECO Single Board Computers SBC-A62-J System, LITE version (CPU 800MHz i.MX6 DualLIte) w/Small Heatsink and Serial Debug kit, industrial temperature, w/Demo Linux BSP
SBC-A62-J 110 mm x 86.5 mm NXP i.MX 6DualLite ARM Cortex A9 800 MHz 2 GB 1 GB 12 V Audio, GPIO, I2C, SPI, UART - 40 C + 85 C 110 mm x 86.5 mm
SECO Single Board Computers SBC-A62-J, QUAD version (i.MX6Q,1GB RAM, 4GB eMMC) w/ large Heatsink, Ind. Temp
SBC-A62-J 110 mm x 86.5 mm NXP i.MX 6Quad ARM Cortex A9 800 MHz 2 GB 1 GB 12 V Audio, GPIO, I2C, SPI, UART - 40 C + 85 C 110 mm x 86.5 mm
SECO Single Board Computers SBC-A62-J System, SOLO version (CPU 800MHz i.MX6 Solo) w/Small Heatsink and Serial Debug kit, industrial temperature, w/Demo Linux BSP
SBC-A62-J 110 mm x 86.5 mm NXP i.MX 6Solo ARM Cortex A9 800 MHz 2 GB 512 MB 12 V Audio, GPIO, I2C, SPI, UART - 40 C + 85 C 110 mm x 86.5 mm
MYIR Single Board Computers 2GB DDR4, 8GB eMMC, industrial Hindi Naka-stock
Min.: 1
Mult.: 1

NXP 95 mm x 65 mm NXP i.MX 8M Mini Quad ARM Cortex A53, ARM Cortex M4 400 MHz, 1.8 GHz 2 GB 2 GB 5 V Bluetooth, Ethernet, HDMI, I2C, LVDS, Micro SD, MIPI-CSI, MIPI-DSI, NVMe, PCIe, SPI, UART, USB - 40 C + 85 C 95 mm x 65 mm